V & Wedge Belts | V Drive Belt Pulley | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    V & Wedge Belts

    • A drive belt is a length of synthetic flexible material or rubber, joined to make a loop. Drive belts or V belts are used to join two or more pulleys together. These belts are designed to be fitted to the outer edge of the belt pulley. When tension is applied to the belt it creates friction, thus transferring friction into motion.

      How to identify the correct drive belt

      Identifying the correct size belt for your application is critical. As belts can stretch over time is it all too easy to make a mistake. One way to ensure you make the correct selection is by checking to see if the belt drive still has a manufacturer part number printed on the belt. If this is not possible due to wear, then you need to measure the belt in two very specific ways. A drive belts size is determined by two things, length, and width.

      Measuring the length of the V belt

      The length of the drive belt or poly v belt is calculated by measuring the inner circumference of the belt. This can be done with either a specialist V belt measuring tool or a cloth tape. Do not try to measure with a steel tape or ruler. Once you have the circumference of the belt make the tape straight giving you the length.

      Measuring the width of the V belt

      If you look at a belts cross-section a wrapped belt or wedge belt will have trapezoidal shaped teeth along the inner side of the belt. To measure the width simply measure across the top of the vee and the height of the vee. The two measurements relate to the ’section’ size.

      Belt Types

      Once you have the two measurements the figures can be used to identify the belt 'type'. The width measurement would generally appear as a single letter or three letters x the length. Typical belts would appear like: A Section x Length, B Section x Length, Z Section x Length, XPZ Section x Length, SPZ Section x Length, SPB Section x Length

    4211 Producten voor V & Wedge Belts

    Contitech
    A
    2007mm
    2007mm
    12.7mm
    1994mm
    1956mm
    -
    7mm
    -
    -
    -
    -
    -30°C
    +80°C
    OPTIBELT
    X13/AX
    630mm
    -
    13mm
    -
    600mm
    SUPER TX
    -
    Rubber
    63mm
    Raw Edge Belt
    AX23 1/2
    -
    -
    OPTIBELT
    C/22
    1734mm
    -
    22mm
    -
    1676mm
    VB S=C Plus
    -
    Rubber
    200mm
    Wedged Belt
    C66
    -
    -
    Contitech
    A
    1981mm
    1981mm
    12.7mm
    1968mm
    1930mm
    -
    7mm
    -
    -
    -
    -
    -30°C
    +80°C
    SKF
    XPA
    3000mm
    3018mm
    12.7mm
    3000mm
    2955mm
    -
    10mm
    -
    -
    Open Ended Belt
    -
    -
    -
    SKF
    XPC
    3000mm
    3030mm
    22mm
    3000mm
    2917mm
    -
    18mm
    -
    -
    Open Ended Belt
    -
    -
    -
    OPTIBELT
    XPZ
    862mm
    -
    9.7mm
    -
    -
    XE-POWER
    -
    Rubber
    56mm
    Raw Edge Belt
    -
    -
    -
    SKF
    XPA
    1782mm
    1800mm
    12.7mm
    1782mm
    1737mm
    -
    10mm
    -
    -
    Open Ended Belt
    -
    -
    -
    OPTIBELT
    C/22
    2858mm
    -
    22mm
    -
    2800mm
    VB S=C Plus
    -
    Rubber
    200mm
    Wedged Belt
    C110
    -
    -
    OPTIBELT
    C/22
    2674mm
    -
    22mm
    -
    2616mm
    VB S=C Plus
    -
    Rubber
    200mm
    Wedged Belt
    C103
    -
    -
    OPTIBELT
    XPZ
    1060mm
    1073mm
    9.7mm
    1060mm
    984mm
    XE-Power
    8mm
    Rubber
    56mm
    Raw Edge Belt
    -
    -40°C
    +120°C
    OPTIBELT
    D/32
    4325mm
    -
    32mm
    -
    4250mm
    VB S=C Plus
    -
    Rubber
    355mm
    Wedged Belt
    D167
    -
    -
    OPTIBELT
    XPZ
    1412mm
    -
    9.7mm
    -
    -
    XE-POWER
    -
    Rubber
    56mm
    Raw Edge Belt
    -
    -
    -
    OPTIBELT
    C/22
    2496mm
    -
    22mm
    -
    2438mm
    VB S=C Plus
    -
    Rubber
    200mm
    Wedged Belt
    C96
    -
    -
    OPTIBELT
    25
    7560mm
    -
    25mm
    -
    7500mm
    VB S=C Plus
    -
    Rubber
    250mm
    Wedged Belt
    -
    -
    -
    OPTIBELT
    C/22
    3233mm
    -
    22mm
    -
    3175mm
    VB S=C Plus
    -
    Rubber
    200mm
    Wedged Belt
    C125
    -
    -
    OPTIBELT
    X13/AX
    1198mm
    1218mm
    13mm
    1198mm
    1168mm
    SUPER TX
    8mm
    Rubber
    63mm
    Raw Edge Belt
    AX46
    -
    -
    OPTIBELT
    XPA
    1007mm
    -
    12.7mm
    -
    -
    XE-POWER
    -
    Rubber
    71mm
    Raw Edge Belt
    -
    -
    -
    OPTIBELT
    XPZ
    1162mm
    1175mm
    9.7mm
    1162mm
    1086mm
    XE-Power
    8mm
    Rubber
    56mm
    Raw Edge Belt
    -
    -40°C
    +120°C
    SKF
    5VX
    1701.8mm
    1702mm
    16.3mm
    1691mm
    1621mm
    -
    13mm
    -
    -
    Open Ended Belt
    -
    -
    -
    Resultaten per pagina