V & Wedge Belts | V Drive Belt Pulley | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    V & Wedge Belts

    • A drive belt is a length of synthetic flexible material or rubber, joined to make a loop. Drive belts or V belts are used to join two or more pulleys together. These belts are designed to be fitted to the outer edge of the belt pulley. When tension is applied to the belt it creates friction, thus transferring friction into motion.

      How to identify the correct drive belt

      Identifying the correct size belt for your application is critical. As belts can stretch over time is it all too easy to make a mistake. One way to ensure you make the correct selection is by checking to see if the belt drive still has a manufacturer part number printed on the belt. If this is not possible due to wear, then you need to measure the belt in two very specific ways. A drive belts size is determined by two things, length, and width.

      Measuring the length of the V belt

      The length of the drive belt or poly v belt is calculated by measuring the inner circumference of the belt. This can be done with either a specialist V belt measuring tool or a cloth tape. Do not try to measure with a steel tape or ruler. Once you have the circumference of the belt make the tape straight giving you the length.

      Measuring the width of the V belt

      If you look at a belts cross-section a wrapped belt or wedge belt will have trapezoidal shaped teeth along the inner side of the belt. To measure the width simply measure across the top of the vee and the height of the vee. The two measurements relate to the ’section’ size.

      Belt Types

      Once you have the two measurements the figures can be used to identify the belt 'type'. The width measurement would generally appear as a single letter or three letters x the length. Typical belts would appear like: A Section x Length, B Section x Length, Z Section x Length, XPZ Section x Length, SPZ Section x Length, SPB Section x Length

    4211 Producten voor V & Wedge Belts

    SKF
    XPA
    1507mm
    1525mm
    12.7mm
    1507mm
    1462mm
    -
    10mm
    -
    -
    Open Ended Belt
    -
    -
    -
    OPTIBELT
    20
    2170mm
    -
    20mm
    -
    2120mm
    VB S=C Plus
    -
    Rubber
    160mm
    Wedged Belt
    -
    -
    -
    SKF
    SPB
    2650mm
    2672mm
    16.3mm
    2650mm
    2590mm
    -
    13mm
    -
    -
    Open Ended Belt
    -
    -
    -
    OPTIBELT
    B/17
    1412mm
    -
    17mm
    -
    1372mm
    VB S=C Plus
    -
    Rubber
    112mm
    Wedged Belt
    B54
    -
    -
    OPTIBELT
    25
    4560mm
    -
    25mm
    -
    4500mm
    VB S=C Plus
    -
    Rubber
    250mm
    Wedged Belt
    -
    -
    -
    OPTIBELT
    C/22
    2395mm
    -
    22mm
    -
    2337mm
    VB S=C Plus
    -
    Rubber
    200mm
    Wedged Belt
    C92
    -
    -
    SKF
    XPA
    1357mm
    1375mm
    12.7mm
    1357mm
    1312mm
    -
    10mm
    -
    -
    Open Ended Belt
    -
    -
    -
    OPTIBELT
    SPA
    3182mm
    -
    12.7mm
    -
    -
    SK
    -
    Rubber
    90mm
    Wedged Belt
    -
    -
    -
    Gates
    SPB
    1510mm
    1532mm
    16.3mm
    1510mm
    1450mm
    Super HC
    13mm
    -
    -
    -
    -
    -
    -
    OPTIBELT
    25
    2760mm
    -
    25mm
    -
    2700mm
    VB S=C Plus
    -
    Rubber
    250mm
    Wedged Belt
    -
    -
    -
    OPTIBELT
    C/22
    950mm
    -
    20mm
    -
    900mm
    VB S=C Plus
    -
    Rubber
    200mm
    Wedged Belt
    -
    -
    -
    SKF
    SPB
    4000mm
    4022mm
    16.3mm
    4000mm
    3940mm
    -
    13mm
    -
    -
    Open Ended Belt
    -
    -
    -
    OPTIBELT
    20
    1750mm
    -
    20mm
    -
    1700mm
    VB S=C Plus
    -
    Rubber
    160mm
    Wedged Belt
    -
    -
    -
    OPTIBELT
    C/22
    2090mm
    -
    22mm
    -
    2032mm
    VB S=C Plus
    -
    Rubber
    200mm
    Wedged Belt
    C80
    -
    -
    OPTIBELT
    X17/BX
    1190mm
    -
    17mm
    -
    1150mm
    SUPER TX
    -
    Rubber
    90mm
    Raw Edge Belt
    BX45
    -
    -
    Contitech
    5L
    813mm
    864mm
    16mm
    813mm
    775mm
    -
    9mm
    -
    -
    -
    -
    -30°C
    +80°C
    SKF
    5VX
    4826mm
    4826mm
    16.3mm
    4815mm
    4745mm
    -
    13mm
    -
    -
    Open Ended Belt
    -
    -
    -
    SKF
    4L
    889mm
    940mm
    13mm
    927mm
    889mm
    -
    8mm
    -
    -
    Looped Belt
    -
    -
    -
    SKF
    XPA
    1532mm
    1550mm
    12.7mm
    1532mm
    1487mm
    -
    10mm
    -
    -
    Open Ended Belt
    -
    -
    -
    SKF
    5VX
    1524mm
    1524mm
    16.3mm
    1513mm
    1443mm
    -
    13mm
    -
    -
    Open Ended Belt
    -
    -
    -
    Resultaten per pagina