V & Wedge Belts | V Drive Belt Pulley | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    V & Wedge Belts

    • A drive belt is a length of synthetic flexible material or rubber, joined to make a loop. Drive belts or V belts are used to join two or more pulleys together. These belts are designed to be fitted to the outer edge of the belt pulley. When tension is applied to the belt it creates friction, thus transferring friction into motion.

      How to identify the correct drive belt

      Identifying the correct size belt for your application is critical. As belts can stretch over time is it all too easy to make a mistake. One way to ensure you make the correct selection is by checking to see if the belt drive still has a manufacturer part number printed on the belt. If this is not possible due to wear, then you need to measure the belt in two very specific ways. A drive belts size is determined by two things, length, and width.

      Measuring the length of the V belt

      The length of the drive belt or poly v belt is calculated by measuring the inner circumference of the belt. This can be done with either a specialist V belt measuring tool or a cloth tape. Do not try to measure with a steel tape or ruler. Once you have the circumference of the belt make the tape straight giving you the length.

      Measuring the width of the V belt

      If you look at a belts cross-section a wrapped belt or wedge belt will have trapezoidal shaped teeth along the inner side of the belt. To measure the width simply measure across the top of the vee and the height of the vee. The two measurements relate to the ’section’ size.

      Belt Types

      Once you have the two measurements the figures can be used to identify the belt 'type'. The width measurement would generally appear as a single letter or three letters x the length. Typical belts would appear like: A Section x Length, B Section x Length, Z Section x Length, XPZ Section x Length, SPZ Section x Length, SPB Section x Length

    4211 Producten voor V & Wedge Belts

    RS PRO
    XPZ
    800mm
    813mm
    9.7mm
    800mm
    724mm
    XP
    8mm
    Rubber
    50mm
    -
    -
    -40°C
    +70°C
    RS PRO
    XPZ
    750mm
    763mm
    9.7mm
    750mm
    674mm
    XP
    8mm
    Rubber
    50mm
    -
    -
    -40°C
    +70°C
    RS PRO
    XPZ
    710mm
    723mm
    9.7mm
    710mm
    634mm
    XP
    8mm
    Rubber
    50mm
    -
    -
    -40°C
    +70°C
    RS PRO
    XPZ
    630mm
    643mm
    9.7mm
    630mm
    554mm
    XP
    8mm
    Rubber
    50mm
    -
    -
    -40°C
    +70°C
    RS PRO
    XPB
    1800mm
    1822mm
    16.3mm
    1800mm
    1740
    XP
    13mm
    Rubber
    100mm
    -
    -
    -40°C
    +70°C
    RS PRO
    XPB
    1700mm
    1722mm
    16.3mm
    1700mm
    1640
    XP
    13mm
    Rubber
    100mm
    -
    -
    -40°C
    +70°C
    RS PRO
    XPB
    1600mm
    1622mm
    16.3mm
    1600mm
    1540
    XP
    13mm
    Rubber
    100mm
    -
    -
    -40°C
    +70°C
    RS PRO
    XPB
    1250mm
    1272mm
    16.3mm
    1250mm
    1190
    XP
    13mm
    Rubber
    100mm
    -
    -
    -40°C
    +70°C
    RS PRO
    XPA
    1700mm
    1718mm
    12.7mm
    1700mm
    1655mm
    XP
    10mm
    Rubber
    63mm
    -
    -
    -40°C
    +70°C
    RS PRO
    XPA
    1400mm
    1418mm
    12.7mm
    1400mm
    1355mm
    XP
    10mm
    Rubber
    63mm
    -
    -
    -40°C
    +70°C
    RS PRO
    XPA
    1250mm
    1268mm
    12.7mm
    1250mm
    1205mm
    XP
    10mm
    Rubber
    63mm
    -
    -
    -40°C
    +70°C
    RS PRO
    XPA
    1120mm
    1138mm
    12.7mm
    1120mm
    1075mm
    XP
    10mm
    Rubber
    63mm
    -
    -
    -40°C
    +70°C
    RS PRO
    XPA
    1082mm
    1100mm
    12.7mm
    1082mm
    1037mm
    XP
    10mm
    Rubber
    63mm
    -
    -
    -40°C
    +70°C
    RS PRO
    XPA
    1060mm
    1078mm
    12.7mm
    1060mm
    1015mm
    XP
    10mm
    Rubber
    63mm
    -
    -
    -40°C
    +70°C
    RS PRO
    XPA
    1030mm
    1048mm
    12.7mm
    1030mm
    985mm
    XP
    10mm
    Rubber
    63mm
    -
    -
    -40°C
    +70°C
    RS PRO
    XPA
    850mm
    868mm
    12.7mm
    850mm
    805mm
    XP
    10mm
    Rubber
    63mm
    -
    -
    -40°C
    +70°C
    € 11,64
    Per stuk
    RS PRO
    -
    1350mm
    -
    17mm
    -
    1320mm
    BX
    11mm
    Rubber
    90mm
    -
    -
    -40°C
    +70°C
    € 10,98
    Per stuk
    RS PRO
    -
    1280mm
    -
    17mm
    -
    1250mm
    BX
    11mm
    Rubber
    90mm
    -
    -
    -40°C
    +70°C
    € 8,51
    Per stuk
    RS PRO
    -
    1000mm
    -
    17mm
    -
    965mm
    BX
    11mm
    Rubber
    90mm
    -
    -
    -40°C
    +70°C
    € 6,26
    Per stuk
    RS PRO
    -
    1150mm
    -
    13mm
    -
    1120mm
    AX
    8mm
    Rubber
    56mm
    -
    -
    -40°C
    +70°C
    Resultaten per pagina