V & Wedge Belts | V Drive Belt Pulley | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    V & Wedge Belts

    • A drive belt is a length of synthetic flexible material or rubber, joined to make a loop. Drive belts or V belts are used to join two or more pulleys together. These belts are designed to be fitted to the outer edge of the belt pulley. When tension is applied to the belt it creates friction, thus transferring friction into motion.

      How to identify the correct drive belt

      Identifying the correct size belt for your application is critical. As belts can stretch over time is it all too easy to make a mistake. One way to ensure you make the correct selection is by checking to see if the belt drive still has a manufacturer part number printed on the belt. If this is not possible due to wear, then you need to measure the belt in two very specific ways. A drive belts size is determined by two things, length, and width.

      Measuring the length of the V belt

      The length of the drive belt or poly v belt is calculated by measuring the inner circumference of the belt. This can be done with either a specialist V belt measuring tool or a cloth tape. Do not try to measure with a steel tape or ruler. Once you have the circumference of the belt make the tape straight giving you the length.

      Measuring the width of the V belt

      If you look at a belts cross-section a wrapped belt or wedge belt will have trapezoidal shaped teeth along the inner side of the belt. To measure the width simply measure across the top of the vee and the height of the vee. The two measurements relate to the ’section’ size.

      Belt Types

      Once you have the two measurements the figures can be used to identify the belt 'type'. The width measurement would generally appear as a single letter or three letters x the length. Typical belts would appear like: A Section x Length, B Section x Length, Z Section x Length, XPZ Section x Length, SPZ Section x Length, SPB Section x Length

    4211 Producten voor V & Wedge Belts

    RS PRO
    SPB
    2020mm
    2042mm
    16.3mm
    2020mm
    1960mm
    -
    13mm
    Rubber
    140mm
    -
    -
    -40°C
    +70°C
    € 4,44
    Per stuk
    RS PRO
    -
    820mm
    -
    13mm
    -
    787mm
    AX
    8mm
    Rubber
    56mm
    -
    -
    -40°C
    +70°C
    RS PRO
    SPA
    1207mm
    1225mm
    12.7mm
    1207mm
    1162mm
    -
    10mm
    -
    90mm
    -
    -
    -40°C
    +70°C
    € 5,134
    Per stuk (in een verpakking 5)
    RS PRO
    SPZ
    1200mm
    1213mm
    9.7mm
    1200mm
    1162mm
    -
    8mm
    -
    -
    Looped Belt
    SPZ 1200
    -
    -
    RS PRO
    SPA
    2360mm
    2378mm
    12.7mm
    2360mm
    2315mm
    -
    10mm
    -
    90mm
    -
    -
    -40°C
    +70°C
    RS PRO
    SPZ
    710mm
    723mm
    9.7mm
    710mm
    672mm
    -
    8mm
    -
    63mm
    -
    -
    -40°C
    +70°C
    RS PRO
    A
    585mm
    635mm
    13mm
    615mm
    585mm
    -
    8mm
    PET, Rubber
    80mm
    -
    -
    -
    -
    RS PRO
    SPB
    1800mm
    1822mm
    16.3mm
    1800mm
    1740mm
    -
    13mm
    -
    140mm
    -
    -
    -40°C
    +70°C
    RS PRO
    XPZ
    1270mm
    1283mm
    9.7mm
    1270mm
    1194mm
    XP
    8mm
    Rubber
    50mm
    -
    -
    -40°C
    +70°C
    RS PRO
    A
    1600mm
    1650mm
    13mm
    1630mm
    1600mm
    -
    8mm
    PET, Rubber
    80mm
    -
    -
    -
    -
    RS PRO
    SPB
    2840mm
    2862mm
    16.3mm
    2840mm
    2780mm
    -
    13mm
    Rubber
    140mm
    -
    -
    -40°C
    +70°C
    RS PRO
    SPZ
    1850mm
    1863mm
    9.7mm
    1850mm
    1812mm
    -
    8mm
    -
    63mm
    -
    -
    -40°C
    +70°C
    RS PRO
    A
    2110mm
    2160mm
    13mm
    2140mm
    2110mm
    -
    8mm
    PET, Rubber
    80mm
    -
    -
    -
    -
    RS PRO
    XPA
    1600mm
    1618mm
    12.7mm
    1600mm
    1555mm
    XP
    10mm
    Rubber
    63mm
    -
    -
    -40°C
    +70°C
    RS PRO
    SPZ
    1287mm
    1300mm
    9.7mm
    1287mm
    1249mm
    -
    8mm
    -
    63mm
    -
    -
    -40°C
    +70°C
    RS PRO
    SPZ
    1600mm
    1613mm
    9.7mm
    1600mm
    1562mm
    -
    8mm
    -
    63mm
    -
    -
    -40°C
    +70°C
    RS PRO
    XPZ
    1140mm
    1153mm
    9.7mm
    1140mm
    1064mm
    XP
    8mm
    Rubber
    50mm
    -
    -
    -40°C
    +70°C
    RS PRO
    XPZ
    1060mm
    1073mm
    9.7mm
    1060mm
    984mm
    XP
    8mm
    Rubber
    50mm
    -
    -
    -40°C
    +70°C
    RS PRO
    XPZ
    937mm
    950mm
    9.7mm
    937mm
    861mm
    XP
    8mm
    Rubber
    50mm
    -
    -
    -40°C
    +70°C
    RS PRO
    XPZ
    875mm
    888mm
    9.7mm
    875mm
    799mm
    XP
    8mm
    Rubber
    50mm
    -
    -
    -40°C
    +70°C
    Resultaten per pagina