Peltier Modules, Thermoelectric Coolers | RS.
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Peltier Modules

    How do Petlier Modules use the Seebeck Effect?

    Petlier may be be used as a thermoelectric power generator in which they can generate energy using the "Seebeck effect". It works when two wires made from different metals are joined at two ends to form a loop, a voltage develops in the circuit when the two junctions are maintained at different temperatures.

    Electrons present in the hotter metal flow toward the cooler metal because electrons move to where energy is lower. In Petlier Modules, the Seebeck Effect develops a current flow by applying a temperature difference on both sides of the Peltier module.

    How does the Petlier Effect work?

    The Petlier Effect or Thermoelectric effect is similar to The Seebeck Effect but is mainly used for heating and cooling purposes. When electricity is passed through the module, electrons evolve in one semiconductor element and absorbed by the other.

    This allows one side to absorb heat and the other to radiate heat, so the hot and cold sides can be switched depending on the current direction. This is why these modules are good reversing cooling/heating effects.

    Applications for Petlier Modules include:

    • Consumer products (portable coolers, AC units)
    • Science/Medical
    • Military
    • Engineering projects
    • Ecology/Energy

    They possess some key features including

    • Extremely long life
    • Almost perfect temperature control
    • Durable and flexible
    • Easy to install and maintain
    • Safe and convenient

    Browse the broad range of Petlier Devices RS have to offer and order today for next day delivery

    151 Producten voor Peltier Modules

    Laird Technologies
    33.4W
    +64K
    3.9A
    15.4V
    30 x 30mm
    30mm
    3.2mm
    30mm
    -
    Laird Technologies
    9.2W
    +75°C
    3.9A
    4V dc
    15 x 15mm
    15mm
    3.2mm
    15mm
    -
    Adaptive
    21.2W
    +74K
    3.9A
    8.8V
    20 x 20mm
    20mm
    3.6mm
    20mm
    -
    Adaptive
    37.9W
    +74K
    3.9A
    15.7V
    30 x 30mm
    30mm
    3.6mm
    30mm
    -
    RND
    35W
    +25°C
    4A
    14.6V
    30 x 30mm
    -
    -
    -
    -
    European Thermodynamics
    2.55W
    -
    550mA
    9.3V
    40 x 40mm
    40mm
    5mm
    40mm
    -
    European Thermodynamics
    6.99W
    +200K
    1.09A
    5.05V
    40 x 40mm
    40mm
    3.8mm
    40mm
    -
    European Thermodynamics
    1.08W
    -
    1.29A
    1.7V
    20 x 20mm
    20mm
    3mm
    20mm
    -
    European Thermodynamics
    1.8W
    +150K
    1.8A
    3.9V
    30 x 30mm
    30mm
    3.8mm
    30mm
    -
    Adaptive
    340.5W
    +68K
    15.4A
    35.8V
    52 x 52mm
    52mm
    3.3mm
    52mm
    -
    Adaptive
    -
    -
    1A
    10.2V
    35 x 35mm
    -
    3.8mm
    -
    -
    Laird Technologies
    34.51W
    +83K
    6A
    15.5V
    40 x 40mm
    40mm
    7.5mm
    40mm
    -
    Laird Technologies
    18.2W
    +75°C
    3.9A
    8.2V dc
    29.7 x 15mm
    29.7mm
    3.2mm
    15mm
    -
    Laird Technologies
    56.2W
    +75°C
    6A
    16.4V dc
    39.9 x 39.9mm
    39.9mm
    3.8mm
    39.9mm
    -
    Adaptive
    198.4W
    +68K
    9A
    35.8V
    40 x 40mm
    40mm
    3.1mm
    40mm
    -
    Laird Technologies
    4.9W
    +75°C
    2.1A
    4V dc
    12.3 x 12.3mm
    12.3mm
    3.4mm
    12.3mm
    -
    Laird Technologies
    21.9W
    +75°C
    3.9A
    9V dc
    22.6 x 22.6mm
    22.6mm
    3.2mm
    22.6mm
    -
    European Thermodynamics
    1.6W
    +150K
    1.6A
    7V
    30 x 30mm
    30mm
    3.7mm
    30mm
    -
    European Thermodynamics
    3.1W
    +150K
    3.1A
    7V
    40 x 40mm
    40mm
    3.8mm
    40mm
    -
    Adaptive
    2.9W
    +74K
    2.2A
    2.1V
    9 x 9mm
    9mm
    3.8mm
    9mm
    -
    Resultaten per pagina