Peltier Modules

Peltier modules use the Seebeck effect to create a heat flux between the junctions of two different types of materials. They can be used with both heating and cooling applications, although primarily used in a cooling process. These thermoelectric operate by the Peltier effect and have two sides, one brings heat from one side to the other, ensuring the other side gets cooler.
Applications
• Consumer products (portable coolers, AC units)
• Scientific devices
• Military
• Engineers
Features and Benefits
• No moving parts, so considerably less maintenance
• Almost perfect temperature control
• Flexible shape
• Long lasting

...
Lees meer Lees minder

Filters

21 - 40 van 123 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Cooling Capacity Maximum Temperature Difference Maximum Current Maximum Voltage Active Area Active Area Length Active Area Thickness Active Area Width Diameter
RS-stocknr. 765-0025
FabrikantnummerGM200-161-12-40
65,32 €
Each
Aantal stuks
1.49W - 300mA 9.96V 40 x 40mm 40mm 6.8mm 40mm -
RS-stocknr. 765-0028
FabrikantnummerGM200-127-28-12
85,97 €
Each
Aantal stuks
15.6W - 4.16A 7.5V 62 x 62mm 62mm 4mm 62mm -
RS-stocknr. 490-1430
FabrikantnummerET-190-1010-1212-RS
FabrikantAdaptive
118,19 €
Each
Aantal stuks
16.2W +86K 2.8A 15.7V 30 x 30mm 30mm 6.5mm 30mm -
RS-stocknr. 238-3004
FabrikantnummerCP1.4-127-06L-RTV
75,65 €
Each
Aantal stuks
51.4W +65K 6A 15.4V 40 x 40mm 40mm 3.8mm 40mm -
RS-stocknr. 490-1345
FabrikantnummerET-071-20-15-RS
FabrikantAdaptive
59,91 €
Each
Aantal stuks
72W +74K 13.1A 8.8V 40 x 40mm 40mm 4.6mm 40mm -
RS-stocknr. 693-5084
FabrikantnummerETC-288-14-11-E
FabrikantAdaptive
210,46 €
Each
Aantal stuks
182.6W +71K 8.5A 35.8V 52 x 52mm 52mm 3.8mm 52mm -
RS-stocknr. 765-0034
FabrikantnummerGM200-241-10-12
41,10 €
Each
Aantal stuks
4.1W - 600mA 13.5V 40 x 40mm 40mm 3.4mm 40mm -
RS-stocknr. 490-1250
FabrikantnummerET-031-08-15-RS
FabrikantAdaptive
33,46 €
Each
Aantal stuks
5.1W +74K 2.2A 3.8V 13 x 13mm 13mm 3.8mm 13mm -
RS-stocknr. 693-5090
FabrikantnummerETC-288-10-05-E
FabrikantAdaptive
147,31 €
Each
Aantal stuks
198.4W +68K 9A 35.8V 40 x 40mm 40mm 3.1mm 40mm -
RS-stocknr. 693-5126
FabrikantnummerET-199-14-11-E
FabrikantAdaptive
97,75 €
Each
Aantal stuks
128.6W +72K 8.5A 24.6V 40 x 40mm 40mm 3.8mm 40mm -
RS-stocknr. 490-1519
FabrikantnummerETH-127-10-13-S-RS
FabrikantAdaptive
38,54 €
Each
Aantal stuks
37.9W +74K 3.9A 15.7V 30 x 30mm 30mm 3.6mm 30mm -
RS-stocknr. 284-826
FabrikantnummerCP2-127-06L
180,83 €
Each
Aantal stuks
134.4W +75°C 14.3A 16.4V dc 62 x 62mm 62mm 4.6mm 62mm -
RS-stocknr. 765-0053
FabrikantnummerGM250-161-12-40
91,61 €
Each
Aantal stuks
1.9W - 320mA 12V 40 x 40mm 40mm 6.8mm 40mm -
RS-stocknr. 174-3121
FabrikantnummerGM300-126-11-12-C
FabrikantAdaptive
46,35 €
Each
Aantal stuks
- - 1A 10.2V 35 x 35mm - 3.8mm - -
RS-stocknr. 174-3122
FabrikantnummerAPHC-161-12-15-S
FabrikantAdaptive
36,91 €
Each
Aantal stuks
- - 4.5A 20.1V 40 x 40mm - 3.6mm - -
RS-stocknr. 174-3117
FabrikantnummerMGM250-71-10-16
FabrikantAdaptive
31,44 €
Each
Aantal stuks
1.74W +250°C 600mA 5.7V 22 x 22mm 22mm 3.2mm 22mm -
RS-stocknr. 174-3133
FabrikantnummerETH-127-10-13-S-H1
FabrikantAdaptive
20,12 €
Each
Aantal stuks
- - 4A 16V 30 x 15mm - 3.6mm - -
RS-stocknr. 693-5135
FabrikantnummerET-007-06-11
FabrikantAdaptive
29,25 €
Each
Aantal stuks
0.8W +72K 1.5A 0.9V 4 x 4mm 4mm 2.7mm 4mm -
RS-stocknr. 174-3119
FabrikantnummerMGM250-97-10-16
FabrikantAdaptive
42,09 €
Each
Aantal stuks
2.37W +250°C 600mA 7.8V 26 x 26mm 26mm 3.2mm 26mm -
RS-stocknr. 197-0354
FabrikantnummerCP1.4-127-06L
112,12 €
Each
Aantal stuks
56.2W +75°C 6A 16.4V dc 39.9 x 39.9mm 39.9mm 3.8mm 39.9mm -