Peltier Modules

Peltier modules use the Seebeck effect to create a heat flux between the junctions of two different types of materials. They can be used with both heating and cooling applications, although primarily used in a cooling process. These thermoelectric operate by the Peltier effect and have two sides, one brings heat from one side to the other, ensuring the other side gets cooler.
Applications
• Consumer products (portable coolers, AC units)
• Scientific devices
• Military
• Engineers
Features and Benefits
• No moving parts, so considerably less maintenance
• Almost perfect temperature control
• Flexible shape
• Long lasting

...
Lees meer Lees minder

Filters

81 - 100 van 123 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Cooling Capacity Maximum Temperature Difference Maximum Current Maximum Voltage Active Area Active Area Length Active Area Thickness Active Area Width Diameter
RS-stocknr. 765-0059
FabrikantnummerGM250-161-12-20
47,14 €
Each
Aantal stuks
3.27W - 580mA 11.25V 40 x 40mm 40mm 3mm 40mm -
RS-stocknr. 693-5088
FabrikantnummerETC-128-10-05-E
FabrikantAdaptive
72,65 €
Each
Aantal stuks
88.2W +68K 9A 15.8V 30 x 30mm 30mm 2.5mm 30mm -
RS-stocknr. 693-7071
FabrikantnummerGM250-127-10-15
33,28 €
Each
Aantal stuks
2.8W +200K 590mA 9.4V 30 x 30mm 30mm 3.7mm 30mm -
RS-stocknr. 200-1377
FabrikantnummerMIKROE-3828
FabrikantMikroElektronika
4,33 €
Each
Aantal stuks
57W - 6.4A 14.4V - - - - -
RS-stocknr. 490-1301
FabrikantnummerET-063-08-15-RS
FabrikantAdaptive
40,07 €
Each
Aantal stuks
10.4W +74K 2.2A 7.6V 12 x 25mm 12mm 3.8mm 25mm -
RS-stocknr. 174-3116
FabrikantnummerMGM250-49-10-16
FabrikantAdaptive
23,12 €
Each
Aantal stuks
1.2W +250°C 600mA 3.9V 19 x 19mm 19mm 3.2mm 19mm -
RS-stocknr. 693-5094
FabrikantnummerETC-128-14-06-E
FabrikantAdaptive
121,30 €
Each
Aantal stuks
151.4W +68K 15.4A 15.8V 40 x 40mm 40mm 3.3mm 40mm -
RS-stocknr. 693-7093
FabrikantnummerGM250-31-28-35
53,07 €
Each
Aantal stuks
2.2W +200K 1.95A 2.3V 30 x 30mm 30mm 6.3mm 30mm -
RS-stocknr. 197-0354
FabrikantnummerCP1.4-127-06L
112,12 €
Each
Aantal stuks
56.2W +75°C 6A 16.4V dc 39.9 x 39.9mm 39.9mm 3.8mm 39.9mm -
RS-stocknr. 174-3114
FabrikantnummerMGM250-31-10-16
FabrikantAdaptive
20,82 €
Each
Aantal stuks
0.76W +250°C 600mA 2.5V 15 x 15mm 15mm 3.2mm 15mm -
RS-stocknr. 765-0021
FabrikantnummerGM200-161-12-20
40,80 €
Each
Aantal stuks
2.55W - 550mA 9.3V 40 x 40mm 40mm 5mm 40mm -
RS-stocknr. 490-1272
FabrikantnummerET-031-10-20-RS
FabrikantAdaptive
29,85 €
Each
Aantal stuks
5.8W +75K 2.5A 3.8V 15 x 15mm 15mm 4.3mm 15mm -
RS-stocknr. 490-1351
FabrikantnummerET-127-08-15-RS
FabrikantAdaptive
59,76 €
Each
Aantal stuks
20.9W +74K 2.2A 15.7V 25 x 25mm 25mm 3.8mm 25mm -
RS-stocknr. 693-5129
FabrikantnummerET-241-10-25-E
FabrikantAdaptive
97,78 €
Each
Aantal stuks
37.3W +75K 2A 30V 40 x 40mm 40mm 4.8mm 40mm -
RS-stocknr. 174-3113
FabrikantnummerMGM250-17-10-16
FabrikantAdaptive
23,47 €
Each
Aantal stuks
0.42W +250°C 600mA 1.4V 11.2 x 11.2mm 11.2mm 3.2mm 11.2mm -
RS-stocknr. 174-3127
FabrikantnummerET-031-10-13-H1
FabrikantAdaptive
14,61 €
Each
Aantal stuks
- - - - 15 x 15mm 15mm 15mm - -
RS-stocknr. 238-2988
FabrikantnummerCP1.0-127-05L-RTV
61,38 €
Each
Aantal stuks
33.4W +64K 3.9A 15.4V 30 x 30mm 30mm 3.2mm 30mm -
RS-stocknr. 238-3010
FabrikantnummerCP1.4-127-045L-RTV
86,26 €
Each
Aantal stuks
68.8W +64K 8.5A 15.4V 40 x 40mm 40mm 3.3mm 40mm -
RS-stocknr. 490-1200
FabrikantnummerET-007-10-15-RS
FabrikantAdaptive
23,10 €
Each
Aantal stuks
1.6W +74K 3.2A 0.9V 8 x 8mm 8mm 3.8mm 8mm -
RS-stocknr. 490-1238
FabrikantnummerET-017-08-15-RS
FabrikantAdaptive
37,17 €
Each
Aantal stuks
2.9W +74K 2.2A 2.1V 9 x 9mm 9mm 3.8mm 9mm -