Peltier Modules

Peltier modules use the Seebeck effect to create a heat flux between the junctions of two different types of materials. They can be used with both heating and cooling applications, although primarily used in a cooling process. These thermoelectric operate by the Peltier effect and have two sides, one brings heat from one side to the other, ensuring the other side gets cooler.
Applications
• Consumer products (portable coolers, AC units)
• Scientific devices
• Military
• Engineers
Features and Benefits
• No moving parts, so considerably less maintenance
• Almost perfect temperature control
• Flexible shape
• Long lasting

...
Lees meer Lees minder

Filters

61 - 80 van 123 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Cooling Capacity Maximum Temperature Difference Maximum Current Maximum Voltage Active Area Active Area Length Active Area Thickness Active Area Width Diameter
RS-stocknr. 174-3125
FabrikantnummerAPHC-161-12-10-S
FabrikantAdaptive
39,68 €
Each
Aantal stuks
- - 6A 20.1V 40 x 40mm - 3.3mm - -
RS-stocknr. 490-1288
FabrikantnummerET-031-20-25-RS
FabrikantAdaptive
49,66 €
Each
Aantal stuks
19.2W +75K 8A 3.8V 30 x 30mm 30mm 5.6mm 30mm -
RS-stocknr. 490-1496
FabrikantnummerETH-127-10-13-RS
FabrikantAdaptive
44,88 €
Each
Aantal stuks
37.4W +73K 3.9A 15.7V 30 x 30mm 30mm 3.6mm 30mm -
RS-stocknr. 174-3129
FabrikantnummerET-063-10-13-H1
FabrikantAdaptive
14,41 €
Each
Aantal stuks
- - - - 30 x 15mm 30mm 15mm - -
RS-stocknr. 200-1377
FabrikantnummerMIKROE-3828
FabrikantMikroElektronika
4,33 €
Each
Aantal stuks
57W - 6.4A 14.4V - - - - -
RS-stocknr. 490-1531
FabrikantnummerETH-127-14-15-RS
FabrikantAdaptive
56,25 €
Each
Aantal stuks
58.6W +73K 6A 15.7V 40 x 40mm 40mm 3.9mm 40mm -
RS-stocknr. 174-3115
FabrikantnummerMGM250-35-10-16
FabrikantAdaptive
30,82 €
Each
Aantal stuks
0.86W +250°C 600mA 2.8V 11.2 x 22mm 11.2mm 3.2mm 22mm -
RS-stocknr. 618-730
FabrikantnummerCP1.4-127-045L
89,74 €
Each
Aantal stuks
81.5W +75°C 8.5A 16.4V dc 39.9 x 39.9mm 39.9mm 3.3mm 39.9mm -
RS-stocknr. 693-5088
FabrikantnummerETC-128-10-05-E
FabrikantAdaptive
72,65 €
Each
Aantal stuks
88.2W +68K 9A 15.8V 30 x 30mm 30mm 2.5mm 30mm -
RS-stocknr. 197-0360
FabrikantnummerCP2-71-06L
115,46 €
Each
Aantal stuks
75.2W +75°C 14.3A 9.2V dc 43.9 x 43.9mm 43.9mm 4.6mm 43.9mm -
RS-stocknr. 174-3132
FabrikantnummerET-127-10-13-H1
FabrikantAdaptive
21,91 €
Each
Aantal stuks
- - - - 30 x 30mm 30mm 30mm - -
RS-stocknr. 765-0059
FabrikantnummerGM250-161-12-20
47,14 €
Each
Aantal stuks
3.27W - 580mA 11.25V 40 x 40mm 40mm 3mm 40mm -
RS-stocknr. 229-9549
FabrikantnummerCP1.0-7-06L
42,17 €
Each
Aantal stuks
1.4W +67K 3A 0.85V 8 x 8mm 8mm 3.6mm 8mm -
RS-stocknr. 189-1627
FabrikantnummerCP1.0-71-05L
65,43 €
Each
Aantal stuks
21.9W +75°C 3.9A 9V dc 22.6 x 22.6mm 22.6mm 3.2mm 22.6mm -
RS-stocknr. 765-0037
FabrikantnummerGM200-241-10-16
44,76 €
Each
Aantal stuks
3.3W - 470mA 14V 40 x 40mm 40mm 3.4mm 40mm -
RS-stocknr. 189-1598
FabrikantnummerCP0.8-127-06L
102,33 €
Each
Aantal stuks
20W +75°C 2.1A 16.4V dc 24.6 x 24.6mm 24.6mm 3.4mm 24.6mm -
RS-stocknr. 693-7030
FabrikantnummerGM200-71-14-16
26,27 €
Each
Aantal stuks
1.8W +150K 1.8A 3.9V 30 x 30mm 30mm 3.8mm 30mm -
RS-stocknr. 174-3120
FabrikantnummerGM250-49-45-16
FabrikantAdaptive
53,72 €
Each
Aantal stuks
14.07W +250°C 8.8A 3.4V 62 x 62mm 62mm 3.8mm 62mm -
RS-stocknr. 284-804
FabrikantnummerCP1.0-31-08L
60,23 €
Each
Aantal stuks
5.8W +75°C 2.5A 4V dc 15 x 15mm 15mm 4mm 15mm -
RS-stocknr. 197-0348
FabrikantnummerCP1.4-71-06L
80,25 €
Each
Aantal stuks
31.4W +75°C 6A 9.2V dc 29.7 x 29.7mm 29.7mm 3.8mm 29.7mm -