Peltier Modules

Peltier modules use the Seebeck effect to create a heat flux between the junctions of two different types of materials. They can be used with both heating and cooling applications, although primarily used in a cooling process. These thermoelectric operate by the Peltier effect and have two sides, one brings heat from one side to the other, ensuring the other side gets cooler.
Applications
• Consumer products (portable coolers, AC units)
• Scientific devices
• Military
• Engineers
Features and Benefits
• No moving parts, so considerably less maintenance
• Almost perfect temperature control
• Flexible shape
• Long lasting

...
Lees meer Lees minder

Filters

121 - 123 van 123 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Cooling Capacity Maximum Temperature Difference Maximum Current Maximum Voltage Active Area Active Area Length Active Area Thickness Active Area Width Diameter
RS-stocknr. 177-1753
FabrikantnummerCP0.8-31-06L
61,20 €
Each
Aantal stuks
4.9W +75°C 2.1A 4V dc 12.3 x 12.3mm 12.3mm 3.4mm 12.3mm -
RS-stocknr. 765-0012
FabrikantnummerGM200-31-28-12
31,68 €
Each
Aantal stuks
3.7W - 4.4A 1.7V 30 x 30mm 30mm 3.5mm 30mm -
RS-stocknr. 490-1480
FabrikantnummerETH-071-14-15-RS
FabrikantAdaptive
42,29 €
Each
Aantal stuks
32.8W +73K 6A 8.8V 30 x 30mm 30mm 3.9mm 30mm -