Fan Filters | Filter Fans | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Filter Fans

    What are Filter Fans?

    Filter fans are air conditioning equipment designed to aerate equipment enclosures, keeping them cool and well-ventilated to protect sensitive electrical components and equipment.The fan circulates air throughout the enclosure and assists with environmental temperature control, protecting the internal electrical equipment from overheating, while the filter captures harmful airborne particles to prevent dust from collecting inside the enclosure, which may cause further damage to the equipment.

    Why are filter fans used?

    Air fan filters are often used in retrofit installations in electrical cabinets and enclosures where excessive heat may develop due to a high density of equipment. They work by removing warm air from inside the enclosure, and filtering in force-cooled air from outside the unit. This maintains a cool temperature inside the enclosure or cabinet to prevent sensitive components or equipment from the damaging effects of overheating. The design of fan filters, sometimes referred to as an enclosure fan filter is optimised for diagonal airflow, maximising heat dissipation from servers and power supply equipment.

    248 Producten voor Filter Fans

    RS PRO
    162m³/h
    43dB(A)
    138m³/h
    110mA
    19W
    AC
    200x200mm
    72mm
    230 V
    200mm
    200mm
    -
    -
    IP54
    RS PRO
    2208.7m³/h
    70dB
    1151.9m³/h
    -
    158W
    AC
    320 x 320mm
    129mm
    230 V ac
    320mm
    320mm
    -
    -
    IP54, IP55
    RS PRO
    180.1m³/h
    46dB
    113.8m³/h
    80mA
    15W
    AC
    148.5 x 148.5mm
    43.5mm
    230 V ac
    148.5mm
    148.5mm
    -
    -
    IP54, IP55
    RS PRO
    399.3m³/h
    52dB
    239.6m³/h
    -
    35W
    AC
    204 x 204mm
    65mm
    230 V ac
    204mm
    204mm
    -
    -
    IP54
    RS PRO
    2208.7m³/h
    70dB
    1151.9m³/h
    -
    158W
    AC
    322.7 x 322.7mm
    108.9mm
    230 V ac
    322.7mm
    322.7mm
    -
    -
    IP54, IP55
    RS PRO
    509.7m³/h
    61dB
    305.8m³/h
    400mA
    50W
    AC
    207 x 207mm
    87.7mm
    230 V ac
    207mm
    207mm
    -
    -
    IP54
    RS PRO
    1019.4m³/h
    59dB
    611.6m³/h
    -
    80W
    AC
    317 x 317mm
    100.5mm
    230 V ac
    317mm
    317mm
    -
    -
    IP54, IP55
    RS PRO
    180.1m³/h
    46dB
    113.8m³/h
    80mA
    15W
    AC
    156 x 156mm
    57.7mm
    230 V ac
    156mm
    156mm
    -
    -
    IP54, IP55
    RS PRO
    84m³/h
    30dB(A)
    84m³/h
    78mA
    4.8W
    AC
    120x120mm
    72mm
    24 V dc
    120mm
    120mm
    -
    -
    IP54
    RS PRO
    48m³/h
    27dB(A)
    39m³/h
    78mA
    13W
    AC
    120x120mm
    72mm
    230 V
    120mm
    120mm
    -
    -
    IP54
    RS PRO
    399.3m³/h
    52dB
    239.6m³/h
    -
    35W
    AC
    209 x 209mm
    80.5mm
    230 V ac
    209mm
    209mm
    -
    -
    IP54
    RS PRO
    929.4m³/h
    55dB
    557.3m³/h
    -
    33W
    AC
    320 x 320mm
    110mm
    230 V ac
    320mm
    320mm
    -
    -
    IP54
    RS PRO
    1400m³/h
    65dB(A)
    1200m³/h
    500mA
    70W
    AC
    320x320mm
    94mm
    230 V
    320mm
    320mm
    -
    -
    IP54
    RS PRO
    509.7m³/h
    61dB
    305.8m³/h
    400mA
    50W
    AC
    204 x 204mm
    65mm
    230 V ac
    204mm
    204mm
    -
    -
    IP54
    RS PRO
    162m³/h
    43dB(A)
    138m³/h
    110mA
    19W
    AC
    149x149mm
    72mm
    230 V
    149mm
    149mm
    -
    -
    IP54
    RS PRO
    162m³/h
    43dB(A)
    138m³/h
    110mA
    19W
    AC
    149x149mm
    72mm
    115 V
    149mm
    149mm
    -
    -
    IP54
    RS PRO
    929.4m³/h
    55dB
    557.3m³/h
    -
    33W
    AC
    317 x 317mm
    109.5mm
    230 V ac
    317mm
    317mm
    -
    -
    IP54
    RS PRO
    180m³/h
    48dB(A)
    180m³/h
    600mA
    7.2W
    AC
    149x149mm
    72mm
    24 V dc
    149mm
    149mm
    -
    -
    IP54
    RS PRO
    48m³/h
    27dB(A)
    39m³/h
    78mA
    13W
    AC
    106x106mm
    74mm
    230 V
    106mm
    106mm
    -
    -
    IP54
    RS PRO
    671m³/h
    63dB(A)
    586m³/h
    240mA
    50W
    AC
    254x254mm
    89mm
    230 V
    254mm
    254mm
    -
    -
    IP54
    Resultaten per pagina