Punch & Die Sets | Punch & Die Tools | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Punch & Die Kits

    Punch and Die tools, combinations and kits are used for punching, forming or cutting a large variety of materials. Materials such as sheet metal, mild steel, steel, paper and plastic. These tools come in a wide choice of shapes such as circular or square and have different sizes and applications such as Machine, Lever Press, Hydraulic and hand.

    Punch tooling has two parts; the punch is the piece which presses, cuts or punches the material, whilst the die is on the opposite side of the workpiece and supports the material underneath and around the hole or shape perimeter. Clearance around the punch and die can vary depending on the thickness of the material being punched, so the thickness of the material needs to be considered when choosing the size of the punch and die.

    RS offers a large range in metal hole punches, metal punches, hole punches, dies and tools in a variety of sizes to meet your stamping, blanking, punching, forming and cutting needs.

    123 Producten voor Punch & Die Kits

    Greenlee
    -
    -
    -
    -
    Mild Steel: 2 mm
    Rectangular
    27.2 x 12.2mm
    Hand; Hydraulic
    -
    Greenlee
    -
    -
    -
    -
    Mild Steel: 3.5 mm; Stainless Steel: 3.5 mm; Aluminium: 3.5 mm; Plastic: 3.5 mm
    Circular
    60.0mm
    Hydraulic
    -
    Greenlee
    -
    -
    -
    -
    Mild Steel: 2 mm
    Rectangular
    19.1 x 13.1mm
    Hand; Hydraulic
    -
    SAM
    120 x 97mm
    1
    Chuck
    Joint Cutter
    2 → 20 mm
    -
    -
    -
    -
    Greenlee
    -
    -
    -
    Punch up to 3 mm Mild steel and up to 1.5 mm Stainless Steel
    -
    -
    -
    -
    -
    Greenlee
    -
    1
    Punch & Die ISO 25 (25.4 mm)
    -
    -
    -
    25.4mm
    -
    Speed Punch
    Greenlee
    -
    -
    -
    -
    Mild Steel: 1.6 mm
    9 Way D R
    19.8 x 11.3mm
    Hand
    -
    Greenlee
    -
    -
    -
    -
    Mild Steel: 3 mm; Aluminium: 3 mm; Fibreglass and Plastic; 3 mm
    Circular
    50.8mm
    Hand
    -
    MECATRACTION
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Greenlee
    -
    10
    -
    -
    Mild Steel: 3 mm; Aluminium: 3 mm; Fibreglass and Plastic; 3 mm
    Circular
    ISO 16, ISO 20, ISO 25, ISO 32, ISO 40
    Hand
    -
    MECATRACTION
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Greenlee
    -
    -
    19 X 105mm Draw Stud
    Punch Mild Steel, Aluminium, Fibreglass and Plastic up to 3 mm
    -
    -
    -
    -
    -
    Greenlee
    -
    -
    -
    -
    Mild Steel: 3.5 mm; Stainless Steel: 3.5 mm; Aluminium: 3.5 mm; Plastic: 3.5 mm
    Circular
    15.2mm
    Hydraulic
    -
    Rittal
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Greenlee
    -
    -
    -
    -
    Mild Steel: 2 mm
    Rectangular
    29.4 x 22mm
    Hand; Hydraulic
    -
    Greenlee
    -
    -
    -
    -
    Mild Steel: 1.6 mm
    25 Way D F
    43.4 x 12.9mm
    Hydraulic
    -
    Greenlee
    -
    -
    -
    -
    Mild Steel: 3 mm; Stainless Steel: 1.5 mm
    Rectangular
    35 x 52mm
    Hydraulic
    -
    Knipex
    -
    1
    Spare Die
    -
    -
    -
    -
    Lever Press
    -
    Rittal
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Greenlee
    -
    -
    -
    -
    Mild Steel: 3 mm; Stainless Steel: 3 mm
    Square
    92 x 92mm
    Hydraulic
    -
    Resultaten per pagina