Punch & Die Sets | Punch & Die Tools | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Punch & Die Kits

    Punch and Die tools, combinations and kits are used for punching, forming or cutting a large variety of materials. Materials such as sheet metal, mild steel, steel, paper and plastic. These tools come in a wide choice of shapes such as circular or square and have different sizes and applications such as Machine, Lever Press, Hydraulic and hand.

    Punch tooling has two parts; the punch is the piece which presses, cuts or punches the material, whilst the die is on the opposite side of the workpiece and supports the material underneath and around the hole or shape perimeter. Clearance around the punch and die can vary depending on the thickness of the material being punched, so the thickness of the material needs to be considered when choosing the size of the punch and die.

    RS offers a large range in metal hole punches, metal punches, hole punches, dies and tools in a variety of sizes to meet your stamping, blanking, punching, forming and cutting needs.

    123 Producten voor Punch & Die Kits

    Greenlee
    -
    -
    -
    -
    Mild Steel: 3 mm; Stainless Steel: 1.5 mm
    Circular
    116.0mm
    Hydraulic
    -
    Greenlee
    -
    1
    Punch & Die ISO 63
    -
    -
    -
    64.0mm
    -
    Speed Punch
    Greenlee
    -
    -
    -
    -
    Mild Steel: 3.5 mm; Stainless Steel: 3.5 mm; Fibreglass and Plastic; 3.5 mm
    Circular
    20.4mm
    Hydraulic
    -
    Greenlee
    -
    1
    Lock and Draw Stud 19mm
    -
    -
    -
    -
    -
    Speed Punch
    Greenlee
    -
    -
    -
    -
    Mild Steel: 3.5 mm; Stainless Steel: 3.5 mm; Fibreglass and Plastic; 3.5 mm
    Circular
    16.2mm
    Hydraulic
    -
    Rittal
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Greenlee
    -
    -
    -
    -
    Mild Steel: 1.6 mm
    9 Way D F
    21.3 x 12.9mm
    Hydraulic
    -
    Rittal
    -
    1
    Adapter For Hydraulics
    -
    -
    -
    9.5mm
    Hydraulic
    AS
    Greenlee
    -
    -
    -
    -
    Mild Steel: 3.5 mm; Stainless Steel: 3.5 mm; Aluminium: 3.5 mm; Plastic: 3.5 mm
    Circular
    28.3mm
    Hydraulic
    -
    Greenlee
    -
    1
    Punch & Die ISO 20 (20.4 mm)
    -
    -
    -
    20.4mm
    -
    Speed Punch
    SAM
    -
    1
    Seal Cutter
    Seal Cutter
    -
    Round
    50mm
    Hand
    -
    Greenlee
    -
    -
    19 X 140mm Draw Stud
    For Slug Buster punches 28.3mm and over
    -
    -
    -
    Hydraulic
    -
    Greenlee
    -
    -
    -
    -
    Mild Steel: 3.5 mm; Stainless Steel: 3.5 mm; Fibreglass and Plastic; 3.5 mm
    Circular
    50.0mm
    Hydraulic
    -
    Rittal
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Greenlee
    -
    -
    -
    -
    Mild Steel: 1.6 mm
    15 Way D F
    29.6 x 12.9mm
    Hydraulic
    -
    Greenlee
    -
    -
    -
    -
    Mild Steel: 2 mm
    Rectangular
    37 x 21.9mm
    Hand; Hydraulic
    -
    Greenlee
    -
    -
    -
    -
    Mild Steel: 3.5 mm; Stainless Steel: 3.5 mm; Fibreglass and Plastic; 3.5 mm
    Circular
    25.4mm
    Hydraulic
    -
    Greenlee
    -
    -
    -
    -
    Mild Steel: 2 mm
    Rectangular
    22 x 19.6mm
    Hand; Hydraulic
    -
    MECATRACTION
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SAM
    2 → 30mm
    -
    -
    -
    -
    -
    -
    -
    -
    Resultaten per pagina