Punch & Die Kits

Punch and Die tools, combinations and kits are used for punching, forming or cutting a large variety of materials. Materials such as sheet metal, mild steel, steel, paper and plastic. These tools come in a wide choice of shapes such as circular or square and have different sizes and applications such as Machine, Lever Press, Hydraulic and hand.


Punch tooling has two parts; the punch is the piece which presses, cuts or punches the material, whilst the die is on the opposite side of the workpiece and supports the material underneath and around the hole or shape perimeter. Clearance around the punch and die can vary depending on the thickness of the material being punched, so the thickness of the material needs to be considered when choosing the size of the punch and die.


RS offers a large range in metal hole punches, metal punches, hole punches, dies and tools in a variety of sizes to meet your stamping, blanking, punching, forming and cutting needs.


...
Lees meer Lees minder

Filters

41 - 60 van 88 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Pieces Set Contents Application Cutting Capacity Hole Shape Hole Size Operation Series
RS-stocknr. 477-8886
Fabrikantnummer50124919
FabrikantGreenlee
170,46 €
Each
Aantal stuks
- - - Mild Steel: 2 mm Rectangular 27.2 x 12.2mm Hand; Hydraulic -
RS-stocknr. 363-0604
Fabrikantnummer50069667
FabrikantGreenlee
342,41 €
Each
Aantal stuks
- - - Mild Steel: 3.5 mm; Stainless Steel: 3.5 mm; Fibreglass and Plastic; 3.5 mm Circular 64mm Hydraulic -
RS-stocknr. 477-8842
Fabrikantnummer50124854
FabrikantGreenlee
132,59 €
Each
Aantal stuks
- - - Mild Steel: 2 mm Square 15.1 x 15.1mm Hand; Hydraulic -
RS-stocknr. 819-9057
Fabrikantnummer52055435
FabrikantGreenlee
60,53 €
Each
Aantal stuks
1 Punch & Die ISO 32 (32.5 mm) - - - 32.5mm - Speed Punch
RS-stocknr. 819-9063
Fabrikantnummer52055438
FabrikantGreenlee
162,80 €
Each
Aantal stuks
1 Punch & Die ISO 63 - - - 64.0mm - Speed Punch
RS-stocknr. 111-5871
FabrikantnummerDMR20-3-KP
501,46 €
Each
Aantal stuks
- - - - Square 3.2 mm, 4.7mm Hand DMR20
RS-stocknr. 477-8735
Fabrikantnummer50124765
FabrikantGreenlee
194,86 €
Each
Aantal stuks
- - - Mild Steel: 1.6 mm; Aluminium: 2 mm 37 Way D F 59.8 x 12.9mm Hydraulic -
RS-stocknr. 477-8909
Fabrikantnummer50124943
FabrikantGreenlee
193,30 €
Each
Aantal stuks
- - - Mild Steel: 2 mm Rectangular 28 x 21mm Hand; Hydraulic -
RS-stocknr. 477-8943
Fabrikantnummer50125079
FabrikantGreenlee
193,39 €
Each
Aantal stuks
- - - Mild Steel: 3 mm; Stainless Steel: 1.5 mm Circular 76.2mm Hydraulic -
RS-stocknr. 398-6058
Fabrikantnummer50067273
FabrikantGreenlee
38,71 €
Each
Aantal stuks
- - - Mild Steel: 3 mm; Aluminium: 3 mm; Fibreglass and Plastic; 3 mm Circular 12.5mm Hand -
RS-stocknr. 819-9050
Fabrikantnummer52055436
FabrikantGreenlee
78,72 €
Each
Aantal stuks
1 Punch & Die ISO 40 (40.5 mm) - - - 40.5mm - Speed Punch
RS-stocknr. 477-8870
Fabrikantnummer50124897
FabrikantGreenlee
189,01 €
Each
Aantal stuks
- - - Mild Steel: 2 mm Rectangular 22 x 19.6mm Hand; Hydraulic -
RS-stocknr. 819-9066
Fabrikantnummer52055439
FabrikantGreenlee
59,02 €
Each
Aantal stuks
1 Lock and Draw Stud 9.5 mm - - - 9.5mm - Speed Punch
RS-stocknr. 819-9060
Fabrikantnummer52055440
FabrikantGreenlee
68,61 €
Each
Aantal stuks
1 Lock and Draw Stud 19mm - - - - - Speed Punch
RS-stocknr. 477-8892
Fabrikantnummer50124927
FabrikantGreenlee
198,44 €
Each
Aantal stuks
- - - Mild Steel: 2 mm Rectangular 27.2 x 22.15mm Hand; Hydraulic -
RS-stocknr. 819-9048
Fabrikantnummer52055434
FabrikantGreenlee
45,22 €
Each
Aantal stuks
1 Punch & Die ISO 25 (25.4 mm) - - - 25.4mm - Speed Punch
RS-stocknr. 111-5869
FabrikantnummerDMR20-1-KP
153,85 €
Each
Aantal stuks
- - - - Round 30.5mm Hand DMR20
RS-stocknr. 363-0569
Fabrikantnummer50069632
FabrikantGreenlee
314,65 €
Each
Aantal stuks
- - - Mild Steel: 3.5 mm; Stainless Steel: 3.5 mm; Fibreglass and Plastic; 3.5 mm Circular 50.0mm Hydraulic -
RS-stocknr. 477-9340
Fabrikantnummer50124714
FabrikantGreenlee
190,56 €
Each
Aantal stuks
- - - Mild Steel: 1.6 mm; Aluminium: 2 mm 15 Way D R 11.3mm Hydraulic -
RS-stocknr. 478-0665
Fabrikantnummer50125036
FabrikantGreenlee
219,63 €
Each
Aantal stuks
- - - Mild Steel: 2 mm Rectangular 31.4 x 28.3mm Hand; Hydraulic -