Punch & Die Sets | Punch & Die Tools | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Punch & Die Kits

    Punch and Die tools, combinations and kits are used for punching, forming or cutting a large variety of materials. Materials such as sheet metal, mild steel, steel, paper and plastic. These tools come in a wide choice of shapes such as circular or square and have different sizes and applications such as Machine, Lever Press, Hydraulic and hand.

    Punch tooling has two parts; the punch is the piece which presses, cuts or punches the material, whilst the die is on the opposite side of the workpiece and supports the material underneath and around the hole or shape perimeter. Clearance around the punch and die can vary depending on the thickness of the material being punched, so the thickness of the material needs to be considered when choosing the size of the punch and die.

    RS offers a large range in metal hole punches, metal punches, hole punches, dies and tools in a variety of sizes to meet your stamping, blanking, punching, forming and cutting needs.

    123 Producten voor Punch & Die Kits

    MECATRACTION
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Greenlee
    -
    1
    Punch & Die PG 16 (22.5 mm)
    -
    -
    -
    22.5mm
    -
    Speed Punch
    Greenlee
    -
    -
    19 X 9.5mm Adaptor
    33967 Hydraulic Punch
    -
    -
    -
    Hydraulic
    -
    Greenlee
    -
    -
    -
    -
    Mild Steel: 3 mm; Stainless Steel: 1.5 mm
    Circular
    25.0mm
    Hand
    -
    Greenlee
    -
    -
    -
    -
    Mild Steel: 3.5 mm; Stainless Steel: 3.5 mm; Aluminium: 3.5 mm; Plastic: 3.5 mm
    Circular
    22.5mm
    Hydraulic
    -
    Greenlee
    -
    -
    -
    -
    Mild Steel: 1.6 mm; Aluminium: 2 mm
    15 Way D R
    11.3mm
    Hydraulic
    -
    Greenlee
    -
    -
    -
    -
    Mild Steel: 3 mm; Aluminium: 3 mm; Fibreglass and Plastic; 3 mm
    Circular
    30.5mm
    Hand
    -
    SAM
    32 x 68mm
    1
    Plate
    Joint Cutter
    2 → 50 mm
    -
    -
    -
    -
    Greenlee
    -
    -
    -
    -
    Mild Steel: 3 mm; Stainless Steel: 1.5 mm
    Circular
    20.0mm
    Hand
    -
    Greenlee
    -
    -
    -
    Punch up to 3 mm Mild steel and up to 1.5 mm Stainless Steel
    -
    -
    -
    -
    -
    Virax
    -
    1
    -
    For Punching
    -
    Circular
    31.75mm
    -
    -
    SAM
    3 → 30mm
    16
    Joint Cutter
    Chuck
    -
    -
    3 → 30mm
    Hand
    -
    Greenlee
    -
    -
    -
    -
    Mild Steel: 3.5 mm; Stainless Steel: 3.5 mm; Fibreglass and Plastic; 3.5 mm
    Circular
    64mm
    Hydraulic
    -
    Greenlee
    -
    -
    -
    -
    Mild Steel: 1.6 mm
    25 Way D R
    41.9 x 11.3mm
    Hydraulic
    -
    Greenlee
    -
    -
    -
    -
    Mild Steel: 2 mm
    Rectangular
    27.2 x 12.2mm
    Hand; Hydraulic
    -
    Facom
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Greenlee
    -
    -
    -
    -
    Mild Steel: 3.5 mm; Stainless Steel: 3.5 mm; Aluminium: 3.5 mm; Plastic: 3.5 mm
    Circular
    47.0mm
    Hydraulic
    -
    Greenlee
    -
    -
    -
    -
    Mild Steel: 3 mm; Aluminium: 3 mm; Fibreglass and Plastic; 3 mm
    Circular
    64.0mm
    Hand
    -
    Greenlee
    -
    -
    19 X 137mm Draw Stud
    Punch Mild Steel, Aluminium, Fibreglass and Plastic up to 3 mm
    -
    -
    -
    -
    -
    SAM
    -
    32
    Joint Cutter Twining, Punches
    Chuck
    -
    -
    -
    -
    -
    Resultaten per pagina