LEDs, Electronic Components, Visible LEDs | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    LEDs

    LEDs (light Emitting Diodes) generate visible illumination when an electric current flows through them converting electrical energy into light energy and less into heat energy. Making them more efficient than incandescent bulbs. The brightness of LED lights will depend on the ranges of power strength emitted from the diodes or twin terminal structures located on the insides. We supply them as through hole or surface mount (SMD) types like the popular ChipLED, there are different versions such as the TopLED, SideLED, SmartLED, PointLED and Firefly series.

    What are LEDs used for?

    Light emitting diodes are semiconductor devices, these electronic components can be used in a wide range of products and environments. From indicator lamps, signs, and displays including backlighting and seven-segment displays to consumer electronics such as calculators, digital watches, and smart devices. They can be used in remote-control circuits and can also replace small incandescent bulbs. Offering a long life, more energy efficiency and they are more economical. Other areas using this type of LED lighting include the automotive industry, aviation, our homes and businesses, street lighting, communication technologies and medical devices.

    Generally, white LED lights are suitable for room and outdoor area lighting, Deep blue LEDs can be often used in horticultural environments. We have a broad range of visible and high brightness LEDs in all colours as well as RGB LEDs. All from leading manufacturers for example RS Pro, ams Osram, Broadcom, Cree LED, Kingbright, Lite-On, Lumileds, Nichia, ROHM, Vishay and Wurth Elektronik.

    LEDs that are also available are the ultraviolet UV LEDs and infrared range IR LEDs

    LEDs have different visible lighting features

    • Flashing LEDs are attention seeking or warning indicators operated by multivibrator circuits, which flash at pre-set intervals. See our Panel Mount - Flashing LEDs
    • Bi-colour LEDs have two different coloured LED emitters in one unit to show system status, for example 'on' or 'off’
    • Tri-colour LEDs have three LED emitters in one unit producing different colours, for instance the traffic light systems

    The RGB LED (red, green, blue) have built-in control units to produce combinations of the primary colours and can often be seen in decorative and entertainment applications.

    6852 Producten voor LEDs

    € 0,689
    Per stuk (op een rol 1000)
    RS PRO
    RGBW
    5050
    Surface Mount
    4
    5.5 V
    -
    -
    4
    -
    -
    -
    -
    -
    5 x 5 x 1.6mm
    -
    -
    -
    -
    € 1,42
    Per stuk
    RS PRO
    White
    5050
    Surface Mount
    1
    3 → 4V
    -
    -
    -
    120°
    400lm
    Dome
    -
    -
    5 x 5 x 3.10mm
    1500mA
    -
    -
    -
    ams OSRAM
    Green
    0603
    Surface Mount
    1
    3.1 V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    LT Q99G.01
    € 0,128
    Per stuk (in een zak van 1000)
    RS PRO
    Red
    3 mm
    Through Hole
    1
    1.6 → 2.4V
    1300 → 2200mcd
    -
    2
    30°
    -
    Round
    640nm
    -
    3 x 4.5mm
    25mA
    Water Clear
    -
    -
    Cree LED
    White
    5mm (T-1 3/4)
    Through Hole
    1
    4 V
    46.1 cd
    -
    2
    15 °
    -
    Round
    -
    9000K
    -
    -
    Clear
    -
    -
    € 0,082
    Per stuk (in een verpakking 5)
    RS PRO
    Red
    3 mm
    Through Hole
    1
    1.6 → 2.6V
    1 → 3mcd
    -
    2
    80°
    -
    Round
    635nm
    -
    3 x 4.5mm
    25mA
    Red
    -
    -
    € 0,559
    Per stuk (op een tape 700)
    RS PRO
    White
    5050
    Surface Mount
    1
    3 → 4V
    -
    -
    -
    120°
    400lm
    Dome
    -
    -
    5 x 5 x 3.10mm
    1500mA
    -
    -
    -
    Wurth Elektronik
    Red
    3216 (1206)
    Surface Mount
    1
    2 V
    60 mcd
    -
    2
    140 °
    -
    Round
    624 nm
    -
    3.2 x 1.6 x 1.2mm
    25mA
    Clear
    Clear
    WL-SMRW
    € 0,371
    Per stuk (in een zak van 1000)
    RS PRO
    RGB
    5 mm
    Through Hole
    1
    1.6 → 3.6V
    150 → 5000mcd
    -
    4
    60°
    -
    Round
    624/525/470nm
    -
    5 x 8.65mm
    25mA
    White
    -
    -
    Cree LED
    RGB
    PLCC 6
    Surface Mount
    3
    2.6 V, 4 V
    560 mcd, 1120 mcd, 2240 mcd
    -
    6
    120 °
    -
    Round
    480 / 540 / 624 nm
    -
    6 x 5 x 2.5mm
    -
    Clear
    -
    -
    ams OSRAM
    Yellow
    PLCC 4
    Surface Mount
    1
    2.65 V
    -
    -
    4
    30 °
    11700 lm
    Dome
    595 nm
    -
    3.4 x 3 x 3.7mm
    70mA
    Clear
    -
    Power TOPLED
    Kingbright
    Red
    5mm (T-1 3/4)
    Through Hole
    1
    2.1 V
    8 cd
    -
    2
    20 °
    -
    Round
    640 nm
    -
    5 x 8.6mm
    -
    Clear
    -
    -
    Wurth Elektronik
    Red
    1608 (0603)
    Surface Mount
    1
    2.4 V
    90 mcd
    -
    2
    140 °
    -
    Rectangle
    624 nm
    -
    1.6 x 0.8 x 0.4mm
    20mA
    Clear
    Diffused
    WL-SMCD
    Kingbright
    Green
    1608 (0603)
    Surface Mount
    1
    2.5 V
    50 mcd
    -
    2
    120 °
    -
    Rectangle
    570 nm
    -
    1.6 x 0.8 x 1.1mm
    -
    Clear
    -
    -
    Kingbright
    Red
    5mm (T-1 3/4)
    Through Hole
    1
    12 V
    30 mcd
    -
    2
    60 °
    -
    Round
    625 nm
    -
    5 x 8.6mm
    -
    Red
    -
    -
    Kingbright
    Yellow
    Rectangular
    Through Hole
    1
    2.5 V
    3 mcd
    -
    2
    110 °
    -
    Rectangle
    588 nm
    -
    2.3 x 7mm
    -
    Yellow
    -
    -
    € 0,06
    Per stuk (in een verpakking 5)
    RS PRO
    Yellow, Green
    3 mm
    Through Hole
    1
    1.6 → 2.4V
    13 → 30mcd
    -
    2
    40°
    -
    Round
    565nm
    -
    3 x 4.5mm
    25mA
    Green
    -
    -
    Kingbright
    Red
    5mm (T-1 3/4)
    Through Hole
    1
    2.1 V
    1.8 cd
    -
    2
    30 °
    -
    Round
    640 nm
    -
    5 x 8.6mm
    -
    Red
    -
    -
    Lite-On
    Yellow
    3mm (T-1)
    Through Hole
    1
    2.6 V
    30 mcd
    -
    2
    60 °
    -
    Round
    595 nm
    -
    3.2 (Dia.) x 4.45mm
    60mA
    Yellow
    Diffused
    -
    Broadcom
    RGB
    PLCC 6
    Surface Mount
    3
    2.1 V, 3.1 V
    384 mcd, 650 mcd, 1900 mcd
    -
    6
    120 °
    -
    Square
    469 / 529 / 623 nm
    -
    3 x 2.8 x 1.8mm
    -
    Clear
    -
    -
    Resultaten per pagina