LEDs, Electronic Components, Visible LEDs | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    LEDs

    LEDs (light Emitting Diodes) generate visible illumination when an electric current flows through them converting electrical energy into light energy and less into heat energy. Making them more efficient than incandescent bulbs. The brightness of LED lights will depend on the ranges of power strength emitted from the diodes or twin terminal structures located on the insides. We supply them as through hole or surface mount (SMD) types like the popular ChipLED, there are different versions such as the TopLED, SideLED, SmartLED, PointLED and Firefly series.

    What are LEDs used for?

    Light emitting diodes are semiconductor devices, these electronic components can be used in a wide range of products and environments. From indicator lamps, signs, and displays including backlighting and seven-segment displays to consumer electronics such as calculators, digital watches, and smart devices. They can be used in remote-control circuits and can also replace small incandescent bulbs. Offering a long life, more energy efficiency and they are more economical. Other areas using this type of LED lighting include the automotive industry, aviation, our homes and businesses, street lighting, communication technologies and medical devices.

    Generally, white LED lights are suitable for room and outdoor area lighting, Deep blue LEDs can be often used in horticultural environments. We have a broad range of visible and high brightness LEDs in all colours as well as RGB LEDs. All from leading manufacturers for example RS Pro, ams Osram, Broadcom, Cree LED, Kingbright, Lite-On, Lumileds, Nichia, ROHM, Vishay and Wurth Elektronik.

    LEDs that are also available are the ultraviolet UV LEDs and infrared range IR LEDs

    LEDs have different visible lighting features

    • Flashing LEDs are attention seeking or warning indicators operated by multivibrator circuits, which flash at pre-set intervals. See our Panel Mount - Flashing LEDs
    • Bi-colour LEDs have two different coloured LED emitters in one unit to show system status, for example 'on' or 'off’
    • Tri-colour LEDs have three LED emitters in one unit producing different colours, for instance the traffic light systems

    The RGB LED (red, green, blue) have built-in control units to produce combinations of the primary colours and can often be seen in decorative and entertainment applications.

    6852 Producten voor LEDs

    € 0,062
    Per stuk (in een verpakking 10)
    RS PRO
    Yellow, Green
    3 mm
    Through Hole
    1
    1.6 → 2.4V
    13 → 30mcd
    -
    2
    80°
    -
    Round
    571nm
    -
    3 x 4.5mm
    25mA
    Green
    -
    -
    € 0,066
    Per stuk (in een zak van 1000)
    RS PRO
    Red
    3 mm
    Through Hole
    1
    1.6 → 2.4V
    13 → 30mcd
    -
    2
    80°
    -
    Round
    640nm
    -
    3 x 4.5mm
    25mA
    Red
    -
    -
    € 0,094
    Per stuk (in een zak van 1000)
    RS PRO
    Blue
    3 mm
    Through Hole
    1
    2.6 → 3.4V
    2000 → 3800mcd
    -
    2
    30°
    -
    Round
    470nm
    -
    3 x 4.5mm
    25mA
    Clear
    -
    -
    € 0,103
    Per stuk (in een verpakking 100)
    RS PRO
    Red
    5 mm
    Through Hole
    1
    1.6 → 2.6V
    20 → 45mcd
    -
    2
    30°
    -
    Round
    630nm
    -
    5 x 8.65mm
    25mA
    Red
    -
    -
    € 0,083
    Per stuk (in een zak van 1000)
    RS PRO
    Red
    3 mm
    Through Hole
    1
    1.6 → 2.6V
    1 → 3mcd
    -
    2
    80°
    -
    Round
    635nm
    -
    3 x 4.5mm
    25mA
    Red
    -
    -
    RS PRO
    Red
    Leaded
    Through Hole
    1
    5.4 → 6.9V
    100 → 200mcd
    -
    2
    120°
    -
    Round
    640nm
    -
    19.5 x 13.8mm
    20mA
    Red
    -
    -
    € 0,062
    Per stuk (in een zak van 1000)
    RS PRO
    Yellow-Green
    5 mm
    Through Hole
    1
    1.6 → 2.4V
    13 → 30mcd
    -
    2
    60°
    -
    Round
    571nm
    -
    5 x 8.7mm
    25mA
    Green
    -
    -
    € 0,143
    Per stuk (in een zak van 1000)
    RS PRO
    Red, Yellow-Green
    3 mm
    Through Hole
    1
    1.6 → 2.6V
    3 → 13mcd
    -
    2
    80°
    -
    Round
    565/645nm
    -
    3 x 4.5mm
    25mA
    White
    -
    -
    € 0,036
    Per stuk (op een tape 3000)
    RS PRO
    Yellow-Green
    Chip LED
    Surface Mount
    1
    1.6 → 2.4V
    20 → 35V
    -
    -
    120°
    -
    -
    573nm
    -
    2 x 1.5mm
    25mA
    Clear
    -
    -
    € 0,143
    Per stuk (in een zak van 1000)
    RS PRO
    Red, Yellow-Green
    3 mm
    Through Hole
    1
    1.6 → 2.6V
    9 → 30mcd
    -
    3
    80°
    -
    Round
    565/645nm
    -
    3 x 4.5mm
    25mA
    White
    -
    -
    Kingbright
    Red
    10 mm
    Through Hole
    1
    2.5 V
    380 mcd
    -
    2
    30 °
    -
    Round
    640 nm
    -
    10 (Dia.) x 13.5mm
    -
    Red
    -
    -
    Kingbright
    Yellow
    5mm (T-1 3/4)
    Through Hole
    1
    2.5 V
    6 cd
    -
    2
    20 °
    -
    Round
    590 nm
    -
    5 (Dia.) x 8.6mm
    -
    Clear
    -
    -
    Kingbright
    Green
    5mm (T-1 3/4)
    Through Hole
    1
    14 V
    20 mcd
    -
    2
    30 °
    -
    Round
    568 nm
    -
    5 (Dia.) x 8.6mm
    -
    Green
    -
    -
    Kingbright
    Red
    5mm (T-1 3/4)
    Through Hole
    1
    2.5 V
    800 mcd
    -
    2
    30 °
    -
    Round
    640 nm
    -
    5mm
    -
    Red
    -
    -
    € 0,162
    Per stuk (in een verpakking 5)
    RS PRO
    Red, Yellow-Green
    3 mm
    Through Hole
    1
    1.6 → 2.6V
    3 → 13mcd
    -
    2
    80°
    -
    Round
    565/645nm
    -
    3 x 4.5mm
    25mA
    White
    -
    -
    Kingbright
    RGB
    5mm (T-1 3/4)
    Through Hole
    3
    2.5 V, 4 V, 4.1 V
    300 mcd, 700 mcd, 1300 mcd
    -
    4
    60 °
    -
    Round
    465 / 525 / 630 nm
    -
    5 (Dia.) x 8.6mm
    -
    White
    -
    -
    € 0,062
    Per stuk (in een zak van 1000)
    RS PRO
    Yellow, Green
    3 mm
    Through Hole
    1
    1.6 → 2.4V
    13 → 30mcd
    -
    2
    80°
    -
    Round
    571nm
    -
    3 x 4.5mm
    25mA
    Green
    -
    -
    Broadcom
    Red
    5mm (T-1 3/4)
    Through Hole
    1
    1.8 V
    70 mcd
    -
    2
    65 °
    -
    Round
    637 nm
    -
    5 x 9.19mm
    -
    Red
    -
    -
    Lumileds
    White
    2835
    Surface Mount
    1
    3 V
    -
    -
    8
    120 °
    50 lm
    Rectangle
    -
    5000K
    3.5 x 2.8 x 0.7mm
    240mA
    Yellow
    -
    LUXEON 2835
    Kingbright
    Red
    3mm (T-1)
    Through Hole
    1
    1.85 V
    600 mcd
    -
    2
    34 °
    -
    Round
    640 nm
    -
    3 x 4.6mm
    -
    Clear
    -
    -
    Resultaten per pagina