LEDs, Electronic Components, Visible LEDs | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    LEDs

    LEDs (light Emitting Diodes) generate visible illumination when an electric current flows through them converting electrical energy into light energy and less into heat energy. Making them more efficient than incandescent bulbs. The brightness of LED lights will depend on the ranges of power strength emitted from the diodes or twin terminal structures located on the insides. We supply them as through hole or surface mount (SMD) types like the popular ChipLED, there are different versions such as the TopLED, SideLED, SmartLED, PointLED and Firefly series.

    What are LEDs used for?

    Light emitting diodes are semiconductor devices, these electronic components can be used in a wide range of products and environments. From indicator lamps, signs, and displays including backlighting and seven-segment displays to consumer electronics such as calculators, digital watches, and smart devices. They can be used in remote-control circuits and can also replace small incandescent bulbs. Offering a long life, more energy efficiency and they are more economical. Other areas using this type of LED lighting include the automotive industry, aviation, our homes and businesses, street lighting, communication technologies and medical devices.

    Generally, white LED lights are suitable for room and outdoor area lighting, Deep blue LEDs can be often used in horticultural environments. We have a broad range of visible and high brightness LEDs in all colours as well as RGB LEDs. All from leading manufacturers for example RS Pro, ams Osram, Broadcom, Cree LED, Kingbright, Lite-On, Lumileds, Nichia, ROHM, Vishay and Wurth Elektronik.

    LEDs that are also available are the ultraviolet UV LEDs and infrared range IR LEDs

    LEDs have different visible lighting features

    • Flashing LEDs are attention seeking or warning indicators operated by multivibrator circuits, which flash at pre-set intervals. See our Panel Mount - Flashing LEDs
    • Bi-colour LEDs have two different coloured LED emitters in one unit to show system status, for example 'on' or 'off’
    • Tri-colour LEDs have three LED emitters in one unit producing different colours, for instance the traffic light systems

    The RGB LED (red, green, blue) have built-in control units to produce combinations of the primary colours and can often be seen in decorative and entertainment applications.

    6852 Producten voor LEDs

    Kingbright
    Green
    5mm (T-1 3/4)
    Through Hole
    1
    14 V
    30 mcd
    -
    2
    60 °
    -
    Round
    568 nm
    -
    5mm
    -
    Green
    -
    Blinking
    Wurth Elektronik
    Red
    2012 (0805)
    Surface Mount
    1
    2 V
    150 mcd
    -
    2
    140 °
    -
    Rectangle
    625 nm
    -
    2 x 1.25 x 0.7mm
    30mA
    Clear
    Clear
    WL-SMCW
    Nichia
    Blue
    3mm (T-1)
    Through Hole
    1
    3.2 V
    2.5 cd
    -
    2
    -
    -
    Round
    -
    -
    3 x 5.4mm
    -
    Clear
    -
    -
    Kingbright
    Green
    1608 (0603)
    Surface Mount
    1
    2.5 V
    12 mcd
    -
    2
    120 °
    -
    Rectangle
    568 nm
    -
    1.6 x 0.8 x 0.75mm
    -
    Clear
    -
    -
    Lite-On
    White
    3mm (T-1)
    Through Hole
    1
    3.6 V
    2.6 cd
    -
    2
    25 °
    -
    Round
    -
    -
    3 x 5.25mm
    -
    Clear
    -
    -
    Kingbright
    Yellow
    5mm (T-1 3/4)
    Through Hole
    1
    2.1 V
    20 mcd
    -
    2
    60 °
    -
    Round
    588 nm
    -
    5 x 8.6mm
    -
    Yellow
    -
    -
    Kingbright
    Green
    3216 (1206)
    Surface Mount
    1
    2.1 V
    70 mcd
    -
    2
    120 °
    -
    Rectangle
    570 nm
    -
    3.2 x 1.6 x 1.1mm
    -
    Clear
    -
    -
    APEM
    RGB
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Q19
    Kingbright
    Green
    5mm (T-1 3/4)
    Through Hole
    1
    2.2 V
    80 mcd
    -
    2
    20 °
    -
    Round
    568 nm
    -
    5mm
    -
    Clear
    -
    -
    Cree LED
    Blue
    1616 (0606)
    Surface Mount
    1
    3.5 V
    -
    -
    2
    130 °
    35.2 lm
    Square
    485 nm
    -
    1.6 x 1.6 x 1.6mm
    1000mA
    -
    -
    XLamp XQ-E
    € 0,037
    Per stuk (in een verpakking 50)
    RS PRO
    Yellow-Green
    Chip LED
    Surface Mount
    1
    1.6 → 2.4V
    20 → 35V
    -
    -
    120°
    -
    -
    573nm
    -
    2 x 1.5mm
    25mA
    Clear
    -
    -
    ams OSRAM
    Red
    PLCC 2
    Surface Mount
    1
    1.95 V
    2.1 cd
    -
    2
    55 °
    1.9 lm
    Dome
    625 nm
    -
    3.4 x 3 x 3.5mm
    -
    Clear
    -
    TOPLED Black Lens
    Cree LED
    White
    5050
    Surface Mount
    1
    3.3 V
    -
    13000mW
    2
    -
    260 lm
    Round
    -
    6200K
    5 x 5 x 3mm
    -
    Clear
    -
    XLamp XM-L2
    Kingbright
    Yellow
    10 mm
    Through Hole
    1
    2.1 V
    50 mcd
    -
    2
    30 °
    -
    Round
    588 nm
    -
    10mm
    -
    Yellow
    -
    -
    € 0,138
    Per stuk (in een verpakking 20)
    Kingbright
    Red
    SOT-23
    Surface Mount
    1
    2.5 V
    12 mcd
    -
    3
    140 °
    -
    Rectangle
    625 nm
    -
    3 x 1.3mm
    -
    Clear
    -
    -
    ams OSRAM
    White
    -
    Surface Mount
    1
    2.85 V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Micro SIDELED
    Kingbright
    RGB
    5mm (T-1 3/4)
    Through Hole
    3
    2.5 V, 4 V
    900 mcd, 1300 mcd, 3600 mcd
    -
    4
    50 °
    -
    Round
    465 / 525 / 630 nm
    -
    5 (Dia.) x 8.6mm
    -
    Clear
    -
    -
    Wurth Elektronik
    RGB
    5050
    Surface Mount
    3
    2.4 V
    1300 (Green) mcd, 350 (Blue) mcd, 800 (Red) mcd
    -
    6
    120 °
    -
    Round
    470 (Blue) nm, 520 (Green) nm, 625 (Red) nm
    -
    5 x 5 x 1.6mm
    30mA
    Clear
    Clear
    WL-SFTW
    Ledtech
    Green
    5mm (T-1 3/4)
    Through Hole
    1
    2.1 V
    44 mcd
    -
    2
    30 °
    -
    Round
    567 nm
    -
    5 x 8.7mm
    -
    Green
    -
    -
    Kingbright
    Green
    5mm (T-1 3/4)
    Through Hole
    1
    4.1 V
    14 cd
    -
    2
    20 °
    -
    Round
    525 nm
    -
    5 (Dia.) x 8.6mm
    -
    Clear
    -
    -
    Resultaten per pagina