LEDs, Electronic Components, Visible LEDs | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    LEDs

    LEDs (light Emitting Diodes) generate visible illumination when an electric current flows through them converting electrical energy into light energy and less into heat energy. Making them more efficient than incandescent bulbs. The brightness of LED lights will depend on the ranges of power strength emitted from the diodes or twin terminal structures located on the insides. We supply them as through hole or surface mount (SMD) types like the popular ChipLED, there are different versions such as the TopLED, SideLED, SmartLED, PointLED and Firefly series.

    What are LEDs used for?

    Light emitting diodes are semiconductor devices, these electronic components can be used in a wide range of products and environments. From indicator lamps, signs, and displays including backlighting and seven-segment displays to consumer electronics such as calculators, digital watches, and smart devices. They can be used in remote-control circuits and can also replace small incandescent bulbs. Offering a long life, more energy efficiency and they are more economical. Other areas using this type of LED lighting include the automotive industry, aviation, our homes and businesses, street lighting, communication technologies and medical devices.

    Generally, white LED lights are suitable for room and outdoor area lighting, Deep blue LEDs can be often used in horticultural environments. We have a broad range of visible and high brightness LEDs in all colours as well as RGB LEDs. All from leading manufacturers for example RS Pro, ams Osram, Broadcom, Cree LED, Kingbright, Lite-On, Lumileds, Nichia, ROHM, Vishay and Wurth Elektronik.

    LEDs that are also available are the ultraviolet UV LEDs and infrared range IR LEDs

    LEDs have different visible lighting features

    • Flashing LEDs are attention seeking or warning indicators operated by multivibrator circuits, which flash at pre-set intervals. See our Panel Mount - Flashing LEDs
    • Bi-colour LEDs have two different coloured LED emitters in one unit to show system status, for example 'on' or 'off’
    • Tri-colour LEDs have three LED emitters in one unit producing different colours, for instance the traffic light systems

    The RGB LED (red, green, blue) have built-in control units to produce combinations of the primary colours and can often be seen in decorative and entertainment applications.

    6852 Producten voor LEDs

    ams OSRAM
    Red
    0603
    Surface Mount
    1
    2.4 V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    LS Q976.01
    Wurth Elektronik
    Green
    0603 (0201)
    Surface Mount
    1
    3.3 V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    WL-SMCW
    Kingbright
    Green
    3mm (T-1)
    Through Hole
    1
    14 V
    20 mcd
    -
    2
    60 °
    -
    Round
    568 nm
    -
    3mm
    -
    Green
    -
    -
    ams OSRAM
    White
    Side View
    Surface Mount
    1
    3.3 V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Micro SIDELED
    Cree LED
    White
    3535
    Surface Mount
    1
    3.06 V
    -
    -
    2
    125 °
    170 (Minimum) lm
    Dome
    -
    4000K
    3.45 x 3.45 x 2.26mm
    2000mA
    Clear
    -
    XLamp XP-G3
    Broadcom
    Red
    5mm (T-1 3/4)
    Through Hole
    1
    2.4 V
    21000 mcd
    -
    2
    15 °
    490 lm/W
    Oval
    626 nm
    -
    5 (Dia.) x 8.71mm
    50mA
    -
    Untinted
    -
    Kingbright
    Red
    10 mm
    Through Hole
    1
    1.85 V
    420 mcd
    -
    2
    60 °
    -
    Round
    640 nm
    -
    10mm
    -
    Red
    -
    -
    Cree LED
    Green
    5mm (T-1 3/4)
    Through Hole
    1
    4 V
    90.5 cd
    -
    2
    15 °
    -
    Round
    535 nm
    -
    -
    -
    Clear
    -
    -
    Cree LED
    Green
    5mm (T-1 3/4)
    Through Hole
    1
    4 V
    90.5 cd
    -
    2
    15 °
    -
    Round
    535 nm
    -
    -
    -
    Clear
    -
    -
    Wurth Elektronik
    RGB
    3210 (1204)
    Surface Mount
    3
    2.4 V
    140 mcd, 450 mcd, 850 mcd
    -
    4
    120 °
    -
    Round
    465 (Blue) nm, 523 (Green) nm, 622 (Red) nm
    -
    3.2 x 1 x 1.5mm
    20mA
    Clear
    Clear
    WL-SFSW
    Kingbright
    Red
    3224 (1209)
    Surface Mount
    1
    2.5 V
    2.7 cd
    -
    2
    20 °
    -
    Dome
    630 nm
    -
    3.2 x 2.4 x 2.4mm
    -
    Clear
    -
    -
    Cree LED
    Green
    5mm (T-1 3/4)
    Through Hole
    1
    4 V
    32.9 cd
    -
    2
    30 °
    -
    Round
    535 nm
    -
    -
    -
    Clear
    -
    -
    Kingbright
    Red
    5mm (T-1 3/4)
    Through Hole
    1
    5 V
    30 mcd
    -
    2
    60 °
    -
    Round
    625 nm
    -
    5mm
    -
    Red
    -
    -
    € 0,816
    Per stuk (geleverd op een wiel)
    Kingbright
    Red
    PLCC 2
    Surface Mount
    1
    2.5 V
    40 mcd
    -
    2
    120 °
    -
    Round
    625 nm
    -
    3.2 x 2.8mm
    -
    Clear
    -
    -
    Lite-On
    Green
    1608 (0603)
    Surface Mount
    1
    2.6 V
    6 mcd
    -
    2
    130 °
    -
    Rectangle
    569 nm
    -
    1.6 x 0.8mm
    -
    Clear
    -
    -
    Vishay
    Blue
    1608 (0603)
    Surface Mount
    1
    3.8 V
    180 mcd
    -
    2
    130 °
    -
    Rectangle
    475 nm
    -
    1.6 x 0.8 x 0.8mm
    -
    -
    -
    -
    Wurth Elektronik
    -
    0805
    Surface Mount
    2
    2 V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    WL-SBCD
    Kingbright
    Yellow
    1.8 mm
    Through Hole
    1
    2.5 V
    8 mcd
    -
    2
    -
    -
    Round
    588 nm
    -
    1.8mm
    -
    Yellow
    -
    -
    Kingbright
    Red
    3224 (1209)
    Surface Mount
    1
    2.5 V
    2.7 cd
    -
    2
    20 °
    -
    Dome
    630 nm
    -
    3.2 x 2.4 x 2.4mm
    -
    Clear
    -
    -
    ROHM
    RGB
    6922 (2709)
    Surface Mount
    3
    2.1 V
    1200 (Green) mcd, 400 (Blue) mcd, 700 (Red) mcd
    -
    7
    -
    -
    Rectangular
    475 (Blue) nm, 535 (Green) nm, 629 (Red) nm
    -
    6.4 x 2.2 x 2.15mm
    20mA
    -
    Milky White
    -
    Resultaten per pagina