Fork Terminals | Free Next Day Delivery | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Fork Terminals

    A crimp spade terminal, also known as a fork or split ring is a short metal tube with flat fork attached. The tube or barrel end of the crimp is a hollow tube where the stranded wire is inserted and crimped. The contact or connection end is a flat fork with a central hole which connects to a stud or bolt. Ring terminals are insulated or non-insulated.

    What do fork terminals do?

    An electrical crimp is a solderless electrical connection. Fork terminals are used to connect wiring to screws and studs.

    What can you use fork terminals for?

    • Electrical panels
    • Terminal blocks
    • Wiring harnesses

    Types

    Crimp terminals are available in a wide variety of ring sizes and wire sizes. The CSA (cross sectional area) or AWG (American wire gauge) of the stranded wire is the most critical. The size of the stranded wire must be adequately matched to meet the amperage. The size of the fork is matched to the bolt or stud size, usually in a metric measurement.

    Insulated Terminals

    DIN 46237 colour coding is the most popular type of crimp terminal. Colour coding is used to denote a wire size.

    • Red 0.5 mm² to 1.5 mm²
    • Yellow 2.5 mm² to 6 mm²
    • Blue 1.5 mm² to 2.5 mm²

    Other colours by different manufactures are now available.

    Non-insulated

    Non-insulated terminals are bigger terminals. Non-insulated terminals connect to bigger studs and bolts. Non-insulated fork terminals have the capacity to except larger stranded wire. More specialised tooling is required for these heavy-duty terminals.

    446 Producten voor Fork Terminals

    TE Connectivity
    -
    -
    Insulated
    -
    6.4mm
    1mm²
    2.6mm²
    16AWG
    14AWG
    -
    4.17mm
    Blue
    Tin
    20mm
    Copper
    -
    TE Connectivity
    -
    PIDG
    Insulated
    Nylon
    9.53mm
    0.26mm²
    1.65mm²
    22AWG
    16AWG
    -
    M4
    Red
    Tin
    23.06mm
    Copper
    -
    TE Connectivity
    -
    PIDG
    Insulated
    Nylon
    13.5mm
    2.6mm²
    6.6mm²
    12AWG
    10AWG
    -
    M5
    Yellow
    Tin
    32.6mm
    Copper
    -
    Staubli
    -
    -
    Insulated
    -
    -
    -
    -
    -
    -
    -
    -
    Black
    Nickel
    37mm
    Brass
    -
    TE Connectivity
    -
    PIDG
    Insulated
    Nylon
    4.62mm
    0.26mm²
    1.65mm²
    22AWG
    16AWG
    Unshrouded
    M2 (#2)
    Red
    Tin
    18.47mm
    Copper
    0.84mm
    JST
    -
    FVWS1.25
    Insulated
    Vinyl
    6.4mm
    0.2mm²
    1.65mm²
    22AWG
    16AWG
    -
    M3.5 (#5 to #6)
    Red
    -
    19.6mm
    -
    0.8mm
    TE Connectivity
    -
    PLASTI-GRIP
    Insulated
    Vinyl
    7.54mm
    1mm²
    2.6mm²
    16AWG
    14AWG
    -
    M4
    Blue
    Tin
    19.43mm
    Copper
    -
    JST
    -
    A
    Insulated
    Vinyl
    8.5mm
    2.6mm²
    6.6mm²
    12AWG
    10AWG
    Shrouded
    4mm
    Yellow
    -
    26.2mm
    -
    1mm
    TE Connectivity
    -
    PLASTI-GRIP
    Insulated
    Vinyl
    9.78mm
    1mm²
    2.6mm²
    16AWG
    14AWG
    -
    M3.5
    Blue
    Tin
    23.37mm
    Copper
    -
    TE Connectivity
    -
    PIDG
    Insulated
    Nylon
    6.35mm
    0.26mm²
    1.65mm²
    22AWG
    16AWG
    -
    M3.5
    Red
    Tin
    23.7mm
    Phosphor Bronze
    -
    TE Connectivity
    -
    Solistrand
    Uninsulated
    -
    5.16mm
    0.26mm²
    1.65mm²
    22AWG
    16AWG
    Unshrouded
    M2.5 (#4)
    -
    Tin
    14.63mm
    Copper
    0.84mm
    TE Connectivity
    -
    PLASTI-GRIP
    Insulated
    Vinyl
    7.54mm
    1mm²
    2.6mm²
    16AWG
    14AWG
    -
    M4
    Blue
    Tin
    19.43mm
    Copper
    -
    TE Connectivity
    -
    52433
    Insulated
    Nylon
    11.1mm
    3mm²
    6mm²
    12AWG
    10AWG
    -
    M6 (1/4)
    Yellow
    Tin
    32.74mm
    Phosphor Bronze
    0.99mm
    TE Connectivity
    -
    PLASTI-GRIP
    -
    -
    5.5mm
    0.25mm²
    1.6mm²
    22AWG
    16AWG
    -
    3mm
    -
    Tin
    19.9mm
    Copper
    -
    TE Connectivity
    -
    PIDG
    Insulated
    Nylon
    9.53mm
    1.25mm²
    2mm²
    16AWG
    14AWG
    -
    M5
    Blue
    Tin
    23.06mm
    Copper
    -
    TE Connectivity
    -
    PIDG
    Insulated
    Nylon
    7.54mm
    -
    -
    22AWG
    16AWG
    -
    M3.5
    Red
    Tin
    19.13mm
    Copper
    -
    TE Connectivity
    -
    PIDG
    Insulated
    Nylon
    6.35mm
    1.25mm²
    2mm²
    16AWG
    14AWG
    -
    M3.5
    Blue
    Tin
    23.69mm
    Phosphor Bronze
    -
    TE Connectivity
    -
    PLASTI-GRIP
    Insulated
    Vinyl
    6.2mm
    1mm²
    2.6mm²
    16AWG
    14AWG
    -
    M4
    Blue
    Tin
    22.15mm
    Copper
    0.79mm
    TE Connectivity
    -
    PIDG
    Insulated
    Nylon
    6.35mm
    0.3mm²
    1.4mm²
    22AWG
    16AWG
    -
    M3.5
    Red
    Tin
    20.29mm
    Phosphor Bronze
    -
    TE Connectivity
    -
    PIDG
    Insulated
    Nylon
    10.31mm
    2.6mm²
    6.6mm²
    12AWG
    10AWG
    -
    M4
    Yellow
    Tin
    27.81mm
    Copper
    -
    Resultaten per pagina