Fork Terminals | Free Next Day Delivery | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Fork Terminals

    A crimp spade terminal, also known as a fork or split ring is a short metal tube with flat fork attached. The tube or barrel end of the crimp is a hollow tube where the stranded wire is inserted and crimped. The contact or connection end is a flat fork with a central hole which connects to a stud or bolt. Ring terminals are insulated or non-insulated.

    What do fork terminals do?

    An electrical crimp is a solderless electrical connection. Fork terminals are used to connect wiring to screws and studs.

    What can you use fork terminals for?

    • Electrical panels
    • Terminal blocks
    • Wiring harnesses

    Types

    Crimp terminals are available in a wide variety of ring sizes and wire sizes. The CSA (cross sectional area) or AWG (American wire gauge) of the stranded wire is the most critical. The size of the stranded wire must be adequately matched to meet the amperage. The size of the fork is matched to the bolt or stud size, usually in a metric measurement.

    Insulated Terminals

    DIN 46237 colour coding is the most popular type of crimp terminal. Colour coding is used to denote a wire size.

    • Red 0.5 mm² to 1.5 mm²
    • Yellow 2.5 mm² to 6 mm²
    • Blue 1.5 mm² to 2.5 mm²

    Other colours by different manufactures are now available.

    Non-insulated

    Non-insulated terminals are bigger terminals. Non-insulated terminals connect to bigger studs and bolts. Non-insulated fork terminals have the capacity to except larger stranded wire. More specialised tooling is required for these heavy-duty terminals.

    445 Producten voor Fork Terminals

    MECATRACTION
    -
    -
    Insulated
    Polycarbonate
    6.5mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Mueller Electric
    -
    -
    Insulated
    Polyamide
    4mm
    -
    -
    -
    -
    -
    -
    Red
    Nickel
    43mm
    Brass
    -
    TE Connectivity
    -
    PLASTI-GRIP
    Insulated
    Vinyl
    5.94mm
    0.26mm²
    1.65mm²
    22AWG
    16AWG
    -
    M3.5
    Red
    Tin
    20.6mm
    Phosphor Bronze
    -
    TE Connectivity
    -
    PIDG
    Insulated
    Nylon
    7.54mm
    1mm²
    2.6mm²
    16AWG
    14AWG
    -
    M4
    Blue
    Tin
    19.13mm
    Copper
    -
    JST
    -
    -
    -
    Vinyl
    5mm
    0.2mm²
    0.5mm²
    26AWG
    22AWG
    -
    3mm
    Yellow
    -
    16.5mm
    -
    -
    TE Connectivity
    -
    PLASTI-GRIP
    Insulated
    Vinyl
    9.78mm
    1mm²
    2.6mm²
    16AWG
    14AWG
    -
    M4
    Blue
    Tin
    23.37mm
    Copper
    -
    TE Connectivity
    -
    52955
    Insulated
    Vinyl
    6.35mm
    1mm²
    2.6mm²
    16AWG
    14AWG
    -
    M3.5 (#6)
    Blue
    Tin
    20.6mm
    Brass
    0.79mm
    MECATRACTION
    -
    NRGF
    Insulated
    Polyamide
    9.6mm
    -
    -
    17AWG
    14AWG
    -
    6mm
    Blue
    -
    -
    -
    -
    TE Connectivity
    -
    PLASTI-GRIP
    Insulated
    Vinyl
    6.35mm
    0.26mm²
    1.65mm²
    22AWG
    16AWG
    -
    M3.5
    Red
    Tin
    21.79mm
    Copper
    -
    TE Connectivity
    -
    531
    Uninsulated
    -
    6.35mm
    0.26mm²
    1.65mm²
    22AWG
    16AWG
    -
    M3.5
    -
    Tin
    14.63mm
    Phosphor Bronze
    -
    TE Connectivity
    -
    PIDG
    Insulated
    Nylon
    6.35mm
    1mm²
    2.6mm²
    16AWG
    14AWG
    -
    M3
    Blue
    Tin
    20.29mm
    Phosphor Bronze
    -
    JST
    -
    FVWS1.25
    Insulated
    Vinyl
    6.4mm
    0.2mm²
    1.65mm²
    22AWG
    16AWG
    -
    M3.5 (#5 to #6)
    Red
    -
    19.6mm
    -
    0.8mm
    TE Connectivity
    -
    PIDG
    Insulated
    Nylon
    6.35mm
    0.26mm²
    1.65mm²
    22AWG
    16AWG
    Unshrouded
    M3.5 (#6)
    Red
    Tin
    20.29mm
    Phosphor Bronze
    0.79mm
    JST
    -
    FVWS1.25
    Insulated
    Vinyl
    5.6mm
    0.2mm²
    1.65mm²
    22AWG
    16AWG
    -
    3.2mm
    Red
    -
    20mm
    -
    -
    MECATRACTION
    -
    -
    Insulated
    Polycarbonate
    6.4mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    TE Connectivity
    -
    PLASTI-GRIP
    Insulated
    Vinyl
    5.94mm
    0.26mm²
    1.65mm²
    22AWG
    16AWG
    -
    M3.5
    Red
    Tin
    20.6mm
    Phosphor Bronze
    -
    TE Connectivity
    -
    PLASTI-GRIP
    Insulated
    PVC
    12mm
    1mm²
    2.6mm²
    16AWG
    14AWG
    -
    M6
    Blue
    Tin
    26.9mm
    Copper
    -
    TE Connectivity
    -
    PIDG
    Insulated
    Nylon
    7.37mm
    2.6mm²
    6.6mm²
    12AWG
    10AWG
    Unshrouded
    M3.5 (#6)
    Yellow
    Tin
    24.23mm
    Copper
    1.07mm
    TE Connectivity
    -
    -
    Uninsulated
    -
    10.31mm
    2.6mm²
    6.6mm²
    12AWG
    10AWG
    -
    M5
    -
    Tin
    19.74mm
    Phosphor Bronze
    -
    TE Connectivity
    -
    PIDG
    Insulated
    Nylon
    15.88mm
    1mm²
    2.6mm²
    16AWG
    14AWG
    Unshrouded
    M6 (1/4)
    Blue
    Tin
    26.24mm
    Copper
    0.84mm
    Resultaten per pagina