Fork Terminals | Free Next Day Delivery | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Fork Terminals

    A crimp spade terminal, also known as a fork or split ring is a short metal tube with flat fork attached. The tube or barrel end of the crimp is a hollow tube where the stranded wire is inserted and crimped. The contact or connection end is a flat fork with a central hole which connects to a stud or bolt. Ring terminals are insulated or non-insulated.

    What do fork terminals do?

    An electrical crimp is a solderless electrical connection. Fork terminals are used to connect wiring to screws and studs.

    What can you use fork terminals for?

    • Electrical panels
    • Terminal blocks
    • Wiring harnesses

    Types

    Crimp terminals are available in a wide variety of ring sizes and wire sizes. The CSA (cross sectional area) or AWG (American wire gauge) of the stranded wire is the most critical. The size of the stranded wire must be adequately matched to meet the amperage. The size of the fork is matched to the bolt or stud size, usually in a metric measurement.

    Insulated Terminals

    DIN 46237 colour coding is the most popular type of crimp terminal. Colour coding is used to denote a wire size.

    • Red 0.5 mm² to 1.5 mm²
    • Yellow 2.5 mm² to 6 mm²
    • Blue 1.5 mm² to 2.5 mm²

    Other colours by different manufactures are now available.

    Non-insulated

    Non-insulated terminals are bigger terminals. Non-insulated terminals connect to bigger studs and bolts. Non-insulated fork terminals have the capacity to except larger stranded wire. More specialised tooling is required for these heavy-duty terminals.

    445 Producten voor Fork Terminals

    TE Connectivity
    -
    PIDG
    Insulated
    Nylon
    9.5mm
    2.6mm²
    6.6mm²
    12AWG
    10AWG
    -
    M6
    Yellow
    Tin
    32.1mm
    Copper
    -
    TE Connectivity
    -
    PLASTI-GRIP
    Insulated
    Nylon
    6.2mm
    0.26mm²
    1.65mm²
    22AWG
    16AWG
    -
    M4 (#8)
    Red
    Tin
    22.15mm
    Phosphor Bronze
    0.79mm
    TE Connectivity
    -
    Solistrand
    Uninsulated
    -
    7.54mm
    1mm²
    2.6mm²
    16AWG
    14AWG
    Unshrouded
    M4 (#8)
    -
    Tin
    13.46mm
    Copper
    0.84mm
    TE Connectivity
    -
    PIDG
    Insulated
    Nylon
    8mm
    2.6mm²
    6.6mm²
    12AWG
    10AWG
    -
    M4
    Yellow
    Tin
    31.1mm
    Copper
    -
    TE Connectivity
    -
    PLASTI-GRIP
    Insulated
    Vinyl
    6.35mm
    1mm²
    2.6mm²
    16AWG
    14AWG
    -
    M3.5
    Blue
    Tin
    20.6mm
    Brass
    -
    TE Connectivity
    -
    PIDG
    Insulated
    Nylon
    7.54mm
    -
    -
    22AWG
    16AWG
    -
    M3.5
    Red
    Tin
    19.13mm
    Copper
    -
    TE Connectivity
    -
    PIDG
    Insulated
    Nylon
    9.5mm
    2.6mm²
    6.6mm²
    12AWG
    10AWG
    -
    M6
    Yellow
    Tin
    32.1mm
    Copper
    -
    TE Connectivity
    -
    PIDG
    Insulated
    Nylon
    6.35mm
    0.26mm²
    1.65mm²
    22AWG
    16AWG
    -
    M3.5
    Red
    Tin
    20.29mm
    Phosphor Bronze
    -
    TE Connectivity
    -
    PLASTI-GRIP
    Insulated
    Vinyl
    9.78mm
    1mm²
    2.6mm²
    16AWG
    14AWG
    -
    M3.5
    Blue
    Tin
    23.37mm
    Copper
    -
    TE Connectivity
    -
    PLASTI-GRIP
    Insulated
    -
    7.1mm
    0.25mm²
    1.6mm²
    22AWG
    16AWG
    -
    4.17mm
    Red
    Tin
    21.1mm
    Copper
    -
    MECATRACTION
    -
    -
    Insulated
    Polyamide
    6.7mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    TE Connectivity
    -
    PLASTI-GRIP
    Insulated
    PVC
    7.14mm
    0.26mm²
    1.65mm²
    22AWG
    16AWG
    -
    M4
    Red
    Tin
    25.17mm
    Phosphor Bronze
    -
    TE Connectivity
    -
    Solistrand
    Uninsulated
    -
    5.54mm
    0.26mm²
    1.65mm²
    22AWG
    16AWG
    Unshrouded
    M2.5 (#4)
    -
    Tin
    11.46mm
    Copper
    0.84mm
    TE Connectivity
    -
    PLASTI-GRIP
    Insulated
    PVC
    9.52mm
    0.26mm²
    1.65mm²
    22AWG
    16AWG
    -
    M3.5
    Red
    Tin
    23.37mm
    Copper
    -
    TE Connectivity
    -
    531
    Uninsulated
    -
    6.35mm
    0.26mm²
    1.65mm²
    22AWG
    16AWG
    -
    M3.5
    -
    Tin
    14.63mm
    Phosphor Bronze
    -
    JST
    -
    FVWS1.25
    Insulated
    Vinyl
    6.4mm
    0.2mm²
    1.65mm²
    22AWG
    16AWG
    -
    M4 (#8)
    Red
    -
    19.6mm
    -
    0.8mm
    TE Connectivity
    -
    PIDG
    Insulated
    Nylon
    9.53mm
    2.6mm²
    6.6mm²
    12AWG
    10AWG
    Unshrouded
    M5
    Yellow
    Tin
    30.96mm
    Copper
    1.07mm
    JST
    -
    -
    -
    Vinyl
    9.5mm
    0.2mm²
    1.65mm²
    22AWG
    16AWG
    -
    5mm
    Red
    -
    20mm
    -
    -
    TE Connectivity
    -
    130517
    Insulated
    Nylon
    7.1mm
    0.26mm²
    1.65mm²
    22AWG
    16AWG
    Unshrouded
    M4 (#8)
    Red
    Tin
    20.8mm
    Copper
    0.8mm
    TE Connectivity
    -
    PIDG
    Insulated
    Nylon
    13.5mm
    2.6mm²
    6.6mm²
    12AWG
    10AWG
    -
    M6
    Yellow
    Tin
    32.6mm
    Copper
    -
    Resultaten per pagina