Linear Guide Rails | Plain Bearings | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Linear Guide Rails

    A linear guide rail is a fixed beam cut to length, along which any number of items can move freely using linear movement, depending on the load needed and the configuration of the fixture. The carriage which sits on the linear rail, contains the linear bearings which provide contact points between the two. Linear rails are typically used on doors, machine guarding and seating.

    Types of linear guides

    Guides with plain motion

    Plain bearings are the simplest type of linear guides, with their straightforward construction and easy installation process. There are several types, including boxway and dovetail, both of which can carry high loads.

    Guides with rolling motion

    Rolling linear guides incorporate balls or rollers between two bearing surfaces. They can be recirculating or non-recirculating: recirculating designs have ongoing motion along the rail and so can continue to roll for an infinite distance, while non-recirculating designs are limited by the length of the bearing.

    Types of rails

    There are various different types of linear rail, ranging from 'V'-shaped steel rails through to compact shaft raceways and flexible options made from stainless steel and aluminium.

    295 Producten voor Linear Guide Rails

    Igus
    27mm
    1500mm
    W
    Hard Anodized Aluminium, Stainless Steel
    -
    -
    -
    -
    THK
    15mm
    460mm
    HSR
    -
    -
    -
    -
    -
    NSK
    20mm
    1000mm
    N1H
    Carbon Steel
    18800 N@ 100 km
    32500N
    -
    -
    THK
    12mm
    170mm
    SRS12-170LM(GK)
    Steel
    -
    -
    -
    -
    Bosch
    185mm
    185mm
    FSN
    -
    -
    -
    -
    -
    IKO Nippon Thompson
    12mm
    275mm
    LWL
    Stainless Steel
    4310N
    6200N
    -
    -
    IKO Nippon Thompson
    9mm
    600mm
    LWL
    Stainless Steel
    1810N
    2760N
    -
    -
    IKO Nippon Thompson
    7mm
    180mm
    LWL
    Stainless Steel
    1330N
    1890N
    -
    -
    NSK
    25mm
    640mm
    N1H
    Carbon Steel
    26800 N@ 100 km
    46000N
    -
    -
    THK
    27mm
    820mm
    HRW
    Stainless Steel
    11.5kN
    20.4kN
    -
    -
    IKO Nippon Thompson
    5mm
    150mm
    LWL
    Stainless Steel
    676N
    1090N
    -
    -
    Igus
    9mm
    600mm
    T
    Hard Anodized Aluminium
    -
    0.48kN
    -
    -
    Igus
    23mm
    1000mm
    T
    Hard Anodized Aluminium
    -
    10kN
    -
    -
    THK
    15mm
    110mm
    SRS15-110LM(GK)
    Steel
    -
    -
    -
    -
    THK
    30mm
    600mm
    SHS30-600L(GK)
    Steel
    -
    -
    -
    -
    THK
    20mm
    220mm
    SR20-220L(GK)
    Steel
    -
    -
    -
    -
    NSK
    15mm
    600mm
    N1S
    Carbon Steel
    5750 N@ 100 km
    9100N
    -
    -
    THK
    25mm
    400mm
    SR25-400L(GK)
    Steel
    -
    -
    -
    -
    NSK
    25mm
    340mm
    N1H
    Carbon Steel
    26800 N@ 100 km
    46000N
    -
    -
    IKO Nippon Thompson
    15mm
    440mm
    LWL
    Stainless Steel
    6620N
    9740N
    -
    -
    Resultaten per pagina