Linear Guide Rails | Plain Bearings | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Linear Guide Rails

    A linear guide rail is a fixed beam cut to length, along which any number of items can move freely using linear movement, depending on the load needed and the configuration of the fixture. The carriage which sits on the linear rail, contains the linear bearings which provide contact points between the two. Linear rails are typically used on doors, machine guarding and seating.

    Types of linear guides

    Guides with plain motion

    Plain bearings are the simplest type of linear guides, with their straightforward construction and easy installation process. There are several types, including boxway and dovetail, both of which can carry high loads.

    Guides with rolling motion

    Rolling linear guides incorporate balls or rollers between two bearing surfaces. They can be recirculating or non-recirculating: recirculating designs have ongoing motion along the rail and so can continue to roll for an infinite distance, while non-recirculating designs are limited by the length of the bearing.

    Types of rails

    There are various different types of linear rail, ranging from 'V'-shaped steel rails through to compact shaft raceways and flexible options made from stainless steel and aluminium.

    295 Producten voor Linear Guide Rails

    THK
    30mm
    920mm
    HSR
    -
    -
    -
    -
    -
    IKO Nippon Thompson
    5mm
    45mm
    LWL
    Stainless Steel
    676N
    1090N
    -
    -
    Accuride
    40mm
    -
    DA0115
    Aluminium
    -
    -
    -
    -
    THK
    15mm
    640mm
    HSR
    -
    -
    -
    -
    -
    IKO Nippon Thompson
    22mm
    95mm
    LWH
    Carbon Steel
    25200N
    -
    -
    -
    THK
    9mm
    95mm
    SRS9X-95LM(GK)
    Steel
    -
    -
    -
    -
    Bosch Rexroth
    25mm
    340mm
    R2045
    Corrosion Resistant Steel
    -
    -
    N
    25mm
    THK
    20mm
    640mm
    HSR
    -
    -
    -
    -
    -
    Igus
    74mm
    1000mm
    W
    Hard Anodized Aluminium, Stainless Steel
    -
    4800N
    -
    -
    Igus
    20mm
    600mm
    T
    Hard Anodized Aluminium
    -
    7.4kN
    -
    -
    NSK
    15mm
    460mm
    N1H
    Carbon Steel
    11300 N@ 100 km
    20700N
    -
    -
    IKO Nippon Thompson
    5mm
    105mm
    LWL
    Stainless Steel
    676N
    1090N
    -
    -
    Igus
    27mm
    1000mm
    W
    Hard Anodized Aluminium, Stainless Steel
    -
    -
    -
    -
    IKO Nippon Thompson
    7mm
    120mm
    LWL
    Stainless Steel
    1330N
    1890N
    -
    -
    IKO Nippon Thompson
    15mm
    320mm
    LWL
    Stainless Steel
    6620N
    9740N
    -
    -
    Igus
    120mm
    600mm
    W
    Hard Anodized Aluminium
    -
    19200N
    -
    -
    Igus
    15mm
    1000mm
    T
    Hard Anodized Aluminium
    -
    1.4kN
    -
    -
    Bosch
    145mm
    1100mm
    FSN
    -
    -
    -
    -
    -
    THK
    25mm
    400mm
    SHS25-400L(GK)
    Steel
    -
    -
    -
    -
    THK
    15mm
    460mm
    SR
    -
    -
    -
    -
    -
    Resultaten per pagina