Linear Guide Rails | Plain Bearings | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Linear Guide Rails

    A linear guide rail is a fixed beam cut to length, along which any number of items can move freely using linear movement, depending on the load needed and the configuration of the fixture. The carriage which sits on the linear rail, contains the linear bearings which provide contact points between the two. Linear rails are typically used on doors, machine guarding and seating.

    Types of linear guides

    Guides with plain motion

    Plain bearings are the simplest type of linear guides, with their straightforward construction and easy installation process. There are several types, including boxway and dovetail, both of which can carry high loads.

    Guides with rolling motion

    Rolling linear guides incorporate balls or rollers between two bearing surfaces. They can be recirculating or non-recirculating: recirculating designs have ongoing motion along the rail and so can continue to roll for an infinite distance, while non-recirculating designs are limited by the length of the bearing.

    Types of rails

    There are various different types of linear rail, ranging from 'V'-shaped steel rails through to compact shaft raceways and flexible options made from stainless steel and aluminium.

    295 Producten voor Linear Guide Rails

    THK
    15mm
    340mm
    HSR15-340L(GK)
    Steel
    -
    -
    -
    -
    Ewellix Makers in Motion
    28mm
    520mm
    LLTHR
    Plastic
    -
    -
    -
    -
    IKO Nippon Thompson
    12mm
    150mm
    LWL
    Stainless Steel
    4310N
    6200N
    -
    -
    IKO Nippon Thompson
    14mm
    180mm
    LWLF
    Stainless Steel
    1770N
    2840N
    -
    -
    NSK
    9mm
    275mm
    PU
    Stainless Steel
    1490N
    21500N
    -
    -
    Ewellix Makers in Motion
    23mm
    1000mm
    LLTHR
    Plastic
    -
    -
    -
    -
    Bosch
    170mm
    285mm
    FSN
    High Carbon Steel
    -
    -
    -
    -
    IKO Nippon Thompson
    16.5mm
    68mm
    LRX
    Carbon Steel
    11500N
    -
    -
    -
    Ewellix Makers in Motion
    15mm
    520mm
    LLTHR
    Plastic
    -
    -
    -
    -
    THK
    15mm
    230mm
    SRS15-230LM(GK)
    Steel
    -
    -
    -
    -
    THK
    30mm
    520mm
    HSR30-520L(GK)
    Steel
    -
    -
    -
    -
    IKO Nippon Thompson
    18mm
    150mm
    LWLF
    Stainless Steel
    2280N
    3810N
    -
    -
    NSK
    15mm
    640mm
    N1H
    Carbon Steel
    11300 N@ 100 km
    20700N
    -
    -
    DeWALT
    -
    1000mm
    DWS50
    -
    -
    -
    -
    -
    THK
    20mm
    400mm
    SHS20-400L(GK)
    Steel
    -
    -
    -
    -
    Resultaten per pagina