Linear Guide Rails | Plain Bearings | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Linear Guide Rails

    A linear guide rail is a fixed beam cut to length, along which any number of items can move freely using linear movement, depending on the load needed and the configuration of the fixture. The carriage which sits on the linear rail, contains the linear bearings which provide contact points between the two. Linear rails are typically used on doors, machine guarding and seating.

    Types of linear guides

    Guides with plain motion

    Plain bearings are the simplest type of linear guides, with their straightforward construction and easy installation process. There are several types, including boxway and dovetail, both of which can carry high loads.

    Guides with rolling motion

    Rolling linear guides incorporate balls or rollers between two bearing surfaces. They can be recirculating or non-recirculating: recirculating designs have ongoing motion along the rail and so can continue to roll for an infinite distance, while non-recirculating designs are limited by the length of the bearing.

    Types of rails

    There are various different types of linear rail, ranging from 'V'-shaped steel rails through to compact shaft raceways and flexible options made from stainless steel and aluminium.

    295 Producten voor Linear Guide Rails

    IKO Nippon Thompson
    15mm
    440mm
    LWL
    Stainless Steel
    6620N
    9740N
    -
    -
    NSK
    12mm
    470mm
    PU
    Stainless Steel
    2830N
    3500N
    -
    -
    THK
    25mm
    520mm
    HSR25-520L(GK)
    Steel
    -
    -
    -
    -
    IKO Nippon Thompson
    24.5mm
    98mm
    LRX
    Carbon Steel
    32100N
    -
    -
    -
    IKO Nippon Thompson
    14mm
    150mm
    LWLF
    Stainless Steel
    1770N
    2840N
    -
    -
    Ewellix Makers in Motion
    23mm
    520mm
    LLTHR
    Plastic
    -
    -
    -
    -
    THK
    17mm
    190mm
    HRW
    Stainless Steel
    4.31kN
    8.14kN
    -
    -
    Igus
    27mm
    300mm
    N
    Anodised Aluminium
    -
    500N
    -
    -
    Igus
    74mm
    1500mm
    W
    Hard Anodized Aluminium, Stainless Steel
    -
    12800N
    -
    -
    Bosch Rexroth
    15mm
    200mm
    R0445
    Steel
    -
    -
    N
    15mm
    NSK
    9mm
    600mm
    PU
    Stainless Steel
    1490N
    21500N
    -
    -
    NSK
    12mm
    120mm
    PU
    Stainless Steel
    2830N
    3500N
    -
    -
    IKO Nippon Thompson
    5mm
    90mm
    LWL
    Stainless Steel
    676N
    1090N
    -
    -
    Parker Origa
    25mm
    850mm
    GDL
    Anodised Aluminium
    10100N
    9000N
    -
    -
    THK
    15mm
    640mm
    SHS
    -
    -
    -
    -
    -
    NSK
    9mm
    95mm
    PU
    Stainless Steel
    1490N
    21500N
    -
    -
    NSK
    15mm
    230mm
    LU
    Carbon Steel
    -
    -
    -
    -
    Accuride
    40mm
    -
    DA0115
    Aluminium
    -
    -
    -
    -
    Bosch
    250mm
    800mm
    FSN
    -
    -
    -
    -
    -
    Igus
    28mm
    300mm
    T
    Hard Anodized Aluminium
    -
    14kN
    -
    -
    Resultaten per pagina