Linear Guide Rails | Plain Bearings | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Linear Guide Rails

    A linear guide rail is a fixed beam cut to length, along which any number of items can move freely using linear movement, depending on the load needed and the configuration of the fixture. The carriage which sits on the linear rail, contains the linear bearings which provide contact points between the two. Linear rails are typically used on doors, machine guarding and seating.

    Types of linear guides

    Guides with plain motion

    Plain bearings are the simplest type of linear guides, with their straightforward construction and easy installation process. There are several types, including boxway and dovetail, both of which can carry high loads.

    Guides with rolling motion

    Rolling linear guides incorporate balls or rollers between two bearing surfaces. They can be recirculating or non-recirculating: recirculating designs have ongoing motion along the rail and so can continue to roll for an infinite distance, while non-recirculating designs are limited by the length of the bearing.

    Types of rails

    There are various different types of linear rail, ranging from 'V'-shaped steel rails through to compact shaft raceways and flexible options made from stainless steel and aluminium.

    295 Producten voor Linear Guide Rails

    RS PRO
    5mm
    150mm
    -
    X65Cr13 - Stainless Steel
    540N
    840N
    -
    -
    RS PRO
    5mm
    210mm
    -
    X65Cr13 - Stainless Steel
    540N
    840N
    -
    -
    RS PRO
    15mm
    630mm
    -
    X65Cr13 - Stainless Steel
    4610N
    5590N
    -
    -
    RS PRO
    15mm
    150mm
    -
    S55C - Carbon Steel
    11380N
    16970N
    -
    -
    RS PRO
    9mm
    95mm
    -
    X65Cr13 - Stainless Steel
    1860N
    2550N
    -
    -
    RS PRO
    15mm
    630mm
    -
    S55C - Carbon Steel
    11380N
    16970N
    -
    -
    RS PRO
    23mm
    640mm
    -
    S55C - Carbon Steel
    26480N
    36490N
    -
    -
    Igus
    40mm
    300mm
    N
    Anodised Aluminium
    -
    700N
    -
    -
    RS PRO
    15mm
    1000mm
    -
    S55C - Carbon Steel
    11380N
    16970N
    -
    -
    THK
    15mm
    280mm
    SHS15-280L(GK)
    Steel
    -
    -
    -
    -
    Bosch Rexroth
    12mm
    990mm
    R0445
    Steel
    -
    -
    N
    12mm
    RS PRO
    15mm
    350mm
    -
    X65Cr13 - Stainless Steel
    4610N
    5590N
    -
    -
    THK
    25mm
    220mm
    SHS25-220L(GK)
    Steel
    -
    -
    -
    -
    Bosch Rexroth
    25mm
    1240mm
    R2045
    Corrosion Resistant Steel
    -
    -
    N
    25mm
    Igus
    40mm
    1000mm
    W
    Hard Anodized Aluminium, Stainless Steel
    -
    4800N
    -
    -
    RS PRO
    15mm
    1000mm
    -
    X65Cr13 - Stainless Steel
    4610N
    5590N
    -
    -
    Bosch Rexroth
    30mm
    440mm
    R2045
    Corrosion Resistant Steel
    -
    -
    N
    30mm
    Igus
    27mm
    600mm
    W
    Hard Anodized Aluminium
    -
    -
    -
    -
    Igus
    15mm
    600mm
    T
    Hard Anodized Aluminium
    -
    1.4kN
    -
    -
    NSK
    15mm
    300mm
    N1S
    Carbon Steel
    5750 N@ 100 km
    9100N
    -
    -
    Resultaten per pagina