Linear Guide Rails | Plain Bearings | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Linear Guide Rails

    A linear guide rail is a fixed beam cut to length, along which any number of items can move freely using linear movement, depending on the load needed and the configuration of the fixture. The carriage which sits on the linear rail, contains the linear bearings which provide contact points between the two. Linear rails are typically used on doors, machine guarding and seating.

    Types of linear guides

    Guides with plain motion

    Plain bearings are the simplest type of linear guides, with their straightforward construction and easy installation process. There are several types, including boxway and dovetail, both of which can carry high loads.

    Guides with rolling motion

    Rolling linear guides incorporate balls or rollers between two bearing surfaces. They can be recirculating or non-recirculating: recirculating designs have ongoing motion along the rail and so can continue to roll for an infinite distance, while non-recirculating designs are limited by the length of the bearing.

    Types of rails

    There are various different types of linear rail, ranging from 'V'-shaped steel rails through to compact shaft raceways and flexible options made from stainless steel and aluminium.

    295 Producten voor Linear Guide Rails

    Bosch Rexroth
    25mm
    820mm
    R1605
    Steel
    -
    -
    N
    25mm
    Igus
    15mm
    300mm
    T
    Hard Anodized Aluminium
    -
    1.4kN
    -
    -
    THK
    25mm
    640mm
    SR
    -
    -
    -
    -
    -
    Igus
    54mm
    1000mm
    W
    Hard Anodized Aluminium
    -
    8400N
    -
    -
    RS PRO
    7mm
    45mm
    -
    X65Cr13 - Stainless Steel
    980N
    1240N
    -
    -
    IKO Nippon Thompson
    18mm
    83mm
    LWH
    Carbon Steel
    18100N
    -
    -
    -
    Igus
    54mm
    600mm
    W
    Hard Anodized Aluminium
    -
    8400N
    -
    -
    Igus
    15mm
    1000mm
    T
    Hard Anodized Aluminium
    -
    4kN
    -
    -
    Igus
    12mm
    600mm
    T
    Hard Anodized Aluminium
    -
    0.96kN
    -
    -
    NSK
    15mm
    160mm
    N1H
    Carbon Steel
    11300 N@ 100 km
    20700N
    -
    -
    DeWALT
    -
    2600mm
    DWS50
    -
    -
    -
    -
    -
    NSK
    30mm
    1000mm
    N1H
    Carbon Steel
    32500 N@ 100 km
    51500N
    -
    -
    Bosch Rexroth
    20mm
    1240mm
    R1605
    Steel
    -
    -
    N
    20mm
    RS PRO
    20mm
    640mm
    -
    S55C - Carbon Steel
    17750N
    27760N
    -
    -
    Bosch Rexroth
    15mm
    460mm
    R2045
    Corrosion Resistant Steel
    -
    -
    N
    15mm
    Parker Origa
    15mm
    1100mm
    GDL
    Anodised Aluminium
    3400N
    4200N
    -
    -
    Bosch Rexroth
    15mm
    400mm
    R0445
    Steel
    -
    -
    N
    15mm
    Bosch Rexroth
    15mm
    160mm
    R1605
    Steel
    -
    -
    N
    15mm
    Igus
    40mm
    1000mm
    N
    Anodised Aluminium
    -
    700N
    -
    -
    THK
    25mm
    640mm
    HSR
    -
    -
    -
    -
    -
    Resultaten per pagina