Linear Guide Rails | Plain Bearings | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Linear Guide Rails

    A linear guide rail is a fixed beam cut to length, along which any number of items can move freely using linear movement, depending on the load needed and the configuration of the fixture. The carriage which sits on the linear rail, contains the linear bearings which provide contact points between the two. Linear rails are typically used on doors, machine guarding and seating.

    Types of linear guides

    Guides with plain motion

    Plain bearings are the simplest type of linear guides, with their straightforward construction and easy installation process. There are several types, including boxway and dovetail, both of which can carry high loads.

    Guides with rolling motion

    Rolling linear guides incorporate balls or rollers between two bearing surfaces. They can be recirculating or non-recirculating: recirculating designs have ongoing motion along the rail and so can continue to roll for an infinite distance, while non-recirculating designs are limited by the length of the bearing.

    Types of rails

    There are various different types of linear rail, ranging from 'V'-shaped steel rails through to compact shaft raceways and flexible options made from stainless steel and aluminium.

    295 Producten voor Linear Guide Rails

    RS PRO
    20mm
    340mm
    -
    S55C - Carbon Steel
    17750N
    27760N
    -
    -
    RS PRO
    28mm
    1000mm
    -
    S55C - Carbon Steel
    38740N
    52190N
    -
    -
    RS PRO
    9mm
    120mm
    -
    X65Cr13 - Stainless Steel
    1860N
    2550N
    -
    -
    RS PRO
    15mm
    350mm
    -
    S55C - Carbon Steel
    11380N
    16970N
    -
    -
    RS PRO
    5mm
    90mm
    -
    X65Cr13 - Stainless Steel
    540N
    840N
    -
    -
    RS PRO
    12mm
    220mm
    -
    X65Cr13 - Stainless Steel
    2840N
    3920N
    -
    -
    RS PRO
    7mm
    300mm
    -
    X65Cr13 - Stainless Steel
    980N
    1240N
    -
    -
    RS PRO
    23mm
    940mm
    -
    S55C - Carbon Steel
    26480N
    36490N
    -
    -
    RS PRO
    7mm
    108mm
    -
    X65Cr13 - Stainless Steel
    980N
    1240N
    -
    -
    RS PRO
    7mm
    105mm
    -
    X65Cr13 - Stainless Steel
    980N
    1240N
    -
    -
    RS PRO
    15mm
    150mm
    -
    X65Cr13 - Stainless Steel
    4610N
    5590N
    -
    -
    RS PRO
    9mm
    155mm
    -
    X65Cr13 - Stainless Steel
    1860N
    2550N
    -
    -
    RS PRO
    23mm
    340mm
    -
    S55C - Carbon Steel
    26480N
    36490N
    -
    -
    RS PRO
    12mm
    120mm
    -
    X65Cr13 - Stainless Steel
    2840N
    3920N
    -
    -
    RS PRO
    15mm
    430mm
    -
    S55C - Carbon Steel
    11380N
    16970N
    -
    -
    RS PRO
    9mm
    395mm
    -
    X65Cr13 - Stainless Steel
    1860N
    2550N
    -
    -
    RS PRO
    9mm
    195mm
    -
    X65Cr13 - Stainless Steel
    1860N
    2550N
    -
    -
    RS PRO
    15mm
    230mm
    -
    X65Cr13 - Stainless Steel
    4610N
    5590N
    -
    -
    RS PRO
    20mm
    200mm
    -
    S55C - Carbon Steel
    17750N
    27760N
    -
    -
    RS PRO
    15mm
    430mm
    -
    X65Cr13 - Stainless Steel
    4610N
    5590N
    -
    -
    Resultaten per pagina