Plastic & Glass Fibre Optic Sensors | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Fibre Optic Sensors

    What is a Fibre Optic Sensor?

    Fibre optic sensors are a type of proximity sensor that have an optical fibre connected to a light source to allow for detection in tight spaces or where a small profile is beneficial. The optical fibre is a transparent fibre made of glass (silica) or plastic with a diameter slightly thicker than a human hair, this fibre transmits light between the two ends to produce an electrical signal.

    How Fibre Optic Sensors Work

    A fibre-optic sensor system is a technology that consists of a fibre-optic cable connected to a remote sensor, or amplifier. The sensor emits, receives, and converts the light energy into an electrical signal. The optical cable is the mechanical component that transports the light into and out of areas that are either too space constrained or too hostile back to the sensor.

    Uses of Fibre Optic Sensors

    Fibre optic sensors are used in a number of different sensing applications. In mechanical properties testing, fibre optical sensors are used to measure mechanical strain. They can also be used to measure acceleration, velocity, pressure, temperature and displacement.

    Applications of Fibre Optic Sensors

    Fibre Optic Sensors can be used in many settings, some of which include:

    • Monitoring Physical Structures
    • Buildings & Bridges
    • Tunnels
    • Dams
    • Heritage Structures

    Browse the broad range of Fibre Optic Sensors RS have to offer and order today for next day delivery.

    645 Producten voor Fibre Optic Sensors

    Omron
    -
    PNP
    -
    Open Leads
    0.0002 seconds
    Polarity Free Red Light
    -
    -
    600 mW
    -
    IP50
    PBT
    12 → 24 V
    64.3mm
    -
    10mm
    Omron
    80 → 500 mm
    NPN
    -
    Connector
    1 ms
    Polarity Free Red Light
    -
    M8 Connector
    -
    60 Hz
    IP67
    PBT
    12 → 24 V dc
    43.5mm
    -
    10.8mm
    Omron
    7 (Center) mm
    -
    Plastic
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    16.5mm
    -
    5mm
    Banner
    -
    -
    Glass
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    36in
    -
    -
    Omron
    390 mm
    -
    Plastic
    -
    -
    -
    -
    -
    -
    -
    IP67
    Plastic
    -
    -
    -
    -
    SICK
    980 mm
    -
    Glass
    -
    8 ms
    -
    -
    M4
    -
    -
    -
    Stainless Steel
    -
    1m
    -
    -
    Omron
    11 mm
    -
    Plastic
    -
    -
    -
    -
    -
    -
    -
    IP50
    -
    -
    -
    -
    -
    Omron
    4 mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    IP67
    -
    -
    -
    -
    -
    Banner
    -
    PNP
    Glass
    -
    500 μs
    Visible Red
    -
    Cable
    -
    -
    IP11
    ABS
    10 → 30 V dc
    70mm
    -
    12mm
    SICK
    0 to 480 (Proximity System) mm, 0 → 2000 (Through-Beam System) mm
    PNP
    Glass, Plastic
    4-Pin
    0.00025 seconds
    -
    -
    Male Connector M8
    -
    8.333 kHz
    IP66
    Plastic
    10 → 24 V dc
    34.6mm
    -
    10.5mm
    Banner
    380 mm
    NPN, PNP
    Glass
    -
    1 ms
    Infrared LED
    -
    4 Pin Euro Style Quick Disconnect, Cable
    -
    500 Hz
    IP67
    Reinforced Thermoplastic PET
    10 → 30 V dc
    30.7mm
    -
    12.2mm
    SICK
    0 to 1400 (Proximity System) mm, 0 → 18000 (Through-Beam System) mm
    NPN
    Glass, Plastic
    4-Wire
    1.60E-05 seconds
    -
    -
    Cable
    -
    31.2 kHz
    IP50
    Plastic
    12 → 24 V dc
    34.6mm
    -
    10.5mm
    SICK
    0 to 1400 (Proximity System) mm, 0 → 18000 (Through-Beam System) mm
    PNP
    Glass, Plastic
    4-Pin
    1.60E-05 seconds
    -
    -
    Male Connector M8
    -
    31.2 kHz
    IP50
    Plastic
    12 → 24 V dc
    34.6mm
    -
    10.5mm
    Pepperl + Fuchs
    -
    -
    Glass
    Screw
    1 ms
    Red LED
    -
    -
    -
    500 Hz
    IP40
    Nickel Plated Brass
    10 → 30 V dc
    500mm
    -
    -
    Banner
    -
    PNP
    -
    Cable
    2 (Long Range) ms, 200 (High Speed) μs, 5 (Extra Long Range) ms, 500 (Standard) μs
    Red LED
    IO-LINK
    4-Wire
    960 mW
    -
    IP50
    Thermoplastic
    10 → 30 V dc
    86.9mm
    IO-Link
    10mm
    Omron
    220 mm
    -
    Plastic
    -
    -
    -
    -
    -
    -
    -
    IP67
    -
    -
    -
    -
    -
    Omron
    1800 mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SICK
    190 mm, 800 mm
    NPN
    -
    -
    250 μs
    LED
    -
    Cable
    -
    2 kHz
    IP66
    Plastic
    10 → 30 V dc
    72.5mm
    -
    33.1mm
    Omron
    900 mm
    -
    -
    2 m Cable
    -
    -
    -
    -
    -
    -
    IP67
    -
    -
    -
    -
    -
    Omron
    4000 mm
    -
    Standard
    -
    -
    -
    -
    -
    -
    -
    IP67
    -
    -
    -
    -
    -
    Resultaten per pagina