Plastic & Glass Fibre Optic Sensors | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Fibre Optic Sensors

    What is a Fibre Optic Sensor?

    Fibre optic sensors are a type of proximity sensor that have an optical fibre connected to a light source to allow for detection in tight spaces or where a small profile is beneficial. The optical fibre is a transparent fibre made of glass (silica) or plastic with a diameter slightly thicker than a human hair, this fibre transmits light between the two ends to produce an electrical signal.

    How Fibre Optic Sensors Work

    A fibre-optic sensor system is a technology that consists of a fibre-optic cable connected to a remote sensor, or amplifier. The sensor emits, receives, and converts the light energy into an electrical signal. The optical cable is the mechanical component that transports the light into and out of areas that are either too space constrained or too hostile back to the sensor.

    Uses of Fibre Optic Sensors

    Fibre optic sensors are used in a number of different sensing applications. In mechanical properties testing, fibre optical sensors are used to measure mechanical strain. They can also be used to measure acceleration, velocity, pressure, temperature and displacement.

    Applications of Fibre Optic Sensors

    Fibre Optic Sensors can be used in many settings, some of which include:

    • Monitoring Physical Structures
    • Buildings & Bridges
    • Tunnels
    • Dams
    • Heritage Structures

    Browse the broad range of Fibre Optic Sensors RS have to offer and order today for next day delivery.

    661 Producten voor Fibre Optic Sensors

    Omron
    10 mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Omron
    4000 mm
    -
    Plastic
    -
    -
    -
    -
    -
    -
    -
    IP67
    -
    -
    -
    -
    -
    Omron
    17 mm
    -
    Plastic
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SICK
    201 mm
    -
    Glass
    -
    8 ms
    -
    -
    -
    -
    -
    -
    Chrome Plated Metal Coil
    -
    464.5mm
    -
    -
    SICK
    -
    -
    Glass
    -
    -
    -
    -
    -
    -
    -
    -
    Stainless Steel
    -
    900mm
    -
    -
    SICK
    590 mm, 1050 mm
    -
    Plastic
    -
    8 ms
    -
    -
    -
    -
    -
    -
    Copper Zinc Alloy
    -
    2.02m
    -
    -
    Omron
    -
    -
    -
    Connector
    -
    -
    -
    -
    -
    -
    IP10
    -
    -
    -
    -
    -
    SICK
    4000 mm
    -
    Plastic
    -
    8 ms
    -
    -
    M4
    -
    -
    -
    Stainless Steel
    -
    2.008m
    -
    -
    SICK
    1130 mm
    -
    Plastic
    -
    8 ms
    Visible Red
    -
    -
    -
    -
    -
    Stainless Steel
    -
    2.012m
    -
    -
    Omron
    4000 mm
    -
    Plastic
    -
    -
    -
    -
    -
    -
    -
    IP67
    -
    -
    -
    -
    -
    SICK
    4000 mm
    -
    Plastic
    -
    8 ms
    -
    -
    M4
    -
    -
    -
    Polyamide
    -
    3.011m
    -
    -
    SICK
    -
    -
    Glass
    -
    -
    -
    -
    -
    -
    -
    -
    Stainless Steel
    -
    900mm
    -
    -
    SICK
    2100 mm, 3600 mm
    -
    Plastic
    -
    8 ms
    -
    -
    -
    -
    -
    -
    Polycarbonate
    -
    2.007m
    -
    -
    Omron
    4000 mm
    -
    Plastic
    Cable
    -
    -
    -
    -
    -
    -
    IP50
    -
    -
    -
    -
    -
    SICK
    -
    -
    Glass
    -
    -
    -
    -
    -
    -
    -
    -
    Stainless Steel
    -
    1.8m
    -
    -
    SICK
    580 mm
    -
    Glass
    -
    8 ms
    -
    -
    -
    -
    -
    -
    Chrome Plated Metal Coil
    -
    764.5mm
    -
    -
    SICK
    190 mm, 800 mm
    PNP
    -
    -
    250 μs
    LED
    -
    Cable
    -
    2 kHz
    IP66
    Plastic
    10 → 30 V dc
    72.5mm
    -
    33.1mm
    Omron
    -
    NPN
    Plastic
    -
    -
    -
    -
    -
    -
    -
    -
    -
    12 → 24 V
    -
    -
    -
    Omron
    670 mm
    -
    -
    2m Cable
    -
    -
    -
    -
    -
    -
    IP67
    -
    -
    -
    -
    -
    Omron
    220 mm
    -
    Plastic
    -
    -
    -
    -
    -
    -
    -
    IP67
    -
    -
    -
    -
    -
    Resultaten per pagina