Safety IO Modules | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Safety IO Modules

    What are Safety IO Modules?

    Safety I/O modules are input/output peripheries for machinery and computers which allows for safe operation and accurate monitoring of devices in automation environments. The modules function in the system communication structure on the same level as the IO-Link devices and are usually connected to the IO-Link port of an existing standard IO-Link master.

    Safety IO Modules detect and indicate to short circuits, cross faults, and communication errors. The changing conditions of the inputs and outputs, the supply of voltage and possible faults are made aware by powerful LEDs on the module.

    What input output interface modules are available?

    Safety Modules are available with different mounting styles such as DIN Rail, Panel Mount, etc and several types and interfaces including:

    Ethernet Analog Modules

    Integration of automation systems used to be quite difficult as the architecture of the control system needed to be changed. Although now, measurement, control, and automation can be achieved via Ethernet capabilities, simplifying and streamlining the IO Link process.

    FIELDBUS Systems

    The fieldbus protocol simplifies wiring by replacing parallel wiring with a single bus cable. This saves time during planning and installation whilst also reducing costs.

    Applications of Safety IO Modules

    There are several types of industries that benefit from Safety IO Modules usage, some of which include:

    • Industrial Automation processes
    • Climate Control Automation
    • Refrigeration Plants
    • Automotive Industry
    • Packaging Technology

    Features & Benefits of Safety IO Modules

    • Suitable for safety applications up to PLd/SIL2
    • Low Maintenance
    • Economically Efficient
    • Remote Maintenance
    • Safe and Convenient

    Browse the broad range of Safety IO Modules RS have to offer and order today for next day delivery.

    332 Producten voor Safety IO Modules

    SICK
    -
    UE410
    Input Module
    UE410
    24 V dc
    -
    8
    -
    0
    -
    DIN Rail
    96.5 x 22.5 x 120.8 mm
    Screw
    -
    -
    -
    SICK
    Flexi Soft
    FLEXIS
    Analog Input Module
    Flexi Soft System
    Via FLEXBUS+
    -
    2
    -
    -
    -
    DIN Rail
    22.5 x 96.5 x 120.6 mm
    -
    -
    -
    -
    SICK
    Flexi Soft
    FX0
    Gateway
    Flexi Soft FX3 Series Safety Controller
    Via FLEXBUS
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    IDEM
    Viper
    SCR
    Input/Output Module
    SCR-21-i Safety Relay, SCR-31-42TD-i Safety Relay, SCR-31-i Safety Relay, SCR-31P-i Safety Relay, SCR-73-i Safety Relay
    24 V ac/dc
    3NC
    2
    -
    1 (Auxiliary), 3 (Safety)
    1.6 W
    DIN Rail
    22.5 x 111 x 99 mm
    Plug In
    -
    -
    -
    Schneider Electric
    Preventa
    XPSMCM
    Output Module
    Preventa Modular Safety Controller
    24 V dc
    2NC, 4NO
    2
    -
    4
    3 W
    DIN Rail
    22.5 x 99 x 114.5 mm
    Screw
    -
    Yes
    Green Premium
    Schneider Electric
    Acti9
    A9
    Communication Module
    Wireless energy sensor
    230 V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Yes
    Green Premium
    Pilz
    -
    772
    Expansion Module
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    SIRIUS
    3RK3
    Input/Output Module
    SIRIUS 3RK3
    24 V dc
    -
    4
    -
    2
    -
    DIN Rail
    111 x 22.5 x 124 mm
    Screw
    -
    -
    -
    Schneider Electric
    Preventa
    XPSMCM
    Communication Module
    Preventa Modular Safety Controller
    24 V dc
    -
    -
    -
    -
    -
    DIN Rail
    22.5 x 99 x 114.5 mm
    -
    -
    Yes
    Green Premium
    Pilz
    -
    773
    Passive Junction
    PSENcode, PSENslockand PSENini
    24 V dc
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SICK
    Flexi Compact
    -
    Safety Controller
    Standalone
    24 V
    -
    20
    -
    4
    0.003 kW
    DIN Rail
    46.2 x 85.5 x 124.7 mm
    Spring Clamp
    -
    -
    -
    Phoenix Contact
    -
    PSR-SCP- 24DC/URM4/4X1/2X2/B
    Extension module
    Safe Coupling Relay
    24 V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SICK
    Flexi Loop
    FLEXIL
    Module For Connecting Flexi Classic To IO-Link
    Flexi Soft System
    24 V dc
    -
    -
    IO-Link
    -
    -
    -
    68.15 x 48 x 18 mm
    -
    -
    -
    -
    Eaton
    EU6E
    EU8E
    Digital Module
    -
    24 V dc
    -
    4
    -
    4
    -
    -
    -
    -
    -
    -
    -
    SICK
    Flexi Compact
    -
    Safety Controller
    Standalone
    24 V
    -
    20
    -
    4
    0.003 kW
    DIN Rail
    46.2 x 85.5 x 124.7 mm
    Spring Clamp
    -
    -
    -
    SICK
    -
    UE410
    Input/Output Module
    UE410
    24 V dc
    -
    5
    -
    3
    -
    DIN Rail
    96.5 x 22.5 x 120.8 mm
    Plug In
    -
    -
    -
    Eaton
    XNE
    XNE
    Output Module
    -
    24 V dc
    -
    -
    -
    16
    -
    -
    -
    -
    -
    -
    -
    MOXA
    ioThinx
    4500
    Input
    Module
    24 V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    MOXA
    ioThinx
    4500
    Input
    Module
    24 V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    EU6E
    EU6E
    I/O Module
    -
    24 V dc
    -
    4
    -
    4
    -
    -
    -
    -
    -
    -
    -
    Resultaten per pagina