Safety IO Modules | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Safety IO Modules

    What are Safety IO Modules?

    Safety I/O modules are input/output peripheries for machinery and computers which allows for safe operation and accurate monitoring of devices in automation environments. The modules function in the system communication structure on the same level as the IO-Link devices and are usually connected to the IO-Link port of an existing standard IO-Link master.

    Safety IO Modules detect and indicate to short circuits, cross faults, and communication errors. The changing conditions of the inputs and outputs, the supply of voltage and possible faults are made aware by powerful LEDs on the module.

    What input output interface modules are available?

    Safety Modules are available with different mounting styles such as DIN Rail, Panel Mount, etc and several types and interfaces including:

    Ethernet Analog Modules

    Integration of automation systems used to be quite difficult as the architecture of the control system needed to be changed. Although now, measurement, control, and automation can be achieved via Ethernet capabilities, simplifying and streamlining the IO Link process.

    FIELDBUS Systems

    The fieldbus protocol simplifies wiring by replacing parallel wiring with a single bus cable. This saves time during planning and installation whilst also reducing costs.

    Applications of Safety IO Modules

    There are several types of industries that benefit from Safety IO Modules usage, some of which include:

    • Industrial Automation processes
    • Climate Control Automation
    • Refrigeration Plants
    • Automotive Industry
    • Packaging Technology

    Features & Benefits of Safety IO Modules

    • Suitable for safety applications up to PLd/SIL2
    • Low Maintenance
    • Economically Efficient
    • Remote Maintenance
    • Safe and Convenient

    Browse the broad range of Safety IO Modules RS have to offer and order today for next day delivery.

    332 Producten voor Safety IO Modules

    Eaton
    XN
    XN
    I/O Module
    XN-B3S-SBB, XN-B3T-SBB, XN-B4S-SBBC, XN-B4T-SBBC
    24 V dc
    -
    16
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    SIRIUS
    3RK3
    Input Module
    SIRIUS 3RK3
    24 V dc
    -
    8
    -
    0
    -
    DIN Rail
    111 x 22.5 x 124 mm
    Screw
    -
    -
    -
    Phoenix Contact
    -
    PSR-SPP-24DC/URML4/3X1/1X2/B
    Extension module
    OSSD Signals
    24 V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    PSR
    PSR M
    Input/Output Module
    Safety System
    24 V
    -
    12
    -
    10
    -
    -
    -
    -
    -
    -
    -
    MOXA
    ioThinx
    4500
    Input
    Module
    24 V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schneider Electric
    Preventa
    XPSMCM
    Monitoring Module
    Preventa Modular Safety Controller
    24 V dc
    -
    -
    -
    -
    -
    DIN Rail
    22.5 x 99 x 114.5 mm
    -
    -
    Yes
    Green Premium
    SICK
    Flexi Loop
    FLEXIL
    Flexi Loop / Node For Safety Sensors
    Flexi Soft System
    16.8 → 30 V dc
    -
    -
    -
    -
    -
    -
    68.15 x 48 x 18 mm
    -
    -
    -
    -
    Schmersal
    -
    PDM
    Input Module
    SD Interface Devices
    24 V dc
    -
    -
    -
    -
    -
    DIN Rail
    45 x 67.7 x 105.4 mm
    Cage Clamp
    -
    -
    -
    Schmersal
    -
    PFB
    Input Module
    Parallel IO Devices
    24 V dc
    -
    -
    -
    -
    -
    DIN Rail
    63 x 36.1 x 156.6 mm
    Screw
    -
    -
    -
    Omron
    -
    NX
    Communication Module
    -
    20.4 → 28.8 V dc
    -
    -
    -
    -
    -
    DIN Rail
    106 x 48.1 x 80 mm
    -
    -
    -
    -
    SICK
    -
    UE410
    Input Module
    UE410
    24 V dc
    -
    3
    -
    0
    1.8 W
    DIN Rail
    96.5 x 22.5 x 128.8 mm
    Plug In
    -
    -
    -
    Phoenix Contact
    PSR
    PSR
    Extension module
    Safety Modules
    24 V
    -
    4
    -
    12
    -
    -
    -
    -
    -
    -
    -
    Wieland
    SPS-analog input module
    SP-SAR4
    Analog Input Module
    -
    16.8 - 30 V dc
    -
    4
    -
    0
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    PSR
    PSR-M
    Input/Output Module
    Safety System
    24 V
    -
    12
    -
    10
    -
    -
    -
    -
    -
    -
    -
    Schmersal
    -
    PFB
    Input Module
    SD Interface Devices
    24 V dc
    -
    -
    -
    -
    -
    DIN Rail
    63 x 36.1 x 156.6 mm
    Screw
    -
    -
    -
    Schneider Electric
    Preventa
    XPSMCM
    Output Module
    Preventa Modular Safety Controller
    24 V dc
    -
    4
    -
    12
    3 W
    DIN Rail
    22.5 x 99 x 114.5 mm
    Screw
    -
    Yes
    Green Premium
    Wieland
    samos PRO
    SP
    Communication Module
    SP-COP
    24 V dc
    -
    -
    -
    -
    -
    DIN Rail
    22.5 x 96.5 x 121 mm
    -
    -
    -
    -
    MOXA
    ioThinx
    4500
    Input
    Module
    24 V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schneider Electric
    TeSys Island
    TPRBC
    Bus Coupler
    TPRSS SIL motor starter, TPRST
    24 V
    -
    -
    -
    -
    -
    DIN Rail
    W50 x H118 x D114 mm
    Spring
    -
    Yes
    Green Premium
    Omron
    DeviceNet
    DST1
    I/O Terminal
    Safety Network Controller
    26.4 V
    -
    12
    -
    4
    -
    -
    -
    -
    -
    -
    -
    Resultaten per pagina