Safety IO Modules | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Safety IO Modules

    What are Safety IO Modules?

    Safety I/O modules are input/output peripheries for machinery and computers which allows for safe operation and accurate monitoring of devices in automation environments. The modules function in the system communication structure on the same level as the IO-Link devices and are usually connected to the IO-Link port of an existing standard IO-Link master.

    Safety IO Modules detect and indicate to short circuits, cross faults, and communication errors. The changing conditions of the inputs and outputs, the supply of voltage and possible faults are made aware by powerful LEDs on the module.

    What input output interface modules are available?

    Safety Modules are available with different mounting styles such as DIN Rail, Panel Mount, etc and several types and interfaces including:

    Ethernet Analog Modules

    Integration of automation systems used to be quite difficult as the architecture of the control system needed to be changed. Although now, measurement, control, and automation can be achieved via Ethernet capabilities, simplifying and streamlining the IO Link process.

    FIELDBUS Systems

    The fieldbus protocol simplifies wiring by replacing parallel wiring with a single bus cable. This saves time during planning and installation whilst also reducing costs.

    Applications of Safety IO Modules

    There are several types of industries that benefit from Safety IO Modules usage, some of which include:

    • Industrial Automation processes
    • Climate Control Automation
    • Refrigeration Plants
    • Automotive Industry
    • Packaging Technology

    Features & Benefits of Safety IO Modules

    • Suitable for safety applications up to PLd/SIL2
    • Low Maintenance
    • Economically Efficient
    • Remote Maintenance
    • Safe and Convenient

    Browse the broad range of Safety IO Modules RS have to offer and order today for next day delivery.

    332 Producten voor Safety IO Modules

    Eaton
    EU6E
    EU8E
    Digital Module
    -
    20.4 → 28.8 V dc
    -
    16
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    SIMATIC
    SIMATIC S7
    Output Module
    Fail-Safe Digital Output Switching to P-M Potential
    24 V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    SIMATIC
    SIMATIC S7
    Input/Output Module
    Central Processing Unit
    24 V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    SIMATIC
    SIMATIC S7
    -
    Labeling Strips For F Modules
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Omron
    -
    G9SR
    Output Module
    G9SA
    24 V dc
    3PST-NO
    2
    -
    2
    -
    DIN Rail
    114.5 x 99 x 22.5 mm
    Screw
    -
    -
    -
    Wieland
    safeRELAY
    SNE 4004K
    Output Module
    -
    24 V ac/dc
    4NO/3NC
    0
    -
    7
    1.7 W
    DIN Rail
    96.5 x 22.5 x 114 mm
    Screw
    -
    -
    -
    Omron
    -
    GI-SMD
    Input/Output Module
    CIP Safety
    24 V
    -
    12
    -
    4
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    PSR
    PSR-M
    Input/Output Module
    Safety System
    24 V
    -
    9
    -
    12
    -
    -
    -
    -
    -
    -
    -
    Dold
    Safemaster
    LG 5925
    Output Module
    LG 5925
    24 V ac/dc
    3NO/NC
    -
    -
    -
    1.5 W, 3.7 VA
    DIN Rail
    90 x 22.5 x 121 mm
    Screw
    -
    -
    -
    Pilz
    -
    PNOZsigma
    Output Module
    PNOZ
    24 V dc
    3NO/1NC
    0
    -
    4
    2 W
    DIN Rail
    96 x 17.5 x 120 mm
    Screw
    -
    -
    -
    Banner
    -
    XS4
    Output Module
    XS26-2xx safety controller
    24 V dc
    -
    -
    -
    4
    -
    -
    -
    -
    -
    -
    -
    Weidmüller
    Weidmüller
    U-Remote
    Input/Output Module
    Safety IO Modules
    24 V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    MOXA
    ioThinx
    4500
    Input
    Module
    24 V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    SIRIUS
    3RK3
    Input Module
    SIRIUS 3RK3
    24 V dc
    -
    8
    -
    0
    -
    DIN Rail
    111 x 22.5 x 124 mm
    Screw
    -
    -
    -
    Schneider Electric
    TeSys Island
    TPRDG
    Input/Output Module
    TPRBC bus coupler, TPRPM power module
    24 V dc
    -
    4
    -
    2
    0.5 W
    DIN Rail
    25 x 118 x 114 mm
    Spring
    -
    Yes
    Green Premium
    Wieland
    PLC digital I/O-module
    SP-SDIO84-P1-K
    Input/Output Module
    -
    24 V dc
    -
    8
    -
    4
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    -
    Axioline F
    Input/Output Module
    -
    24 V dc
    NO
    2
    -
    2
    -
    -
    -
    -
    -
    -
    -
    Siemens
    -
    -
    Optical Link Module
    BFOC
    24 V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SICK
    Flexi Loop
    FLEXIL
    Flexi Loop / Node For Safety Switch (EMSS)
    Flexi Soft System
    16.8 → 30 V dc
    -
    -
    -
    -
    -
    -
    68.15 x 48 x 18 mm
    -
    -
    -
    -
    Schmersal
    -
    PROTECT-IE
    Output Module
    PROTECT SRB207AN
    24 V dc
    -
    0
    -
    6
    1.7 W
    DIN Rail
    126 x 48 x 61 mm
    Clamp
    -
    -
    -
    Resultaten per pagina