Safety IO Modules | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Safety IO Modules

    What are Safety IO Modules?

    Safety I/O modules are input/output peripheries for machinery and computers which allows for safe operation and accurate monitoring of devices in automation environments. The modules function in the system communication structure on the same level as the IO-Link devices and are usually connected to the IO-Link port of an existing standard IO-Link master.

    Safety IO Modules detect and indicate to short circuits, cross faults, and communication errors. The changing conditions of the inputs and outputs, the supply of voltage and possible faults are made aware by powerful LEDs on the module.

    What input output interface modules are available?

    Safety Modules are available with different mounting styles such as DIN Rail, Panel Mount, etc and several types and interfaces including:

    Ethernet Analog Modules

    Integration of automation systems used to be quite difficult as the architecture of the control system needed to be changed. Although now, measurement, control, and automation can be achieved via Ethernet capabilities, simplifying and streamlining the IO Link process.

    FIELDBUS Systems

    The fieldbus protocol simplifies wiring by replacing parallel wiring with a single bus cable. This saves time during planning and installation whilst also reducing costs.

    Applications of Safety IO Modules

    There are several types of industries that benefit from Safety IO Modules usage, some of which include:

    • Industrial Automation processes
    • Climate Control Automation
    • Refrigeration Plants
    • Automotive Industry
    • Packaging Technology

    Features & Benefits of Safety IO Modules

    • Suitable for safety applications up to PLd/SIL2
    • Low Maintenance
    • Economically Efficient
    • Remote Maintenance
    • Safe and Convenient

    Browse the broad range of Safety IO Modules RS have to offer and order today for next day delivery.

    332 Producten voor Safety IO Modules

    Phoenix Contact
    PSR
    PSR
    Extension module
    Safety Modules
    24 V
    -
    2
    -
    1
    -
    -
    -
    -
    -
    -
    -
    Schneider Electric
    Preventa
    XPSMCM
    Output Module
    Preventa Modular Safety Controller
    24 V dc
    -
    2
    -
    4
    3 W
    DIN Rail
    22.5 x 99 x 114.5 mm
    Screw
    -
    Yes
    Green Premium
    SICK
    Flexi Soft
    FLEXIS
    Motion Control Module
    Flexi Soft System
    Via FLEXBUS+
    -
    -
    -
    -
    -
    DIN Rail
    22.5 x 96.5 x 126 mm
    -
    -
    -
    -
    ABB
    Pluto
    GATE-D2
    Gateway
    DeviceNet
    24 V dc
    -
    -
    -
    -
    -
    DIN Rail
    101 x 22.5 x 119 mm
    -
    -
    -
    -
    Phoenix Contact
    PSR
    PSR
    Extension module
    Safety Modules
    24 V
    -
    10
    -
    10
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    -
    Inline
    Output Module
    PROFIsafe System
    24 V dc
    NO
    -
    -
    4
    -
    -
    -
    -
    -
    -
    -
    SICK
    Flexi Loop
    FLEXIL
    Module To Terminate Series Connection
    Flexi Soft System
    24 V dc
    -
    -
    -
    -
    -
    -
    68.15 x 48 x 18 mm
    -
    -
    -
    -
    SICK
    Flexi Compact
    -
    Safety Controller
    Standalone
    24 V
    -
    20
    -
    4
    0.003 kW
    DIN Rail
    46.2 x 85.5 x 124.7 mm
    Spring Clamp
    -
    -
    -
    Siemens
    SIRIUS
    3TK28
    Output Module
    SIRIUS 3TK28
    24 V dc
    3NO
    0
    -
    4
    -
    DIN Rail
    132 x 90 x 146 mm
    Screw
    -
    -
    -
    Phoenix Contact
    -
    AXL E IOL SDI8 SDO4 2A M12 L
    Stand Alone
    -
    24 V dc
    -
    4 / 8
    -
    4
    -
    -
    -
    -
    -
    -
    -
    Wieland
    safeRELAY
    SNE 4024K
    Output Module
    -
    24 V dc
    2NO/2NC
    0
    -
    4
    1.4 W
    DIN Rail
    22.5 x 96.5 x 114 mm
    Screw
    -
    -
    -
    Wieland
    SPS-analog input module
    SP-SACR22
    Analog Input Module
    -
    16.8 - 30 V dc
    -
    4
    -
    0
    -
    -
    -
    -
    -
    -
    -
    Omron
    -
    G9SP
    Input/Output Module
    -
    24 V dc
    -
    10
    -
    16
    -
    -
    -
    -
    -
    -
    -
    Schneider Electric
    Preventa
    XPSMCM
    Output Module
    Preventa Modular Safety Controller
    24 V dc
    2NO, NC
    1
    -
    2
    3 W
    DIN Rail
    22.5 x 99 x 114.5 mm
    Screw
    -
    Yes
    Green Premium
    Omron
    -
    NE1A
    Input/Output Module
    -
    24 V dc
    -
    40
    -
    8
    -
    -
    -
    -
    -
    -
    -
    SICK
    Flexi Soft
    FLEXIS
    Gateway
    Flexi Soft System
    Via FLEXBUS+
    -
    -
    -
    -
    -
    DIN Rail
    22.5 x 96.5 x 120.6 mm
    -
    -
    -
    -
    Schneider Electric
    Preventa
    XPSMCM
    Input Module
    Preventa Modular Safety Controller
    24 V dc
    -
    12
    -
    8
    3 W
    DIN Rail
    22.5 x 99 x 114.5 mm
    Screw
    -
    Yes
    Green Premium
    Siemens
    SIMATIC
    SIMATIC ET
    Input/Output Module
    fail-safe distributed I/O ET 200
    24 V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    SIRIUS
    3RK3
    Input Module
    SIRIUS 3RK3
    24 V dc
    -
    8
    -
    0
    -
    DIN Rail
    111 x 22.5 x 124 mm
    Screw
    -
    -
    -
    Phoenix Contact
    -
    AXL SE SSDO4/2 2A
    Modular
    -
    24 V dc
    -
    -
    -
    2 / 4
    -
    -
    -
    -
    -
    -
    -
    Resultaten per pagina