Safety IO Modules | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Safety IO Modules

    What are Safety IO Modules?

    Safety I/O modules are input/output peripheries for machinery and computers which allows for safe operation and accurate monitoring of devices in automation environments. The modules function in the system communication structure on the same level as the IO-Link devices and are usually connected to the IO-Link port of an existing standard IO-Link master.

    Safety IO Modules detect and indicate to short circuits, cross faults, and communication errors. The changing conditions of the inputs and outputs, the supply of voltage and possible faults are made aware by powerful LEDs on the module.

    What input output interface modules are available?

    Safety Modules are available with different mounting styles such as DIN Rail, Panel Mount, etc and several types and interfaces including:

    Ethernet Analog Modules

    Integration of automation systems used to be quite difficult as the architecture of the control system needed to be changed. Although now, measurement, control, and automation can be achieved via Ethernet capabilities, simplifying and streamlining the IO Link process.

    FIELDBUS Systems

    The fieldbus protocol simplifies wiring by replacing parallel wiring with a single bus cable. This saves time during planning and installation whilst also reducing costs.

    Applications of Safety IO Modules

    There are several types of industries that benefit from Safety IO Modules usage, some of which include:

    • Industrial Automation processes
    • Climate Control Automation
    • Refrigeration Plants
    • Automotive Industry
    • Packaging Technology

    Features & Benefits of Safety IO Modules

    • Suitable for safety applications up to PLd/SIL2
    • Low Maintenance
    • Economically Efficient
    • Remote Maintenance
    • Safe and Convenient

    Browse the broad range of Safety IO Modules RS have to offer and order today for next day delivery.

    332 Producten voor Safety IO Modules

    MOXA
    ioThinx
    4500
    Input
    Module
    24 V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Banner
    -
    XS1
    Input Module
    XS26-2xx safety controller
    24 V dc
    -
    16
    -
    -
    -
    -
    -
    -
    -
    -
    -
    MOXA
    ioThinx
    4500
    Input
    Module
    24 V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Omron
    -
    NX
    Output Module
    NX Control Unit
    24 V dc
    -
    0
    -
    4
    0.75 W
    DIN Rail
    104.5 x 71 x 12 mm
    Plug In
    -
    -
    -
    MOXA
    ioThinx
    4500
    Input
    Module
    24 V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Wieland
    samos PRO
    SP-SDI
    Input Module
    -
    24 V dc
    -
    8
    -
    2
    1.8 W
    DIN Rail
    22.5 x 96.5 x 121 mm
    Screw
    -
    -
    -
    Schneider Electric
    TeSys Island
    TPRAN
    Input/Output Module
    TPRBC bus coupler
    24 V dc
    -
    2
    -
    1
    0.5 W
    DIN Rail
    25 x 118 x 114 mm
    Spring
    -
    Yes
    Green Premium
    Schneider Electric
    Preventa
    XPSMCM
    Input Module
    Preventa Modular Safety Controller
    24 V dc
    -
    8
    -
    4
    3 W
    DIN Rail
    22.5 x 99 x 114.5 mm
    Screw
    -
    Yes
    Green Premium
    Schneider Electric
    Preventa
    XPSMCM
    Output Module
    Preventa Modular Safety Controller
    24 V dc
    -
    4
    -
    4
    3 W
    DIN Rail
    22.5 x 99 x 114.5 mm
    Screw
    -
    Yes
    Green Premium
    JM CONCEPT
    -
    UHLIS
    Input Module
    Line Communication Interface
    22 → 240 V dc, 90 → 230 V ac
    -
    4
    -
    0
    -
    -
    -
    -
    -
    -
    -
    Pilz
    -
    -
    -
    PNOZmulti, PSSu H PN, PSSu WR, PSSu WB
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Pilz
    PNOZmulti 2
    PNOZ m EF
    Motion Monitoring
    PNOZmulti 2
    24 V dc
    -
    -
    -
    -
    -
    DIN Rail
    101.4 x 22.5 x 111 mm
    -
    -
    -
    -
    Siemens
    SIMATIC
    SIMATIC S7
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SICK
    Flexi Soft
    FX0
    Fieldbus
    Flexi Soft System
    24 V dc
    -
    -
    -
    -
    -
    DIN Rail
    96.5 x 22.5 x 126.5 mm
    -
    -
    -
    -
    Eaton
    -
    XN
    Base Module
    XN-BR-24VDC-D
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SICK
    Flexi Soft
    FLEXIS
    Motion Control Module
    Flexi Soft System
    Via FLEXBUS+
    -
    -
    -
    -
    -
    DIN Rail
    22.5 x 96.5 x 126 mm
    -
    -
    -
    -
    Siemens
    SIRIUS
    3UF
    Input/Output Module
    Emergency off and safety doors
    110 V
    -
    4
    -
    2
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    PSR
    PSR
    Extension module
    Safety Modules
    24 V
    -
    4
    -
    8
    -
    -
    -
    -
    -
    -
    -
    SICK
    Flexi Soft
    FLEXIS
    Gateway
    Flexi Soft System
    Via FLEXBUS+
    -
    -
    -
    -
    -
    DIN Rail
    22.5 x 96.5 x 120.6 mm
    -
    -
    -
    -
    Omron
    -
    G9SA
    Output Module
    G9SA
    24 V dc
    3NO/1NC
    0
    -
    2
    1.7 W
    DIN Rail
    76 x 17.5 x 111 mm
    Screw
    -
    -
    -
    Resultaten per pagina