8350 Producten voor Process Control
- RS-stocknr. 886-2077
- Fabrikantnummer YN01-10751WS000000
- Merk Sifam Tinsley
- Maximum Current 40 A
- Voltage Output 75mV
- Shunt Type Brass-Ended
- RS-stocknr. 181-2055
- Merk RS PRO
- Mat Shape Rectangle
- Power Rating 100 W
- Rectangular Mat Size 50 x 254mm
- Peak Temperature +180°C
- RS-stocknr. 241-0970
- Fabrikantnummer EPC3008/P10/VH/XX/XX
- Merk Eurotherm
- Features Communication Module Available
- Output Type 1 Relay
- Supply Voltage 100 → 230 V ac
- Size 48 x 96mm
- RS-stocknr. 745-7951
- Fabrikantnummer IR33Z7LR20
- Merk Carel
- Features Communication Module Available
- Output Type Relay
- Supply Voltage 12 → 24 V ac, 12 → 30 V dc
- Size 76.2 x 34.2mm
- RS-stocknr. 123-9489
- Fabrikantnummer 7KT5604
- Merk Siemens
- Supply Voltage 230 V ac
- Count Mode Hours
- Display Type Mechanical
- Function Counter
- RS-stocknr. 374-2303
- Fabrikantnummer RA 2652 750
- Merk Acim Jouanin
- Element Type Air Heater
- Power Rating 750 W
- Supply Voltage 230 V ac
- Length 370mm
- RS-stocknr. 736-4749
- Fabrikantnummer TB40-100-0000D-000
- Merk P.M.A
- Output Type Relay
- Supply Voltage 90 → 250 V ac
- Size 96 x 48 (1/8 DIN)mm
- Number of Outputs 3
- RS-stocknr. 175-6334
- Fabrikantnummer 5437A1
- Merk PR Electronics
- Input Type Linear Resistance, Potentiometer, RTD, Thermocouple, Voltage
- Supply Voltage 7.5 → 48 V dc
- Diameter 44 mm
- Minimum Temperature Input -200°C
- RS-stocknr. 860-6849
- Merk RS PRO
- Element Type Cartridge Heater
- Power Rating 30 W
- Supply Voltage 220 V ac
- Length 1.5in
- RS-stocknr. 897-6784
- Fabrikantnummer 0 046 86
- Merk Legrand
- Features Pulse Output
- Series EMDX3
- Display Type LCD
- Number of Digits 8
- RS-stocknr. 238-8827
- Fabrikantnummer 02.03.0003.1
- Merk Grasslin
- Supply Voltage 230 → 240 V ac
- Type Analogue
- Number of Channels 1
- Units Measured Hours
- RS-stocknr. 666-7873
- Fabrikantnummer 12.71.0.024.0000
- Merk Finder
- Supply Voltage 24 V ac/dc
- Type Digital
- Number of Channels 1
- Units Measured Minutes
- RS-stocknr. 221-0290
- Fabrikantnummer 192T0904
- Merk Socomec
- Series 192T
- Input Current 5 + 5 + 5 + 5A
- Output Current 5A
- Overall Height 136.5mm
- RS-stocknr. 221-0235
- Fabrikantnummer 192G1105
- Merk Socomec
- Current Type AC
- Display Type Analogue
- Cutout Height 72mm
- Cutout Width 72mm
- RS-stocknr. 288-7673
- Fabrikantnummer ESM-1510-N.5.14.0.1/00.00/2.0.0.0
- Merk Emko
- Output Type Relay
- Supply Voltage 230 V ac
- Size 90x35x61.2mm
- Number of Inputs 1
- RS-stocknr. 136-8646
- Fabrikantnummer E5CD-QX2D6M-000
- Merk Omron
- Output Type SSR, Solid State Relay, Logic
- Supply Voltage 24 V ac/dc
- Size 48 x 48mm
- Number of Inputs 2
- RS-stocknr. 181-2141
- Fabrikantnummer CSNP661
- Merk Honeywell
- Current Ratio 90:1
- Series CSNP
- Sensor Technology Closed Loop
- Supply Voltage 12 → 15 V dc
- RS-stocknr. 913-9740
- Fabrikantnummer METSEPM5110
- Merk Schneider Electric
- Series PM5000
- Display Type LCD
- Number of Phases 3
- Communication Port Type RS485
- RS-stocknr. 920-9978
- Merk RS PRO
- Element Type Band Heater
- Power Rating 310 W
- Supply Voltage 230 V ac
- Diameter 44mm
- RS-stocknr. 736-4972
- Fabrikantnummer KS40-108-9090D-D51
- Merk P.M.A
- Supply Voltage 90 → 250 V ac
- Size 96 x 48 (1/8 DIN)mm
- Number of Outputs 2
- Minimum Operating Temperature -20°C