8350 Producten voor Process Control
- RS-stocknr. 175-6182
- Fabrikantnummer 4NC5326-0CE21
- Merk Siemens
- Current Ratio 500:1
- Series Sentron
- Transformer Type Window
- Input Current 500A
- RS-stocknr. 240-8023
- Fabrikantnummer 855-401/400-501
- Merk WAGO
- Series 855
- Transformer Type DIN Rail Mounted
- Supply Voltage 1200 V
- Input Current 400A
- RS-stocknr. 136-8679
- Fabrikantnummer 6335D2B
- Merk PR Electronics
- Input Type Linear Resistance, RTD, Thermocouple, Voltage
- Supply Voltage 8 → 30 V dc
- Diameter 23.5 (Width) mm
- Minimum Temperature Input -200°C
- RS-stocknr. 136-8676
- Fabrikantnummer 6334B2B
- Merk PR Electronics
- Input Type Thermocouple, Voltage
- Supply Voltage 7.2 → 30 V dc
- Diameter 23.5 (Width) mm
- Minimum Operating Temperature -40°C
- RS-stocknr. 180-9640
- Fabrikantnummer 7KT1666
- Merk Siemens
- Series SENTRON PAC1600
- Display Type LCD
- Number of Phases 3
- Depth 63mm
- RS-stocknr. 360-4015
- Fabrikantnummer 01602.0-00
- Merk STEGO
- Power Rating 8 W
- Supply Voltage 120 → 240 V ac/dc
- Length 30mm
- Width 12.5mm
- RS-stocknr. 238-8823
- Fabrikantnummer 01.06.0004.1
- Merk Grasslin
- Supply Voltage 230 V ac
- Type Analogue
- Number of Channels 1
- Units Measured Hours
- RS-stocknr. 243-0222
- Fabrikantnummer EPC3016/CC/VL/R2/D1
- Merk Eurotherm
- Output Type 1 DC Output, 2 Relay
- Supply Voltage 24 V ac/dc
- Size 48 x 48mm
- Number of Inputs 1
- RS-stocknr. 106-5982
- Fabrikantnummer E5EC-RX2ABM-000
- Merk Omron
- Output Type Relay
- Supply Voltage 100 → 240 V ac
- Size 48 x 48mm
- Number of Inputs 3
- RS-stocknr. 175-6225
- Fabrikantnummer 4NC5940-5LT21
- Merk Siemens
- Series Sentron
- Mounting Type H-Rail Mount
- RS-stocknr. 640-661
- Fabrikantnummer XS03-465106S000000
- Merk Sifam Tinsley
- Current Ratio 2500:5A
- Bore Size 120 x 80mm
- Series Omega 10
- Transformer Type Split Core
- RS-stocknr. 793-4048
- Fabrikantnummer 709061/8-01-050-001-400-00/252
- Merk Jumo
- Supply Voltage 400 V
- Minimum Operating Temperature 0°C
- Maximum Operating Temperature +45°C
- Mounting Type DIN Rail Mount
- RS-stocknr. 186-5336
- Fabrikantnummer NA5PLUS-MGU14200U0
- Merk Sifam Tinsley
- Properties Measured Current, Resistance, Temperature, Voltage
- Display Type LED
- Cutout Height 137.5mm
- Cutout Width 44mm
- RS-stocknr. 623-3751
- Fabrikantnummer P6010-2100-000
- Merk West Instruments
- Properties Measured RTD, Thermocouples
- Display Type LED
- Cutout Height 45mm
- Cutout Width 45mm
- RS-stocknr. 122-0548
- Fabrikantnummer 48290501
- Merk Socomec
- Bore Size 8.6mm
- Series TE-18
- Minimum Temperature -10°C
- Maximum Temperature +70°C
- RS-stocknr. 221-0165
- Fabrikantnummer 192A4406
- Merk Socomec
- Maximum Value 100A
- Current Type AC
- Cutout Height 92mm
- Cutout Width 92mm
- RS-stocknr. 886-1963
- Fabrikantnummer PQ44-I12L2N1CAW0ST
- Merk Sifam Tinsley
- Maximum Value 1mA
- Current Type DC
- Moving Element Moving Coil
- Cutout Height 48mm
- RS-stocknr. 123-6778
- Fabrikantnummer EQ44-00D1-0001 0/60A
- Merk Sifam Tinsley
- Accessory Type Meter Scale
- For Use With 48 x 48 Analogue Panel Ammeter
- RS-stocknr. 215-3952
- Fabrikantnummer E53-Q
- Merk Omron
- Accessory Type Panel Mount
- RS-stocknr. 274-0291
- Fabrikantnummer LKM146/1
- Merk LKMelectronic
- Input Type Pt100
- Output Type 4 → 20 mA
- Supply Voltage 10 → 35 V dc
- Diameter 25 mm