8344 Producten voor Process Control
- RS-stocknr. 221-0190
- Fabrikantnummer 192B3316
- Merk Socomec
- Maximum Value 30A
- Current Type AC
- Cutout Height 72mm
- Cutout Width 72mm
- RS-stocknr. 243-0198
- Fabrikantnummer EPC3016/CC/VH/D1/D1
- Merk Eurotherm
- Output Type 1 Relay, 2 DC Output
- Supply Voltage 100 → 230 V ac
- Size 48 x 48mm
- Number of Inputs 1
- RS-stocknr. 275-1860
- Fabrikantnummer 7KG8500-0AA10-0AA0
- Merk Siemens
- Series SICAM P
- RS-stocknr. 241-0705
- Fabrikantnummer EPC3004CCVH/X/X/X/I8
- Merk Eurotherm
- Features Communication Module Available
- Output Type 1 Relay, 8 Digital I/O
- Supply Voltage 100 → 230 V ac
- Size 96 x 96mm
- RS-stocknr. 288-6078
- Fabrikantnummer TMT127-A31EBA
- Merk Endress+Hauser
- Input Type PT100
- Output Type Analogue
- Supply Voltage 12 - 35 V
- Minimum Temperature Input -200°C
- RS-stocknr. 253-3619
- Fabrikantnummer 192C3305
- Merk Socomec
- Maximum Value 60A
- Current Type AC
- Cutout Height 72mm
- Cutout Width 72mm
- RS-stocknr. 601-479
- Fabrikantnummer GRM-H-40-48-I-FB-0-0-0-0-0
- Merk Gefran
- Output Type PNP
- Supply Voltage 480
- Number of Inputs 2
- Number of Outputs 2
- RS-stocknr. 288-5894
- Fabrikantnummer RIA14-BD3D
- Merk Endress+Hauser
- Properties Measured Current
- Display Type LCD
- Depth 106mm
- Number of Digits 5 Digit
- RS-stocknr. 288-5912
- Fabrikantnummer RIA15-BAB3
- Merk Endress+Hauser
- Properties Measured Current, HART Signal
- Display Type LCD
- Cutout Height 45mm
- Cutout Width 92mm
- RS-stocknr. 189-2669
- Fabrikantnummer NE1218.0B4AX01
- Merk Baumer
- Supply Voltage 100 → 300 V dc, 85 → 265 V ac
- Count Mode Frequency, Pulse, Time
- Display Type LED
- Function Counter
- RS-stocknr. 881-7998
- Fabrikantnummer 2CSG226025R1101
- Merk ABB
- Bore Size 30mm
- Series CT MAX SELV
- Minimum Temperature -5°C
- Maximum Temperature +50°C
- RS-stocknr. 245-5529
- Fabrikantnummer EPACK-3PH/100A/500V/V2/TCP/HSP
- Merk Eurotherm
- Output Type Relay
- Supply Voltage 500 V
- Size 229.5 x 117 x 192mm
- Control Type 3 Phase
- RS-stocknr. 600-200
- Fabrikantnummer EM580DINAV23XS2DET
- Merk Carlo Gavazzi
- Cutout Height 90mm
- Series EM580
- Cutout Width 62.41mm
- Display Type LCD
- RS-stocknr. 179-7752
- Fabrikantnummer 6.573T.012.301
- Merk Kubler
- Function Counter, Display
- RS-stocknr. 230-7912
- Fabrikantnummer DMS-20LCD-4/20S-C
- Merk Murata
- Current Type DC
- Number of Digits 3.5
- Display Type LCD
- Cutout Height 22.4mm
- RS-stocknr. 204-2341
- Fabrikantnummer R1.190.1060.0
- Merk Wieland
- Range PLC digital I/O-module
- Series SP-DIO84-K
- Type Input/Output Module
- Supply Voltage 24 V dc
- RS-stocknr. 245-5492
- Fabrikantnummer EPACK-2PH/125A/500V/V2/TCP
- Merk Eurotherm
- Output Type Relay
- Supply Voltage 500 V
- Size 229.5 x 117 x 192mm
- Control Type 2 Phase
- RS-stocknr. 288-5918
- Fabrikantnummer RIA15-NAA1
- Merk Endress+Hauser
- Properties Measured Current, HART Signal
- Display Type LCD
- Cutout Height 45mm
- Cutout Width 92mm
- RS-stocknr. 566-719
- Fabrikantnummer ENT.A60 500/5 5VA CL:0,5
- Merk TDE Instruments
- Current Ratio 500:5
- Bore Size 60 x 30mm
- Series ENT.A60
- Transformer Type Base Mounted
- RS-stocknr. 171-8784
- Merk RS PRO
- Current Ratio 300:5
- Bore Size 30 x 11mm
- Transformer Type Base Mounted
- Input Current 300A