8344 Producten voor Process Control
- RS-stocknr. 253-3616
- Fabrikantnummer 192B3309
- Merk Socomec
- Maximum Value 400A
- Current Type AC
- Cutout Height 72mm
- Cutout Width 72mm
- RS-stocknr. 288-5906
- Fabrikantnummer RIA14-UR4C
- Merk Endress+Hauser
- Properties Measured Current
- Display Type LCD
- Depth 106mm
- Number of Digits 5 Digit
- RS-stocknr. 241-0719
- Fabrikantnummer EPC3004CCVL/XX/XX/XX
- Merk Eurotherm
- Features Communication Module Available
- Output Type 1 Relay
- Supply Voltage 24 V ac/dc
- Size 96 x 96mm
- RS-stocknr. 287-2194
- Fabrikantnummer PD7245-65HZ220/2-001
- Merk HOBUT
- Properties Measured Frequency
- Cutout Height 68mm
- Cutout Width 68mm
- Minimum Temperature -25°C
- RS-stocknr. 561-393
- Fabrikantnummer ESM-4410.2.14.0.1/00.00/2.0.0.0
- Merk Emko
- RS-stocknr. 566-710
- Fabrikantnummer ENT.A30MN 400/5 5VA CL:0,5
- Merk TDE Instruments
- Current Ratio 400:5
- Bore Size 30 x 10mm
- Series ENT.A30MN
- Transformer Type Base Mounted
- RS-stocknr. 596-150
- Fabrikantnummer TA3605
- Merk ifm electronic
- Input Type Pt1000
- Output Type Analogue
- Supply Voltage 30 V dc
- Diameter 18.8 mm
- RS-stocknr. 288-5983
- Fabrikantnummer RID16-AA1A2
- Merk Endress+Hauser
- Display Type LCD
- Depth 96mm
- Number of Digits 5 Digit
- RS-stocknr. 274-0278
- Fabrikantnummer LKM146/2
- Merk LKMelectronic
- Input Type Pt100
- Output Type 4 → 20 mA
- Diameter 25 mm
- Minimum Temperature Input 0°C
- RS-stocknr. 245-5537
- Fabrikantnummer EPACK-3PH/16A/500V/V2/TCP
- Merk Eurotherm
- Output Type Relay
- Supply Voltage 500 V
- Size 229.5 x 117 x 192mm
- Control Type 3 Phase
- RS-stocknr. 268-0088
- Fabrikantnummer UHLIS3020TCP
- Merk JM CONCEPT
- Series UHLIS 3000
- Type Input Module
- For Use With LINE Communication Interface
- Supply Voltage 22 → 240 V dc, 90 → 230 V ac
- RS-stocknr. 216-8273
- Fabrikantnummer DMED120T1
- Merk Lovato
- Cutout Height 104.7mm
- Series DMED
- Cutout Width 35.8mm
- Display Type LCD
- RS-stocknr. 246-6471
- Fabrikantnummer DM2TA1000
- Merk Lovato
- Current Ratio 1000:5A
- Bore Size 80 x 80mm
- Series DM
- Transformer Type Split Core
- RS-stocknr. 601-125
- Fabrikantnummer GRM-H-75-48-AN-FB-0-0-0-0-0
- Merk Gefran
- Output Type PNP
- Supply Voltage 480
- Number of Inputs 2
- Number of Outputs 2
- RS-stocknr. 123-6756
- Fabrikantnummer BE94-00D1-0001 0/200/240A
- Merk Sifam Tinsley
- Accessory Type Meter Scale
- For Use With 96 x 96 Analogue Panel Ammeter
- RS-stocknr. 288-5936
- Fabrikantnummer RIA452-A114A11A
- Merk Endress+Hauser
- Properties Measured Current, Pulse, Relay, Transmitter Power Supply, Voltage
- Display Type LCD
- Cutout Height 92mm
- Cutout Width 92mm
- RS-stocknr. 601-654
- Fabrikantnummer GRM-H-60-48-I-FB-0-0-0-1-0
- Merk Gefran
- Output Type PNP
- Supply Voltage 480
- Number of Inputs 2
- Number of Outputs 2
- RS-stocknr. 374-2921
- Fabrikantnummer L5030C22A5
- Merk Acim Jouanin
- Power Rating 225 W
- Supply Voltage 230 V ac
- Diameter 50 mm
- Peak Temperature +340°C
- RS-stocknr. 249-9313
- Fabrikantnummer EPOWER/3PH-50A/600V
- Merk Eurotherm
- Output Type Analogue, Digital
- Supply Voltage 600 V
- Size 330 x 319.5mm
- Number of Inputs 3
- RS-stocknr. 282-7329
- Fabrikantnummer 1410-A20
- Merk SAM
- Element Type Water Heater
- Length 20.5cm
- Width 3 cm
- Peak Temperature 1000 °