8344 Producten voor Process Control
- RS-stocknr. 253-3630
- Fabrikantnummer 192D3320
- Merk Socomec
- Maximum Value 200A
- Current Type AC
- Cutout Height 72mm
- Cutout Width 72mm
- RS-stocknr. 241-0718
- Fabrikantnummer EPC3004CCVL/X/X/X/IE
- Merk Eurotherm
- Features Communication Module Available
- Output Type 1 Relay, 4 Digital I/O
- Supply Voltage 24 V ac/dc
- Size 96 x 96mm
- RS-stocknr. 606-868
- Fabrikantnummer 040100354
- Merk DBK Enclosures
- Element Type Surface Heater
- Supply Voltage 12 → 24 V
- Length 40mm
- Width 35mm
- RS-stocknr. 561-459
- Fabrikantnummer ESM-1520-N.2.12.0.2/01.00/2.1.0.0
- Merk Emko
- RS-stocknr. 611-3326
- Fabrikantnummer PA418.015AX01
- Merk Baumer
- Display Type LED
- Cutout Height 48mm
- Cutout Width 96mm
- Minimum Temperature -10°C
- RS-stocknr. 791-5984
- Fabrikantnummer 6.564.010.300
- Merk Kubler
- Supply Voltage 10 → 30 V dc
- Size 96 x 48mm
- Minimum Operating Temperature -20°C
- Maximum Operating Temperature +65°C
- RS-stocknr. 436-0255
- Fabrikantnummer 6.133.012.851
- Merk Kubler
- Supply Voltage 4 → 30 V dc
- Count Mode Impulses
- Display Type LCD
- Function Counter
- RS-stocknr. 557-796
- Merk RS PRO
- Current Ratio 150/5A
- Bore Size 14mm
- Series ENT.A20MN
- Transformer Type Current Transformer
- RS-stocknr. 288-7678
- Fabrikantnummer ESM-3700-N.8.20.02/00.00/0.0.0.0
- Merk Emko
- Properties Measured Current, Voltage
- Display Type Indicators
- Cutout Height 29mm
- Cutout Width 71mm
- RS-stocknr. 177-0232
- Fabrikantnummer 3NJ6900-4HB21
- Merk Siemens
- Maximum Value 50A
- Current Type AC
- Moving Element Moving Iron
- Measurement Range 5 → 50A
- RS-stocknr. 245-5532
- Fabrikantnummer EPACK-3PH/125A/24V/V2/TCP/HSP
- Merk Eurotherm
- Output Type Relay
- Supply Voltage 24 V
- Size 229.5 x 117 x 192mm
- Control Type 3 Phase
- RS-stocknr. 288-5980
- Fabrikantnummer RID14-AA3C2
- Merk Endress+Hauser
- Display Type LCD
- Depth 106mm
- Number of Digits 5 Digit
- RS-stocknr. 566-712
- Fabrikantnummer ENT.A30MN 75/5 1,5VA CL:1
- Merk TDE Instruments
- Current Ratio 75:5
- Bore Size 30 x 10mm
- Series ENT.A30MN
- Transformer Type Base Mounted
- RS-stocknr. 175-6131
- Fabrikantnummer 4NC5113-0CB21
- Merk Siemens
- Current Ratio 60:1
- Series Sentron
- Transformer Type Window
- Input Current 60A
- RS-stocknr. 601-478
- Fabrikantnummer GRM-H-40-48-I-AC-0-0-0-0-0
- Merk Gefran
- Output Type PNP
- Supply Voltage 480
- Number of Inputs 2
- Number of Outputs 2
- RS-stocknr. 288-5933
- Fabrikantnummer RIA452-A112B11A
- Merk Endress+Hauser
- Properties Measured Current, Pulse, Relay, Transmitter Power Supply, Voltage
- Display Type LCD
- Cutout Height 92mm
- Cutout Width 92mm
- RS-stocknr. 601-110
- Fabrikantnummer GRM-H-50-60-AN-AC-0-0-0-0-0
- Merk Gefran
- Output Type PNP
- Supply Voltage 600
- Number of Inputs 2
- Number of Outputs 2
- RS-stocknr. 241-0972
- Fabrikantnummer EPC3008CCVH/D1/R2/IE
- Merk Eurotherm
- Features Communication Module Available
- Output Type 1 DC Output, 2 Relay, 4 Digital I/O
- Supply Voltage 100 → 230 V ac
- Size 48 x 96mm
- RS-stocknr. 246-6484
- Fabrikantnummer DM3TA1000
- Merk Lovato
- Current Ratio 1000:5A
- Bore Size 80 x 120mm
- Series DM
- Transformer Type Split Core
- RS-stocknr. 123-6755
- Fabrikantnummer BE94-00D1-0001 0/100/120A
- Merk Sifam Tinsley
- Accessory Type Meter Scale
- For Use With 96 x 96 Analogue Panel Ammeter