8344 Producten voor Process Control
- RS-stocknr. 200-3839
- Fabrikantnummer LXSR 25-NPS
- Merk LEM
- Current Ratio 25:1
- Series LXSR
- Sensor Technology Closed Loop
- Supply Voltage +5 V
- RS-stocknr. 764-3954
- Fabrikantnummer 3RK3242-1AA10
- Merk Siemens
- Range SIRIUS
- Series 3RK3
- Type Output Module
- For Use With SIRIUS 3RK3
- RS-stocknr. 596-145
- Fabrikantnummer TA2537
- Merk ifm electronic
- Input Type Pt1000
- Output Type Analogue
- Supply Voltage 32 V dc
- Diameter 18.7 mm
- RS-stocknr. 288-5942
- Fabrikantnummer RIA452-A117A21A
- Merk Endress+Hauser
- Properties Measured Current, Pulse, Relay, Transmitter Power Supply, Voltage
- Display Type LCD
- Cutout Height 92mm
- Cutout Width 92mm
- RS-stocknr. 196-8294
- Fabrikantnummer IS 10994
- Merk Sifam Tinsley
- Maximum Value 1mA
- Current Type DC
- Moving Element Moving Coil
- Cutout Height 20.2mm
- RS-stocknr. 196-8452
- Fabrikantnummer IS 11008
- Merk Sifam Tinsley
- Maximum Value 20mA
- Current Type DC
- Moving Element Moving Coil
- Cutout Height 32.3mm
- RS-stocknr. 288-5962
- Fabrikantnummer RIA452-A221A11A
- Merk Endress+Hauser
- Properties Measured Current, Pulse, Relay, Transmitter Power Supply, Voltage
- Display Type LCD
- Cutout Height 92mm
- Cutout Width 92mm
- RS-stocknr. 601-397
- Fabrikantnummer GRM-H-30-48-AN-FB-0-0-0-1-0
- Merk Gefran
- Output Type PNP
- Supply Voltage 480
- Number of Inputs 2
- Number of Outputs 2
- RS-stocknr. 245-5523
- Fabrikantnummer EPACK-2PH/80A/500V/V2/TCP
- Merk Eurotherm
- Output Type Relay
- Supply Voltage 500 V
- Size 229.5 x 117 x 192mm
- Control Type 2 Phase
- RS-stocknr. 715-7043P
- Fabrikantnummer 53200C
- Merk Murata Power Solutions
- Current Ratio 10:1
- Series 5300
- Input Current 10A
- Overall Width 7.2mm
- RS-stocknr. 176-9050
- Fabrikantnummer 2908801
- Merk Phoenix Contact
- Properties Measured Current
- Display Type Digital
- Cutout Height 81.5mm
- Cutout Width 131mm
- RS-stocknr. 177-0241
- Fabrikantnummer 3NJ6900-4HE21
- Merk Siemens
- Maximum Value 150A
- Current Type AC
- Moving Element Moving Iron
- Measurement Range 5 → 150A
- RS-stocknr. 241-0685
- Fabrikantnummer EPC3004/CC/VH/R2/L2
- Merk Eurotherm
- Features Communication Module Available
- Output Type 1 Logic, 2 Relay
- Supply Voltage 100 → 230 V ac
- Size 96 x 96mm
- RS-stocknr. 287-1880
- Fabrikantnummer TMT82-AAA2AB1A1AAA1
- Merk Endress+Hauser
- Input Type mV, Ohm, RTD, TC
- Output Type Analog 4 → 20 mA
- Supply Voltage 11 → 42 V dc
- Series iTEMP TMT82
- RS-stocknr. 690-332
- Fabrikantnummer TMT31-CAA2B2A1
- Merk Endress+Hauser
- Input Type RTD, TC
- Output Type Analog
- Supply Voltage 10 → 36 V dc
- Diameter 44 mm
- RS-stocknr. 725-9385
- Fabrikantnummer 87621122
- Merk Crouzet
- Features Backlighting
- Supply Voltage 24 V ac
- Count Mode Hours
- Display Type LCD
- RS-stocknr. 601-111
- Fabrikantnummer GRM-H-50-60-AN-FB-0-0-0-0-0
- Merk Gefran
- Output Type PNP
- Supply Voltage 600
- Number of Inputs 2
- Number of Outputs 2
- RS-stocknr. 248-5650
- Fabrikantnummer RGK600SA
- Merk Lovato
- Properties Measured Frequency, TRMS Current, TRMS Voltage
- Display Type Graphic LCD
- Cutout Height 144mm
- Cutout Width 144mm
- RS-stocknr. 636-543
- Fabrikantnummer ALT-SS280 / BPZ:ALT-SS280
- Merk Siemens
- Accessory Type Protection Module
- For Use With Thermostats And Sensors
- RS-stocknr. 196-8446
- Fabrikantnummer IS 11007
- Merk Sifam Tinsley
- Current Type DC
- Cutout Height 59mm
- Cutout Width 76mm
- Depth 30.5mm