8346 Producten voor Process Control
- RS-stocknr. 287-2043
- Fabrikantnummer PD72MIS10A2/1-001
- Merk HOBUT
- Maximum Value 0/10/20A Direct Connected
- Current Type AC
- Moving Element Moving Iron
- Cutout Height 72mm
- RS-stocknr. 312-1841
- Fabrikantnummer 331100000
- Merk CAL
- Output Type Relay
- Supply Voltage 100 V ac, 240 V ac
- Size 48 x 24 (1/32 DIN)mm
- Number of Outputs 2
- RS-stocknr. 793-4054
- Fabrikantnummer 709062/8-01-020-100-400-00/252
- Merk Jumo
- Supply Voltage 400 V
- Minimum Operating Temperature 0°C
- Maximum Operating Temperature +45°C
- Mounting Type DIN Rail
- RS-stocknr. 221-0197
- Fabrikantnummer 192C1303
- Merk Socomec
- Maximum Value 25A
- Current Type AC
- Cutout Height 72mm
- Cutout Width 72mm
- RS-stocknr. 264-0999
- Merk RS PRO
- Current Ratio 3 x 125A
- Bore Size 25 x 21mm
- Transformer Type DIN Rail Mounted
- Sensor Technology Current Transformer
- RS-stocknr. 185-6084
- Fabrikantnummer 701DR002N-1248D2060A
- Merk Curtis
- Features Backlighting
- Supply Voltage 12 → 48 V dc, 20 → 60 V ac
- Display Type LCD
- Function Hour Meter
- RS-stocknr. 260-757
- Fabrikantnummer 0 886 264
- Merk Hengstler
- Supply Voltage 24 V dc
- Count Mode Impulses
- Function Counter
- Input Type Voltage
- RS-stocknr. 253-3674
- Fabrikantnummer 192T2410
- Merk Socomec
- Current Ratio 100:5
- Bore Size 28mm
- Series TCB 28-30
- Transformer Type Bar Through
- RS-stocknr. 271-9931
- Fabrikantnummer 3RG90020DC00
- Merk Siemens
- Range F90 Module
- Series F90
- Type I/O Module
- For Use With F90 Module
- RS-stocknr. 303-159
- Fabrikantnummer 99775603
- Merk Crouzet
- Supply Voltage 24 V dc
- Count Mode Impulse
- Display Type Mechanical
- Function Impulse Counter
- RS-stocknr. 712-6695
- Fabrikantnummer ISI30.010AA01
- Merk Baumer
- Count Mode Impulses
- Display Type LCD
- Function Counter
- Input Type Voltage
- RS-stocknr. 656-5991
- Fabrikantnummer IK8810.41/001 AC230V 0.5-10M
- Merk Dold
- Supply Voltage 230 V ac
- Number of Channels 1
- Height 89mm
- Depth 58mm
- RS-stocknr. 701-9183
- Fabrikantnummer UE410-MDI3
- Merk SICK
- Series UE410
- Type Input Module
- For Use With UE410
- Supply Voltage 24 V dc
- RS-stocknr. 195-9223
- Fabrikantnummer ENC8B000
- Merk Red Lion
- Accessory Type Plastic Enclosure
- For Use With CUB4, CUB5, DT8, DT9
- RS-stocknr. 279-2489
- Fabrikantnummer 855-5101/400-000
- Merk WAGO
- Current Ratio 400:1
- Series 855
- Transformer Type Split Core
- Sensor Technology Current Transformer
- RS-stocknr. 374-2432
- Fabrikantnummer H12,5X100X400
- Merk Acim Jouanin
- Element Type Cartridge Heater
- Power Rating 400 W
- Supply Voltage 230 V ac
- Length 100mm
- RS-stocknr. 360-4015
- Fabrikantnummer 01602.0-00
- Merk STEGO
- Power Rating 8 W
- Supply Voltage 120 → 240 V ac/dc
- Length 30mm
- Width 12.5mm
- RS-stocknr. 123-8243
- Fabrikantnummer P6100-2-2-1-7-0-0-2
- Merk West Instruments
- Output Type Analogue
- Supply Voltage 100 → 240 V ac
- Size 48 x 48mm
- Number of Inputs 1
- RS-stocknr. 328-1088
- Fabrikantnummer E5C2-R20P-D AC100-240 -50-50
- Merk Omron
- Output Type Relay
- Supply Voltage 100 → 240 V ac
- Size 48 x 48mm
- Minimum Operating Temperature -10°C
- RS-stocknr. 186-2469
- Merk RS PRO
- Maximum Value 80 (Input)A
- Current Type AC
- Moving Element Moving Iron
- Cutout Height 92mm