8344 Producten voor Process Control
- RS-stocknr. 860-6833
- Merk RS PRO
- Element Type Cartridge Heater
- Power Rating 305 W
- Supply Voltage 220 V ac
- Length 5in
- RS-stocknr. 860-6766
- Merk RS PRO
- Element Type Cartridge Heater
- Power Rating 535 W
- Supply Voltage 220 V ac
- Length 3in
- RS-stocknr. 279-588
- Fabrikantnummer 705099/6-000 (Solid-state relay 1A)
- Merk Jumo
- Display Type LED
- Cutout Height 101mm
- Cutout Width 135mm
- Depth 67.1mm
- RS-stocknr. 224-7673
- Fabrikantnummer 707070/8-29/000
- Merk Jumo
- Input Type PT100
- Output Type Analogue
- Supply Voltage 24 V dc
- Minimum Temperature Input -200°C
- RS-stocknr. 120-352
- Fabrikantnummer 167392 TSQW1CO
- Merk Eaton
- Supply Voltage 110 → 230 V
- Type Distribution Parts
- Number of Channels 1
- Units Measured Hours
- RS-stocknr. 860-6788
- Merk RS PRO
- Element Type Cartridge Heater
- Power Rating 350 W
- Supply Voltage 120 V ac
- Length 5in
- RS-stocknr. 276-1720
- Fabrikantnummer METSECT5HG040
- Merk Schneider Electric
- Current Ratio 400:5
- Series METSECT
- Transformer Type Split Core
- Supply Voltage 720 V
- RS-stocknr. 623-3644
- Fabrikantnummer P4100-2100-000R
- Merk West Instruments
- Features Communication Module Available
- Output Type Relay
- Supply Voltage 100 → 240 V ac
- Size 96 x 96 (1/4 DIN)mm
- RS-stocknr. 231-8025
- Fabrikantnummer TP77545/12DF
- Merk Acim Jouanin
- Element Type Water Heater
- Power Rating 12 kW
- Supply Voltage 230 → 400 V ac
- Length 545mm
- RS-stocknr. 243-0253
- Fabrikantnummer EPC3016CCVH/R2/R2/CE
- Merk Eurotherm
- Features Communication Module Available
- Output Type 3 Relay
- Supply Voltage 100 → 230 V ac
- Size 48 x 48mm
- RS-stocknr. 280-4433
- Fabrikantnummer 0635550
- Merk Hengstler
- Supply Voltage 115 V dc
- Count Mode Hours
- Display Type Indicator
- Function Hour Meter
- RS-stocknr. 244-929
- Fabrikantnummer F3PAM24V/2
- Merk HOBUT
- Meter Accuracy ±8 %
- Minimum Temperature -20°C
- Maximum Temperature +40°C
- Meter Type Battery Meter
- RS-stocknr. 279-2432
- Fabrikantnummer 855-301/075-201
- Merk WAGO
- Current Ratio 75:1
- Series 855
- Transformer Type Current Transformer
- Sensor Technology Current Transformer
- RS-stocknr. 250-7624
- Fabrikantnummer 762100-PMD1-BLT-EN
- Merk Penko
- RS-stocknr. 171-8816
- Merk RS PRO
- Current Ratio 1600:5
- Bore Size 80 x 12mm
- Transformer Type Base Mounted
- Input Current 1600A
- RS-stocknr. 374-2858
- Fabrikantnummer L3838C23A5
- Merk Acim Jouanin
- Power Rating 235 W
- Supply Voltage 230 V ac
- Diameter 38 mm
- Peak Temperature +340°C
- RS-stocknr. 227-4938
- Fabrikantnummer 0 731 502
- Merk Hengstler
- Supply Voltage 12 → 24 V dc
- Count Mode Revolutions per Minute
- Display Type LED
- Function Tachometer
- RS-stocknr. 204-2338
- Fabrikantnummer R1.190.1620.0
- Merk Wieland
- Range SPS-analog input module
- Series SP-SAR4
- Type Analog Input Module
- Supply Voltage 16.8 - 30 V dc
- RS-stocknr. 249-9302
- Fabrikantnummer EPOWER/2PH-100A/600V
- Merk Eurotherm
- Output Type Analogue, Digital
- Supply Voltage 600 V
- Size 330 x 234.5mm
- Number of Inputs 3
- RS-stocknr. 284-8550
- Fabrikantnummer 1450000
- Merk Theben
- Supply Voltage 230 V ac
- Count Mode Hours
- Display Type Mechanical
- Function Counter