8346 Producten voor Process Control
- RS-stocknr. 244-929
- Fabrikantnummer F3PAM24V/2
- Merk HOBUT
- Meter Accuracy ±8 %
- Minimum Temperature -20°C
- Maximum Temperature +40°C
- Meter Type Battery Meter
- RS-stocknr. 279-2432
- Fabrikantnummer 855-301/075-201
- Merk WAGO
- Current Ratio 75:1
- Series 855
- Transformer Type Current Transformer
- Sensor Technology Current Transformer
- RS-stocknr. 250-7624
- Fabrikantnummer 762100-PMD1-BLT-EN
- Merk Penko
- RS-stocknr. 171-8816
- Merk RS PRO
- Current Ratio 1600:5
- Bore Size 80 x 12mm
- Transformer Type Base Mounted
- Input Current 1600A
- RS-stocknr. 374-2858
- Fabrikantnummer L3838C23A5
- Merk Acim Jouanin
- Power Rating 235 W
- Supply Voltage 230 V ac
- Diameter 38 mm
- Peak Temperature +340°C
- RS-stocknr. 227-4938
- Fabrikantnummer 0 731 502
- Merk Hengstler
- Supply Voltage 12 → 24 V dc
- Count Mode Revolutions per Minute
- Display Type LED
- Function Tachometer
- RS-stocknr. 244-878
- Fabrikantnummer F3PAM1801-15A
- Merk HOBUT
- Maximum Value 15A
- Current Type DC
- Moving Element Moving Iron
- Depth 15mm
- RS-stocknr. 860-6930
- Merk RS PRO
- Element Type Cartridge Heater
- Power Rating 250 W
- Supply Voltage 120 V ac
- Length 100mm
- RS-stocknr. 204-2338
- Fabrikantnummer R1.190.1620.0
- Merk Wieland
- Range SPS-analog input module
- Series SP-SAR4
- Type Analog Input Module
- Supply Voltage 16.8 - 30 V dc
- RS-stocknr. 249-9302
- Fabrikantnummer EPOWER/2PH-100A/600V
- Merk Eurotherm
- Output Type Analogue, Digital
- Supply Voltage 600 V
- Size 330 x 234.5mm
- Number of Inputs 3
- RS-stocknr. 284-8550
- Fabrikantnummer 1450000
- Merk Theben
- Supply Voltage 230 V ac
- Count Mode Hours
- Display Type Mechanical
- Function Counter
- RS-stocknr. 221-0282
- Fabrikantnummer 192T0524
- Merk Socomec
- Current Ratio 20:5
- Series 192T
- Transformer Type DIN Rail Mounted
- Input Current 20A
- RS-stocknr. 723-2239
- Fabrikantnummer 7KM9900-0YA00-0AA0
- Merk Siemens
- Accessory Type Mounting Plate
- For Use With PAC3100 Series, PAC3200 Series, PAC4200 Series
- Better World Claim Concentrated or compact solution, Saves energy
- Better World Product Yes
- RS-stocknr. 374-3104
- Fabrikantnummer RCF1000
- Merk Acim Jouanin
- Power Rating 1 kW
- Supply Voltage 230 V ac
- Length 1.65m
- Width 3.7mm
- RS-stocknr. 181-1088
- Fabrikantnummer 1.110.200.056
- Merk Kubler
- Supply Voltage 230 V dc
- Count Mode Pulse
- Display Type Digital
- Function Counter
- RS-stocknr. 253-3730
- Fabrikantnummer 48290157
- Merk Socomec
- Series DIRIS
- Number of Phases 3
- Meter Type Electrical
- RS-stocknr. 313-665
- Fabrikantnummer D721MCS100V/2-001
- Merk HOBUT
- Current Type DC
- Minimum Temperature -25°C
- Maximum Temperature +40°C
- Meter Type Voltmeter
- RS-stocknr. 217-4845
- Fabrikantnummer H7CC-A11S
- Merk Omron
- Supply Voltage 100 → 240 V ac
- Display Type LCD
- Function Counter
- Input Type No Voltage
- RS-stocknr. 823-3609
- Fabrikantnummer DCA5-20PC-6-DC4-RL-C
- Merk Murata Power Solutions
- Current Type DC
- Cutout Height 32.51mm
- Cutout Width 46.38mm
- Depth 4.75mm
- RS-stocknr. 297-0945
- Fabrikantnummer 1.150.211.056
- Merk Kubler
- Supply Voltage 230 V ac
- Count Mode Impulses
- Function Counter
- Input Type Voltage