8346 Producten voor Process Control
- RS-stocknr. 221-0361
- Fabrikantnummer 192T8195
- Merk Socomec
- Current Ratio 1500:5
- Bore Size 55mm
- Series 192T
- Input Current 1.5kA
- RS-stocknr. 312-886
- Fabrikantnummer D96MIS25A/1-001
- Merk HOBUT
- Maximum Value 0/25A Direct Connected
- Current Type AC
- Moving Element Moving Iron
- Cutout Height 92mm
- RS-stocknr. 222-8123
- Merk RS PRO
- Output Type Relay
- Supply Voltage 230 V
- Size 77 x 35mm
- Number of Inputs 1
- RS-stocknr. 723-2239
- Fabrikantnummer 7KM9900-0YA00-0AA0
- Merk Siemens
- Accessory Type Mounting Plate
- For Use With PAC3100 Series, PAC3200 Series, PAC4200 Series
- Better World Claim Concentrated or compact solution, Saves energy
- Better World Product Yes
- RS-stocknr. 601-505
- Fabrikantnummer GRM-H-10-48-AN-FB-0-0-MR-0-0
- Merk Gefran
- Output Type PNP
- Supply Voltage 480
- Number of Inputs 2
- Number of Outputs 2
- RS-stocknr. 245-173
- Fabrikantnummer RDH100RF/SET / S55770-T378
- Merk Siemens
- Output Type Relay
- Supply Voltage 3 V dc
- Size 90 x 120 x 26.9mm
- Number of Inputs 1
- RS-stocknr. 195-9185
- Fabrikantnummer PAXLID00
- Merk Red Lion
- Current Type DC
- Cutout Height 45mm
- Cutout Width 92mm
- Depth 104.1mm
- RS-stocknr. 173-0197
- Merk RS PRO
- Current Ratio 75:1
- Input Current 75A
- Overall Width 14.3mm
- Overall Depth 30.2mm
- RS-stocknr. 346-378
- Fabrikantnummer FPRT100-110/240VAC
- Merk Tempatron
- Supply Voltage 110 → 240 V ac
- Size 48 x 48mm
- Minimum Operating Temperature -10°C
- Maximum Operating Temperature +50°C
- RS-stocknr. 278-730
- Fabrikantnummer 909712/50-854-24-65-000-36/000
- Merk Jumo
- Diameter 24 mm
- Minimum Temperature Input 0°C
- Maximum Temperature Input 500°C
- Series 909712
- RS-stocknr. 810-3315
- Fabrikantnummer DCA-20PC-6-DC4-RL-C
- Merk Murata Power Solutions
- Current Type DC
- Cutout Height 21.29mm
- Cutout Width 33.93mm
- Depth 26.4mm
- RS-stocknr. 173-0061
- Fabrikantnummer AC-1100
- Merk Nuvotem Talema
- Current Ratio 100:1
- Series AC-1
- Input Current 100A
- Overall Width 14.3mm
- RS-stocknr. 123-6723
- Fabrikantnummer XN45-275031S000000
- Merk Sifam Tinsley
- Current Ratio 250:5
- Bore Size 45mm
- Series Omega
- Transformer Type Base Mounted
- RS-stocknr. 226-6232
- Fabrikantnummer N32U 210000000M0
- Merk Sifam Tinsley
- Properties Measured Resistance, Standard Signals, Temperature
- Display Type Two-line Lcd Display
- Cutout Height 45mm
- Cutout Width 92mm
- RS-stocknr. 535-934
- Fabrikantnummer 1442344
- Merk Phoenix Contact
- Range PSR
- Series PSR
- Type Safety Relays
- For Use With Safety Relay Modules And Sensors
- RS-stocknr. 348-1250
- Fabrikantnummer 1.150.510.013.550
- Merk Kubler
- Supply Voltage 24 V dc
- Count Mode Impulses
- Function Counter
- Input Type Voltage
- RS-stocknr. 310-148
- Fabrikantnummer 99783710
- Merk Crouzet
- Supply Voltage 4 → 36 V
- Count Mode Hours
- Display Type Mechanical
- Function Hour Meter
- RS-stocknr. 221-0408
- Fabrikantnummer 48290188
- Merk Socomec
- Accessory Type Cable
- For Use With Digiware Bus
- RS-stocknr. 123-6795
- Fabrikantnummer EQ94-00D1-0001 0/200A
- Merk Sifam Tinsley
- Accessory Type 200A Meter Scale
- For Use With 96 x 96 Analogue Panel Ammeter
- RS-stocknr. 221-0220
- Fabrikantnummer 192D3324
- Merk Socomec
- Maximum Value 125A
- Current Type AC
- Cutout Height 72mm
- Cutout Width 72mm