98516 Producten voor Automation & Control Gear
- RS-stocknr. 413-0600
- Merk RS PRO
- Supply Voltage 3 V dc
- DC Motor Type Brushed Geared
- Power Rating 1.71 W
- Output Speed 72 rpm
- RS-stocknr. 705-1733
- Fabrikantnummer 3G3MX2-AB004-EV2
- Merk Omron
- Features STO,Control Panel
- Power Rating 0.4 kW
- Phase 1
- Supply Voltage 230 V ac
- RS-stocknr. 788-7012
- Fabrikantnummer 7MH4702-8AG
- Merk Siemens
- Accessory Type Cable
- For Use With SIWAREX WP231
- Cable Length 1m
- RS-stocknr. 195-9175
- Fabrikantnummer PAXCDS30
- Merk Red Lion
- Accessory Type Output Card
- For Use With Dual Relay, Dual Triac/Dual SSR Drive, Quad Relay, Quad Sinking Transistor, Quad Sourcing Transistor/SSR Drive
- RS-stocknr. 240-7213
- Fabrikantnummer 1175445
- Merk Phoenix Contact
- Operating Voltage 48V ac
- Number of Ports 5
- Number of Ways 4
- Connector Size QUICKON
- RS-stocknr. 784-6692
- Fabrikantnummer DT50-P1123
- Merk SICK
- Sensor Style Block
- Detection Type Background Suppression
- Detection Range 200 mm → 10 m
- Output Type Analogue
- RS-stocknr. 253-1872
- Fabrikantnummer 1SBL103001R8110
- Merk ABB
- Coil Voltage 690 V
- Contact Current Rating 9 A
- Number of Poles 3
- Series 1SBL10
- RS-stocknr. 609-0122
- Fabrikantnummer LC1K0610P7
- Merk Schneider Electric
- Coil Voltage 230 V ac
- Contact Current Rating 6 A
- Number of Poles 3
- Contact Voltage Rating 690 V ac
- RS-stocknr. 257-6411
- Merk RS PRO
- Media Monitored Air
- Device Type For Air
- Minimum Flow Rate 0.5 l/min
- Maximum Flow Rate 5 L/min
- RS-stocknr. 595-228
- Fabrikantnummer O7H202
- Merk ifm electronic
- Sensor Style Rectangular
- Detection Type Diffuse Reflection
- Detection Range 5 → 50 mm
- Output Type PNP
- RS-stocknr. 135-0724
- Fabrikantnummer 813512405
- Merk AUER Signal
- Supply Voltage 24 V ac/dc
- Lens Colour Red
- Mounting Style Panel Mount
- Current Type AC, DC
- RS-stocknr. 220-8705
- Fabrikantnummer RMTJ60BD
- Merk Schneider Electric
- Input Type PT100
- Supply Voltage 24 V dc
- Diameter 31 mm
- Minimum Temperature Input 0°C
- RS-stocknr. 179-9462
- Fabrikantnummer XVBZ03
- Merk Schneider Electric
- Series Harmony XVB
- Component Type Aluminium Tube
- For Use With XVBC, XVBL
- Base Diameter 70mm
- RS-stocknr. 805-2636
- Fabrikantnummer E2B-M12LS04-M1-B1
- Merk Omron
- Body Style Threaded Barrel
- Sensor Technology Inductive
- Thread Size M12
- Detection Range 4 mm
- RS-stocknr. 256-6151
- Fabrikantnummer DMA15-AAABA1
- Merk Endress+Hauser
- Media Monitored Liquid
- Device Type Conductive Liquids
- Minimum Flow Rate 0.05 l/min
- Maximum Flow Rate 35 L/min
- RS-stocknr. 775-4928
- Fabrikantnummer AX-1000
- Merk Nuvotem Talema
- Current Ratio 10:1
- Series AX
- Input Current 10A
- Overall Width 17mm
- RS-stocknr. 251-0378
- Fabrikantnummer 277100 DILM17-32(230V50HZ,240V60HZ)
- Merk Eaton
- Coil Voltage 220 V ac, 230 V dc
- Number of Poles 4
- Series DILM
- Power Rating 63 kW
- RS-stocknr. 443-7951
- Merk RS PRO
- Thermocouple Type K
- Probe Diameter 0.5mm
- Probe Length 500mm
- Maximum Temperature Sensed +750°C
- RS-stocknr. 192-1128
- Fabrikantnummer 1SBN010010R1010
- Merk ABB
- Number of Contacts 1
- Normal State Configuration 1NO
- Mounting Style Front Mount
- Contact Current Rating 6 A
- RS-stocknr. 122-8394
- Fabrikantnummer 177100
- Merk Gems Sensors
- Device Type Float
- Mounting Type Horizontal
- Switch Output SPST NO/NC
- Body Material Versaplast