98516 Producten voor Automation & Control Gear
- RS-stocknr. 849-6250
- Fabrikantnummer 269.4102.2B.00
- Merk DOGA
- Supply Voltage 12 V dc
- DC Motor Type Brushed
- Power Rating 236 W
- Output Speed 3000 rpm
- RS-stocknr. 269-1928
- Fabrikantnummer 3051CD4A22A1BB4K8M5
- Merk Rosemount
- Pressure Reading Type Absolute, Differential, Gauge
- Minimum Pressure Reading 500mbar
- Maximum Pressure Reading 20.7bar
- Accuracy ±0.1% of reading
- RS-stocknr. 178-8017
- Fabrikantnummer 052506 DILEM4(230V50/60HZ)
- Merk Eaton
- Coil Voltage 230 V ac
- Contact Current Rating 9 A
- Number of Poles 4
- Contact Voltage Rating 400 V ac
- RS-stocknr. 206-7066
- Fabrikantnummer CP - 222 22C
- Merk Vega
- Device Type Impedance Switch
- Mounting Type 1" G/BSP Thread
- Switch Output PNP
- Body Material Stainless Steel
- RS-stocknr. 282-2100
- Fabrikantnummer GFS2G10FR
- Merk Oriental Motor
- Gear Ratio 10:1
- Shaft Diameter 12mm
- Diameter 20 mm
- RS-stocknr. 240-2744
- Fabrikantnummer 199195 PKZM0-2,5-SPI32
- Merk Eaton
- Current Rating 2.5 A
- Range PKZM0
- Motor Protection Component Circuit Breaker
- Supply Voltage 690 V
- RS-stocknr. 282-2062
- Fabrikantnummer BLH2D30-KR
- Merk Oriental Motor
- Product Type Motor Controller
- Control Function Speed Controller
- Output Voltage 24 V dc
- Supply Voltage 24 V dc
- RS-stocknr. 256-5040
- Fabrikantnummer BD35
- Merk Carlo Gavazzi
- Properties Measured Display Facade
- Display Type LED Indicator
- Cutout Height 14.2mm
- Cutout Width 45 x 92mm
- RS-stocknr. 229-307
- Fabrikantnummer 120853 Z-SCH230/1/25-20
- Merk Eaton
- Coil Voltage 230 V
- Contact Current Rating 25 A
- Number of Poles 2
- Contact Voltage Rating 440 V
- RS-stocknr. 608-9649
- Fabrikantnummer LC1D32M7
- Merk Schneider Electric
- Coil Voltage 220 V ac
- Contact Current Rating 32 A
- Number of Poles 3
- Contact Voltage Rating 690 V ac
- RS-stocknr. 770-7004
- Fabrikantnummer WL250-2P1131
- Merk SICK
- Sensor Style Block
- Detection Type Retroreflective
- Detection Range 10 mm → 15 m
- Output Type PNP
- RS-stocknr. 100-470
- Merk RS PRO
- Encoder Technology Linear Measuring
- Output Signal Type Analogue
- Stroke 150mm
- Supply Voltage 28 V dc
- RS-stocknr. 418-6855
- Fabrikantnummer 150-C25NBD
- Merk Allen Bradley
- Power Rating 11 kW
- Motor Starter Type Soft Start
- Voltage Rating 460 V ac
- Phase 3
- RS-stocknr. 759-027
- Fabrikantnummer LA1KN11
- Merk Schneider Electric
- Number of Contacts 2
- Normal State Configuration 1NC + 1NO
- Mounting Style Front Mount
- Contact Current Rating 10 A
- RS-stocknr. 668-5483
- Fabrikantnummer CXONE-DVD-EV4
- Merk Omron
- Accessory Type PLC Programming Software
- RS-stocknr. 872-4066
- Fabrikantnummer ATV630D22N4
- Merk Schneider Electric
- Features STO,Filter Included,Control Panel
- Power Rating 22 kW
- Phase 3
- Supply Voltage 380 → 480 V ac
- RS-stocknr. 810-3309
- Fabrikantnummer DCA-20PC-5-DC1-RL-C
- Merk Murata Power Solutions
- Current Type DC
- Cutout Height 21.29mm
- Cutout Width 33.93mm
- Depth 26.4mm
- RS-stocknr. 294-0017
- Fabrikantnummer XVBC5B4
- Merk Schneider Electric
- Features Lamp Included
- Range Harmony
- Series Harmony XVB
- Component Type Beacon
- RS-stocknr. 293-838
- Fabrikantnummer TL50RGAQ
- Merk Banner
- Series TL50 Core
- Number of Light Elements 2
- Lens Colour Green, Red
- Bulb Type LED
- RS-stocknr. 818-3875
- Fabrikantnummer 171369 SL4-FL230-R
- Merk Eaton
- Component Type Beacon
- Current Type AC
- Light Effect Strobe
- Lens Colour Red