98516 Producten voor Automation & Control Gear
- RS-stocknr. 328-1173
- Fabrikantnummer E5C2-R40K 100-240VAC 0-400
- Merk Omron
- Output Type Relay
- Supply Voltage 100 → 240 V ac
- Size 48 x 48 (1/16 DIN)mm
- Number of Inputs 1
- RS-stocknr. 215-3970
- Fabrikantnummer E5C2-R20P-D 100-240VAC 0-300
- Merk Omron
- Output Type Relay
- Supply Voltage 100 → 240 V ac
- Size 48 x 48mm
- Number of Inputs 4
- RS-stocknr. 479-6137
- Fabrikantnummer SR2B202BD
- Merk Schneider Electric
- Manufacturer Series Zelio Logic
- Number of Inputs 12
- Output Type Transistor
- Supply Voltage 24 V dc
- RS-stocknr. 818-3967
- Fabrikantnummer 171417 SL7-FL230-W
- Merk Eaton
- Component Type Beacon
- Current Type AC
- Light Effect Strobe
- Lens Colour White
- RS-stocknr. 725-9858
- Fabrikantnummer RSF76H100RN
- Merk Sensata / Cynergy3
- Device Type Float
- Mounting Type Horizontal External
- Switch Output NO/NC
- Body Material Polyphenylene Sulfide
- RS-stocknr. 125-3249
- Fabrikantnummer ATV320U11N4C
- Merk Schneider Electric
- Features STO,Filter Included,Control Panel
- Power Rating 1.1 kW
- Phase 3
- Supply Voltage 400 V ac
- RS-stocknr. 695-6722
- Fabrikantnummer XS112B3PAL2
- Merk Telemecanique Sensors
- Body Style Threaded Barrel
- Sensor Technology Inductive
- Thread Size M12
- Detection Range 4 mm
- RS-stocknr. 123-8754
- Fabrikantnummer VTV122
- Merk ifm electronic
- Maximum Shock / Vibration 25mm/s
- Maximum Current 20 mA
- Maximum DC Voltage 32V
- Contact Resistance 720Ω
- RS-stocknr. 842-8529
- Fabrikantnummer GTB10-P4212
- Merk SICK
- Sensor Style Block
- Detection Type Background Suppression
- Detection Range 20 mm → 950 mm
- Output Type PNP
- RS-stocknr. 285-6791
- Fabrikantnummer NANS3-CAAZ30AN1 / 1100334
- Merk SICK
- Series NANS3
- Maximum Scanning Distance 3m
- Safety Type 3
- SIL IEC 61508 2
- RS-stocknr. 211-9065
- Fabrikantnummer 6ES7318-3EL01-0AB0
- Merk Siemens
- Manufacturer Series SIMATIC S7-300
- For Use With SIMATIC S7-300 Series
- Number of Digital Inputs 0
- Network Type Ethernet
- RS-stocknr. 219-2265
- Fabrikantnummer 884.330.75
- Merk Werma
- Supply Voltage 24 V
- Light Effect Rotating
- Lens Colour Yellow
- Mounting Style Base Mount
- RS-stocknr. 215-251
- Fabrikantnummer OF-170P-A1
- Merk MicroTouch
- Manufacturer Series OF-170P
- Display Type TFT LCD
- Display Size 17 in
- Display Resolution 1280 x 1024
- RS-stocknr. 818-3737
- Fabrikantnummer 171297 SL4-PIB-100
- Merk Eaton
- Component Type Termination Base with Tube & Foot
- Current Type AC, DC
- Supply Voltage 24 V, 120 V, 240 V
- Height 88.9mm
- RS-stocknr. 756-4160
- Fabrikantnummer SSV66A150E1GP
- Merk Sensata / Cynergy3
- Device Type Float
- Mounting Type Vertical
- Switch Output NO/NC
- Body Material Stainless Steel
- RS-stocknr. 257-0956
- Fabrikantnummer LC2D09V7
- Merk Schneider Electric
- Coil Voltage 400 V
- Contact Current Rating 9 A
- Number of Poles 3
- Series LC2D
- RS-stocknr. 814-1055
- Fabrikantnummer BMF 235K-PS-C-2A-SA2-S49-00,3
- Merk BALLUFF
- Supply Voltage 10 → 30 V dc
- IP Rating IP67
- Overall Height 23.5mm
- Minimum Operating Temperature -25°C
- RS-stocknr. 285-8833
- Fabrikantnummer LL3-DK06
- Merk SICK
- RS-stocknr. 862-4487
- Fabrikantnummer 6ES7215-1AG40-0XB0
- Merk Siemens
- Manufacturer Series SIMATIC S7-1200
- Number of Inputs 14 (Digital, 2 switch as Analogue)
- Output Type Digital, Transistor
- For Use With SIMATIC S7-1200 Series
- RS-stocknr. 223-1020
- Fabrikantnummer VSPM-6F2113
- Merk SICK
- Light Source White Light
- Imaging Technology CMOS
- Vision Color Type Monochrome
- Detection Range 50 mm