98516 Producten voor Automation & Control Gear
- RS-stocknr. 230-9794
- Fabrikantnummer TX707-P3CV01
- Merk Turck
- Features Backlighting
- Manufacturer Series TX700 HMI/PLC
- Display Type TFT
- Display Size 7 in
- RS-stocknr. 163-001
- Fabrikantnummer IGS242
- Merk ifm electronic
- Body Style Threaded Barrel
- Sensor Technology Inductive
- Thread Size M18
- Detection Range 12 mm
- RS-stocknr. 288-7304
- Fabrikantnummer E3S-RS30B4-30
- Merk Omron
- Sensor Style Block
- Detection Type Retroreflective
- Detection Range 300 mm
- Output Type PNP
- RS-stocknr. 231-8953
- Fabrikantnummer 1SAZ421201R1004 TA200 DU 150
- Merk ABB
- FLC Motor Rating 110 → 150 A
- Contact Current Rating 150 A
- Range Thermal Overload Relays >= 100A
- Pole Configuration 3P
- RS-stocknr. 502-329
- Fabrikantnummer 193-KB32
- Merk Allen Bradley
- FLC Motor Rating 2.3 → 3.2 A
- Contact Current Rating 3.2 A
- Range Bulletin
- Contact Voltage Rating 690 V ac
- RS-stocknr. 873-4789
- Fabrikantnummer 0816N006SR
- Merk Faulhaber
- Supply Voltage 6 V dc
- DC Motor Type Brushed
- Power Rating 0.4 W
- Output Speed 13000 rpm
- RS-stocknr. 256-7043
- Fabrikantnummer 6AV21240MC240AX0
- Merk Siemens
- Features Backlighting
- Manufacturer Series SIMATIC
- Product Range TP1200 Comfort PRO
- Display Type TFT
- RS-stocknr. 180-9614
- Fabrikantnummer 7KM2200-2EA40-1GA1
- Merk Siemens
- Series SENTRON PAC2200
- Display Type LCD
- Number of Phases 3
- Depth 64mm
- RS-stocknr. 887-4714
- Fabrikantnummer ACS355-03E-01A2-4
- Merk ABB
- Features Filter Included
- Power Rating 0.37 kW
- Phase 3
- Supply Voltage 400 V ac
- RS-stocknr. 529-3768
- Fabrikantnummer 7031132FUL-0042
- Merk Eaton
- Supply Voltage 9 → 30 V dc
- Lens Colour Red
- Mounting Style Panel Mount
- Current Type DC
- RS-stocknr. 203-3699
- Fabrikantnummer 6ES7972-0BA52-0XA0
- Merk Siemens
- Accessory Type Connection Plug
- For Use With PROFIBUS Bus Cable
- Range SIMATIC DP
- Maximum Operating Temperature +60°C
- RS-stocknr. 249-2568
- Fabrikantnummer NBB10-30GM50-E2-V1
- Merk Pepperl + Fuchs
- Body Style Threaded Barrel
- Sensor Technology Inductive
- Thread Size M30
- Detection Range 10 mm
- RS-stocknr. 444-3619
- Fabrikantnummer XUX0ARCTT16
- Merk Telemecanique Sensors
- Sensor Style Block
- Detection Type Multimode
- Detection Range 1.3 m, 2 m, 11 m, 40 m
- Output Type Relay
- RS-stocknr. 180-9616
- Fabrikantnummer 7KM2200-2EA40-1JA1
- Merk Siemens
- Series SENTRON PAC2200
- Display Type LCD
- Number of Phases 3
- Depth 64mm
- RS-stocknr. 324-1591
- Fabrikantnummer XUZB01
- Merk Telemecanique Sensors
- Accessory Type Reflective Tape
- For Use With XU Series
- RS-stocknr. 228-7489
- Merk RS PRO
- Thermocouple Type K
- Probe Diameter 3mm
- Probe Length 250mm
- Maximum Temperature Sensed +1100°C
- RS-stocknr. 394-9970
- Fabrikantnummer LADN02
- Merk Schneider Electric
- Number of Contacts 2
- Normal State Configuration 2NC
- Mounting Style Front Mount
- Contact Current Rating 6 A
- RS-stocknr. 200-0617
- Merk RS PRO
- Accessory Type Bayonet Adapter
- For Use With Bayonet Cap Style Thermocouples
- Application Single Pair Connector
- Connector Size Single Pair
- RS-stocknr. 262-7404
- Fabrikantnummer 13441923
- Merk WIKA
- Pressure Reading Type Absolute, Gauge, Vacuum
- Minimum Pressure Reading 0bar
- Maximum Pressure Reading 300bar
- Accuracy ±1 to ±2.4 %
- RS-stocknr. 261-4166
- Fabrikantnummer WTF4FD-22162220A00
- Merk SICK
- Sensor Style Miniature
- Detection Type Foreground Suppression
- Detection Range 100 mm
- Output Type PNP/NPN