98516 Producten voor Automation & Control Gear
- RS-stocknr. 615-6884
- Fabrikantnummer IS-MB1-R/A
- Merk e2s
- Features Lamp Included,Multifunction
- Supply Voltage 24 V dc
- Light Effect Flashing
- Lens Colour Amber
- RS-stocknr. 683-2342
- Fabrikantnummer 89750185
- Merk Crouzet
- Accessory Type Probe
- For Use With Millenium III Series
- RS-stocknr. 609-7858
- Fabrikantnummer LP1K09008BD
- Merk Schneider Electric
- Coil Voltage 24 V dc
- Contact Current Rating 20 A
- Number of Poles 4
- Contact Voltage Rating 600 V ac
- RS-stocknr. 532-9362
- Fabrikantnummer VW3A1102
- Merk Schneider Electric
- Accessory Type Mounting Kit
- For Use With Altivar 212 Series, Altivar 32 Series, Altivar 61 Series, Altivar 61Q, Altivar 71 Series, Altivar 71Q
- Mounting Type Screw and Bolts
- RS-stocknr. 135-0622
- Fabrikantnummer 900011405
- Merk AUER Signal
- Features Lamp Included
- Range ECOmodul 70
- Series XDC
- Component Type Beacon
- RS-stocknr. 201-1665
- Fabrikantnummer 701052/8-01-02-00/000
- Merk Jumo
- Output Type Relay 10 A changeover
- Supply Voltage 230 V
- Size 90 x 22.5 x 62mm
- Number of Inputs 1
- RS-stocknr. 745-8005
- Fabrikantnummer BXOPZI48500S0
- Merk Carel
- Accessory Type Converter, RS485
- For Use With Easy Compact Series, Easy Series, Easy Split, IR33
- RS-stocknr. 251-0233
- Fabrikantnummer 276727 DILM9-01(400V50HZ,440V60HZ)
- Merk Eaton
- Coil Voltage 400 V
- Number of Poles 3
- Series DILM
- Power Rating 4.5 kW
- RS-stocknr. 428-504
- Fabrikantnummer 4-1618413-9
- Merk TE Connectivity
- Coil Voltage 24 V dc
- Contact Current Rating 600 A
- Contact Voltage Rating 24 V dc
- Series Kilovac
- RS-stocknr. 613-4222
- Merk RS PRO
- Media Monitored Gas, Liquid
- Device Type Paddle
- Minimum Flow Rate 7.5 L/min
- Maximum Flow Rate 10 L/min
- RS-stocknr. 621-272
- Fabrikantnummer AEEVYY0400757LTL7
- Merk TECO Westinghouse
- Power Rating 55 kW
- Efficiency Class IE3
- Frequency Rating 50Hz
- AC Motor Type Squirrel Cage Motor
- RS-stocknr. 202-1660
- Fabrikantnummer 3RT2046-1AP00
- Merk Siemens
- Coil Voltage 230 V ac
- Contact Current Rating 95 A
- Number of Poles 3
- Contact Voltage Rating 400 V
- RS-stocknr. 608-9093
- Fabrikantnummer LAD6K10B
- Merk Schneider Electric
- Accessory Type Mechanical Latch
- Better World Product Yes
- Better World Verification Green Premium
- RS-stocknr. 288-5919
- Fabrikantnummer RIA15-NAA2
- Merk Endress+Hauser
- Properties Measured Current, HART Signal
- Display Type LCD
- Cutout Height 45mm
- Cutout Width 92mm
- RS-stocknr. 213-3696
- Fabrikantnummer BEF-MA-WLMNTS-PAC5
- Merk SICK
- Accessory Type Mounting Kit
- For Use With PAC50 Pressure Switch
- Application Pressure Sensing
- RS-stocknr. 248-3687
- Fabrikantnummer RS360
- Merk Mellor Electric
- Supply Voltage 24 V dc
- DC Motor Type Brushed
- Output Speed 5600 rpm
- Maximum Output Torque 2.3 Ncm
- RS-stocknr. 241-1640
- Fabrikantnummer DTK4848R12
- Merk Delta Electronics
- Output Type Relay
- Supply Voltage 100 → 240 V
- Size 48 x 48 (1/16 DIN)mm
- Number of Inputs 1
- RS-stocknr. 607-8655
- Fabrikantnummer 909723/0001
- Merk Jumo
- Insulation Material Fibreglass
- Length 10m
- Maximum Operating Temperature +350°C
- Thermocouple Type J
- RS-stocknr. 468-4292
- Fabrikantnummer SR3XT141BD
- Merk Schneider Electric
- Manufacturer Series Zelio Logic
- Number of Inputs 8
- Output Type Relay
- For Use With Zelio Logic Modules
- RS-stocknr. 205-3247
- Fabrikantnummer PMB201
- Merk Calex
- Response Time 125 ms
- Accuracy ±1°C or ±1% of reading
- Cable Length 1m
- Supply Voltage 6 → 28 V dc